CA,M 30 Series Datasheet by Carlo Gavazzi Inc.

LLL
Specifications are subject to change without notice (24.06.2010) 1
Housing Rated Mounting Ordering no. Ordering no.
diameter operating Power MOSFET, cable Power MOSFET, plug
dist. (Sn)1)Make & break switching Make & break switching
M30 2) 16 mm Flush (built-in) CA30CLF16CP CA30CLF16CPM6
M30 25 mm Non-flush CA30CLN25CP CA30CLN25CPM6
1) Object: Grounded steel plate 2) No humidity compensation
Ordering KeyProduct Description
Proximity Sensors Capacitive
Thermoplastic Polyester Housing
Type CA, M 30, 2-wire AC/DC
• Featuring TRIPLESHIELD™ Sensor Protection
• Temperature stability
• Humidity compensation circuit
Adjustable sensing distance 2-16 mm or 2-25 mm
• Rated operational voltage: 20-250 VAC/DC
• Output: Power MOSFET
• Make and break switching function, selectable
• LED indication
• High noise immunity
• Flush and non-flush types
• Cable and plug versions available
Type: Cap. proximity switch
Housing style
Housing size
Housing material
Housing length
Detection principle
Sensing distance
Output type
Output configuration
Connection
Type Selection
Capacitive proximity switch-
es with either sensing dis-
tance 16 mm flush mounted
or 25 mm sensing distance
non-flush mounted. 2-wire
AC/DC output with a switch
for choosing NO and NC
switching. Grey M 30
polyester housing with 2 m
PVC cable or plug. Ideal for
use in level and plastic ma-
chinery applications.
TRIPLESHIELD
Rated operating dist. (Sn)
CA30CL.16CP..: 2 to 16 mm (preset at 16 mm)
CA30CL.25CP..: 2 to 25 mm (preset at 25 mm)
Sensitivity Adj. multiturn pot.meter
Effective operating dist. (Sr) 0.9 x SnSr1.1 x S
Usable operating dist. (Su) 0.8 x SrSn> 1.2 x Sr
Repeat accuracy (R) 5%
Hysteresis (H)
4 to 20% of sensing distance
Rated operational volt. (UB) 20 to 250 VAC/DC
(ripple included)
Ripple 10%
Rated operational current (Ie)
Continuous 250 mA DC @ TA50ºC
200 mA DC @ TA80ºC
350 mA AC @ TA50ºC
250 mA AC @ TA80ºC
Short-time < 2.5 A (max. 20 ms)
Min. load current 10 mA
OFF-state current (Ir) < 1.9 mA (@ 20-250 VAC)
< 1.7 mA (@ 20-250 VDC)
Voltage drop (Ud)
5.5 VAC/DC @
Ie max
Protection Transients, reverse polarity
Power ON delay 200 ms
Freq. of operating cycles (f) 10 Hz
Indication for output ON LED, yellow
Environment
Degree of protection IP 67 (Nema 1, 3, 4, 6, 13)
Temperature (TA)
Operating temperature
-25° to +8C ( -13° to +176°F)
Storage temperature
-40° to +8C (-40° to +185°F)
Housing material
Body Grey, thermoplastic polyester
Cable end Polyester
Nuts Black reinforced nylon
Connection
Cable Grey, 2 m, 2 x 0.5 mm2
Oil proof, PVC
Plug (-6) M12 x 1 double keyed
Cable for plug (-6) CON.-6A-series
Weight (incl. nuts) CA30CL.16CP..: 140 g
CA30CL.25CP..: 150 g
Approvals UL, CSA
CE-marking Yes
Specifications
CA30CLF25CPM6
\ R1
2Specifications are subject to change without notice (24.06.2010)
CA, M 30, AC/DC
Max.
Min.
Sensitivity
Adjustment AC models
CA30CLF16CP(-M6)
CA30CLN25CP(-M6)
Sensitivity
Tripleshield
Dist. Output
The environments in which
capacitive sensors are install-
ed can often be un
stable re-
garding temperature, humidity,
object distance and industrial
(noise) interference. Because
of this, Carlo Gavazzi offers as
standard features in all TRIP-
LESHIELD™ capacitive sen-
sors a user-friendly sensitivity
adjustment instead of having
a fixed sensing range, extend-
ed sensing range to accom-
modate mechanically demand-
ing areas, temperature stability
to ensure minimum need for
adjusting sensitivity if temper-
ature varies and high immuni-
ty to electromagnetic interfer-
ence (EMI).
Note:
Sensors are factory set
(default) to maximum rated
sensing range.
Adjustment Guide
Programmable make or break
(by selector switch backview)
Installation Hints
Capacitive sensors have the
unique ability to detect al-
most all materials, either in li-
quid or solid form. Capacitive
sensors can detect metallic
as well as non-metallic ob-
jects, however, their tradition-
al use is for non-metallic
materials such as:
Plastic Industry
Resins, regrinds or mould-
ed products.
Chemical Industry
Cleansers, fertilisers, liquid
soaps, corrosives and pe-
trochemicals.
Wood Industry
Saw dust, paper products,
door and window
frames.
Ceramic & Glass
Industry
Raw material, clay or
finished products, bottles.
Packaging Industry
Package inspection for level
or contents, dry goods,
fruits and vegetables, dairy
products.
Materials are detected due to
their dielectric constant. The
bigger the size of an object,
the higher the density of ma-
terial, the better or easier it is
to detect the object. Nominal
sensing distance for a capaci-
tive sensor is referenced to a
grounded metal plate (ST37).
For additional information
regarding dielectric ratings
of materials please refer to
Technical Information.
Dimensions
Cable
E
F
C D
SWA
LE D
Type ABCDEFSW
Ø mm mm mm mm mm mm
CA30CLF16CP(-M6) M 30 x 1.5 x 50 28 50 13.6 15.4 5 36
CA30CLN25CP(-M6) M 30 x 1.5 x 50 28 62 13.6 15.4 5 36
B
C D
SWA
LED
M 1 2 x
E
Plug
Relief of cable strain Protection of the sensing face Switch mounted on mobile carrierTo avoid interference from inductive voltage/
current peaks, separate the prox. switch pow-
er cables from any other power cables, e.g.
motor, contactor or solenoid cables Not correct
Correct
The cable should not be pulled A proximity switch should not serve as
mechanical stop
Any repetitive flexing of the
cable should be avoided
CARLO GAVAZZI
Specifications are subject to change without notice (24.06.2010) 3
Wiring Diagram Delivery Contents
Capacitive switch: CA30..CL...CP (-M6)
Screw driver
2 nuts
Packaging: Cardboard box
Installation & Adjustment Guide (MAN CAP ENG/GER)
Accessories
Plugs CONH6A.. serie.
For further information please refer to “Accessories”.
2BN
3BU
NC, make
Selector switch
NO, break
20 - 250 VAC/DC
10 - 350 mA
CA, M 30, AC/DC