TRBLU23 Datasheet by Ezurio

|( I ~/nnns global local Embedded Wireless Solutions Support Center: Amencas MraoorAgzrzszu ht_tg:llews-suggo dtechmm
TRBLU23
Bluetooth® Intelligent Serial Module
Embedded Wireless Solutions Support Center:
http://ews-support.lairdtech.com
www.lairdtech.com/bluetooth
1
Americas: +1-800-492-2320
Europe: +44-1628-858-940
Hong Kong: +852 2923 0610
USA: +1.800.492.2320
Europe: +44.1628.858.940
Asia: +852.2923.0610
wirelessinfo@lairdtech.com
www.lairdtech.com/wireless
The Bluetooth® Intelligent Serial Module is specifically designed for applications
where robust short range connectivity is required. This particular module provides
a reliable Bluetooth connection that exceeds all requirements in terms of
performance. The excellent range of up to 300 meters with very low power
consumption of less than 36 mA makes this module a true class leader.
Best-in-class range provides open field connectivity in excess of 300
meters
Integrated high-performance ceramic antenna
Adaptive frequency hopping to cope with interference from other
wireless products
Optimised receive sensitivity to provide long range initial connections
that largely eliminate connection hysterisis
A full industrial operating temperature range of -40°C to +85°C
Data transfer rate up to 300 kbps
Fully approved product
Class 1 version 2.0 Bluetooth
Receive sensitivity better than -84 dBm
Support for 128 bit encryption
Non-discoverable modes
40 way Hirose connector
2 X 8 bit ADCs
9 X GPIO
Low power modes
Lead free
2 year warranty
Supports Wi-Fi co-existence
Embedded Bluetooth stack
Integrated antenna with up to 300m range
External antenna version available
As well as incorporating a fully approved embedded Bluetooth protocol stack,
the module includes a comprehensive AT style interface that dramatically
reduces the development time of applications from months to days.
wwaawrdtechxom/wireless Embedded Wire‘ess Solutions Support Center: Mtg/Imus-suggcrt.Iairdtechmm \nltla‘ Re‘ease Jonathan Kaye
TRBLU23
Bluetooth® Intelligent Serial Module
Embedded Wireless Solutions Support Center:
http://ews-support.lairdtech.com
www.lairdtech.com/bluetooth
2
Version
Date
Description
Approver
1.0
Initial Release
Jonathan Kaye
FEATURE
IMPLEMENTATION
Bluetooth®
Class 1
Frequency
2.402 2.480 GHz
Max Transmit Power
+6 dBm (internal antenna - TRBLU23-00200)
+4 dBm (at u.fl connector - TRBLU-23-00300)
Min Transmit Power
-27 dBm
Low Power Sniff
2.5 mA typical
Receive Sensitivity
Better than -84dB
Range
300m (free space)
Serial Interface
3.3 V UART
GPIO
9 x digital GPIO
Serial Parameters
Default: 9600,n,8,1
From 1200 bps to 921.6 kbps
DTR, DRS, RTS, CTS, DCD, RI
DCE or DTE mode
Current Consumption
Idle mode = 13mA
Connected as master = 20mA
Physical Size
25.0 x 35.0 x 7.6 mm, 8 g
Antenna
Internal Multilayer Ceramic
External Connection via U.FL connector
Bluetooth Qualified
Bluetooth 2.0
Lead Free
RoHS Compliant
Temperature Range
-40˚C to +85˚C
Interface Levels
3.3 V
Audio
Supported
Multipoint
Supported
Field Upgrades
Over UART
ADC
2 x 8bit
Protocols
UART, AT command set, Multipoint
Data Transfer Rate
Up to 300 kbps
Ordering Information
TRBLU23-00200
Bluetooth Serial Module with integrated antenna
TRBLU23-00300
Bluetooth Serial Module with U.FL connector for external antenna
The details contained within the document are subject to change. Download the product specification from
www.lairdtech.com/wireless for the most current specification.