THA0412AD Spec Datasheet by Delta Electronics

DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TEL : 886—(0)3—3591968 TAOYUAN HSIEN 333. TAIWAN. R. O .C. FAX : BOG-(0)3-3591991 SPECIFICATION FOR APPROVAL *AQUNQUHVibhkbhkbhkbfiiXhHKXXAKhhHU‘ Customer: Customer P/N: REV: Delta Model NO 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH TWO PHASES AND FOUR POLES. Z. CHARACTERS: 5r 77777777777777777 ITEM mWWWWEESLCREIPTION 7777777777777 EL-_RAT_ED_\_7O_I:TAOE"nu—nnnnn 24m ___________________ [LOPEEATIONRPOLTAOEWWW mW”777714.077—flééi477307 7777777777777 i "INPUT’EUEEENT 7777777777777777777777777777 ITOOTMAIITIBOIA 7777777777 [WINPOTPONER 777777777777777777777777777777777 EATOOTMAIITEEOOYT 777777777 SPEED 4000 R.P.M. (REE) MAX. AIR FLOW i 5.350 (MIN. 4.040 ) M3/MIN. 5 (AT ZERO STATIC PRESSURE) . 190.00 (MIN. 170,92) CFM 4 444444444444444444444444444444444444444444444444444444444444444444444444444444 4 i MAXAIR PRESSURE 17.70 (MIN. 14.30 ) mmHZO i 5 (AT ZERO AIRFLOW) 0.700 (MIN. 0.503 ) mom-120 3 L .............................................................................. . ; ACOUSTICAL NOISE (AVGJ 59.0 (MAX. 63.0) dB—A ( -r INSULATION TYPE UL: CLASS A (continued) page: 1 A00
PART NO: DELTA MODEL: FF31224EHEiR00 r 1 E ”DIELECTRIC STRENGTH 5 mA MAX. AT 500 VAC 60 Hz I i ONE MINUTE, (BETWEEN FRAME AND 1 g (+) TERMINAL) I i EXTERNAL COVER OPEN TYPE I LIFE EXPECTANCE 70,000 HOURS CONTINUOUS OPERATION i AT 40 “C WITH 15 ~ 65 ZRH. I I ROTATION CLOCKWISE VIEW I ; FROM NAME PLATE SIDE I i OVER CURRENT SHUT DOWN THE CURRENT WILL SHUT DOWN WHEN 1 5 LOCKING ROTOR I STARTING PROTECTION START AT LOW SPEED , AFTER 10 SEC : RUNNING AT FULL SPEED I r LEAD WIRE UL 1007 —F— AUG #24 j . I BLACK WIRE NEGATIVE(—) ; RED WIRE POSITIVE(+) I : BLUE WIRE LOCK SIGNALFROO) i . I NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARENS . ( ) ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: MICROPHONE <1: air="" flow="" wwwwwwei="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" anechoic="" chamber="" with="" e="" 8:="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake.="" page:="" 2="" a00="">
PART NO: 3. MECHANICAL: 3—1. DIMENSIONS 7777777777777777777777777777777777 SEE DIMENSIONS DRAWING 3—2. FRAME 7777777777777777777777777777777777777777777777 PLASTIC UL: 94v—0 3—3, IMPELLER 7777777777777777777777777777777777777777777 PLASTIC UL: 94V—0 374. BEARING SYSTEM 7777777777777777777777777777777777 TWO BALL BEARINGS 3—5. WEIGHT 7777777777777777777777777777777777777777777777777777777 370 GRAMS 4. ENVIRONMENTAL: 471. OPERATING TEMPERATURE 77777777777777777777 710 TO +50 DEGREE c 4—2. STORAGE TEMPERATURE —————————————————————— —40 TO +75 DEGREE c 4—3. OPERATING HUMIDITY 7777777777777777777777777777777777 5 T0 90 % RH 4—4. STORAGE HUMIDITY 7777777777777777777777777777777777777 5 T0 95 7., RH 5. PROTECTION: 571. LOCKED ROTOR PROTECTION IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5—2. POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. 6. RE OZONE DEPLETING SUBSTANCES: 6—1. NO CONTAINING PBBS, PBBOS, CFCS, PBBES, PBDPES AND HCFCS. 7. PRODUCTION LOCATION 7-1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. page: 3 A00
8. BASIC RELIABILITY REQUIREMENT: 8- 1 . THERMAL CYCLING 8-2. HUMIDITY EXPOSURE 8* S. VIBRATION 874. MECHANICAL SHOCK 5*5. LIFE LOW TEMPERATURE: -40°C HIGH TEMPERATURE: +BO"C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25°c="" ~="" +65°c="" humidity:="" 90-98%="" rh="" @="" +65“c="" for="" 4="" hours/cycle="" power:="" non—operating="" test="" time:="" 168="" hours="" temperature:="" +25"c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" vibration="" level:="" overall="" grms:3.2="" frequency(hz)="" psd(g"2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 800="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20"c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
PART N 0: DELTA MODEL: FFE1224EHE—R00 9‘ P 8: Q CURVE: Ra”, 1 T W ‘ T ‘ ”77777777” 1 ‘ ‘ T ‘ ,,,+,,,,,, rwrflafiflw NS. Ed and 3... 35 mmd AU @6me m2 «m6 Ed nod _ o6 6.4 (MS/MIN.) 5.6 2.4 3.2 4.0 4.6 1.6 no. 0 0. 0 8mm 5:: s4 96 128 160 192 224 (cm) 32 0 2mm 52: --- ROOM TEMPERATURE INPUT VOLTAGE ""7" OPERATION VOLTAGE TEMPERATURE - ' TEST CONDITION; , , W Y H m M U H A00 page: 5
PART NO: 10. DIMENSION DRAWING: LABEL: A DC BRUSHLESS MODEL FFB1224EHE A DC BRUSHLESS MODEL FFB1224EHE DC BRUSHLESS MODEL FFE1224EHE [102W MSDA rROO OR DCZW VEGA 7mm OR |X>Z4V I‘EUA 7R“) (flaw? (Equal? (“MFA 00, . m? «7,4 fig \ @fizgrw “05mm” 120.0t0.5 (4.724t0.020) ‘ EEDiDE (1.496i0.020) 5010.3 50:05 (0197:0912) \ \ (0197:0012) 105,0i05 [4,134i0012) mentor) (4724101120) m5 010 3 (4 13410 012) 10.0 0.594 87¢4,5i0.3 (awawuomzj 340-011” D (13.386t0.394) mm: mm(lNCH) page: 6 A00
11. ROTATION DETECT (RD) SIGNAL: 1. OUTPUT CIRCUIT — OPEN COLLECTOR MODE: Ic Vcc mméfifir" ‘. v; I | x I L L J CAUTION: THE LEAD WIRE OF RD SIGNAL CAN NOT TOUCH THE LEAD WIRE OF POSITIVE OR NEGATIVE. 2. SPECIFICATION: szzmv MAX Vca:0.5V MAX In :5mA MAX. Ic = Vcc / R 3. ROTATION DETECT WAVEEORM: Vcc 0.5V — RD SIGNAL MAX. RUNNING LOCKED page: '7 RUNNING AOO
@um Delta will not guarantee the performance of the products if the application condition falls A written request should be submitted to Delta prior to approval if deviation from this Please exercise caution when handling fans. Damage may be caused when pressure is applied dropped to the some special designs, there is no guarantee that the products will be free from any such safety problems or failures as caused by the introduction of powder, droplets of sentative of some unique examples and viewed as the It is very important to establish the correct polarity before connecting the fan to the power be caused to the fans if connection is according to the storage temperature limits specified. Do not store fans in a high humidity environment. We highly recommend performance testing is ck Rotor Protection feature. If you impair the rotation of the impeller for the fans that do not have this function, the performance of those fans will lead It is important to consider safety when testing the fans. A suitable fan guard should be fitted to rried out at relative (ambient) temperature and F” capacitor to the fan externally when the application calls
Descriptions:
1.
outside the parameters set forth in the specification.
2.
specification is required.
3.
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
dropped to the
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.