1.30290.0210100 Datasheet by RAFI

RAF. ”Q )\
14.10.2016
Technical data are approximate and intended solely for general orientation in the selection of a product.
Subject to modifications and errors. Images and other graphics may only be similar.
For more information, refer to www.rafi.de chapter Imprint / Data Protection.
RAFIX 30 FS+ - Pushbutton, momentary, Lens opaque black
1.30.290.021/0100
General information
Form of lens flush
Color of lens opaque black
Front ring stainless steel
Form of collar round
Dimensions
Dimensions of collar ø 34.5 mm
Overall height 3.45 mm
Mounting hole 30.3 mm
Key grid min. 35 x 35 mm
Mechanical design
Mounting threaded ring + adapter
Contact function momentary
Illuminability no
Torque for nut ring 1.2 Nm
Mechanical characteristics
Operating travel 4 mm
Robustness max. 100 N
Other specifications
Ambient temp. operating min. -25 °C
Ambient temp. operating max. +70 °C
Storage temperature min. -40 °C
Storage temperature max. +80 °C
Operating life 1,000,000 momentary / 500,000 latching cycle
B10 1,300,000 momentary / 650,000 latching cycle
Degree of protection from front side IP65 (DIN EN 60529)
Environmental restistance acc. to IEC 60068-2-14, -30, -33 and -78
Salt spray IEC 600 68-2-11
ROHS compliant yes
REACH compliant yes
RAF.
14.10.2016
Technical data are approximate and intended solely for general orientation in the selection of a product.
Subject to modifications and errors. Images and other graphics may only be similar.
For more information, refer to www.rafi.de chapter Imprint / Data Protection.