T50R Drawing Datasheet by HellermannTyton

WB ECSA SEE CHART FOR AND MATERIAL @ TSOR TIE SEE CHART FOR TIE MalenaI MOUNT DRAWING / DRAWING AND MATERIAL\ DELIVERY CONDITION: 9%; D MATERIAL FAééUV PAééHS 6HIRH PA46 ICumDuler FIIe Number [1 THIS mzhes T50RECS STANDARD CABLE WITH E05 MOUNT Farmat AH
EC5B
SEE CHART FOR
MOUNT DRAWING
AND MATERIAL
EC5A
SEE CHART FOR
MOUNT DRAWING
AND MATERIAL
VIEW B
DELIVERY CONDITION:
CABLE TIE CAN BE INSERTED
FROM EITHER SIDE OF EDGE CLIP
T50R TIE
SEE CHART FOR TIE
DRAWING AND MATERIAL
VIEW A
06
TYPE
VIEW
BUNDLE
RANGE
CABLE TIES
MOUNT
DRAWING
MATERIAL
DRAWING
MATERIAL
T50REC5A
A
5 to 50
CT2050007CST
PA66UV
PA66HS
PA66HIRHSUV
PA46
10-0832-002-CSU
PA66HIRHSUV
T50REC5B
B
5 to 50
CT2050007CST
10-0832-002-CSU
PA66HIRHSUV
T50REC5A
A
12.7 to 44.5
CT2050007CSTPPP
PP
10-0832-002-CSU
PA66HIRHSUV
T50REC5B
B
12.7 to 44.5
CT2050007CSTPPP
PP
10-0832-002-CSU
PA66HIRHSUV
Sheet
Format
AH
Drawing-No
Title
Scale
7930 N. Faulkner Rd.
Milwaukee, WI 53224
Ph: (414) 355-1130
Fx: (414) 362-8342
Drawn
Approved
Revision Record
Changed
Date
Approved
PERFORMANCE
SPECIFICATION
See ECN 012757
AAC
07/28/14
SW2011
Dimension tolerances
unless otherwise specified
Material
Dimension Units
Part
Revision level
Drawing
-
06
HellermannTyton
Cable Management Products
R
1 of 1
1:1
CT2050057CST
T50REC5
T50R STANDARD CABLE TIE
WITH EC5 MOUNT
ALL PROPRIETARY RIGHTS IN THE
SUBJECT MATTER SHOWN ON THIS
DRAWING ARE EXCLUSIVE
PROPERTY OF HELLERMANNTYTON
Date
AAC
05/08/2008
Computer File Number
CT2050057CST_06
07/28/14
KAC
SEE CHART
07/28/14
KAC
inches
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
=
0.5