445-174553-KIT Datasheet by TDK Corporation

Datasheet Consumer Product Agglication 445-174553-KlT-ND
Features
 No polarity due to symmetrical current-voltage characteristics
 Excellent mount reliability
 Standard operating/storage temperature range:
- AVRM1005: –40°C to +125°C
- AVRL1005: –40°C to +85°C
Commercial
Voltage Protection
AVR 0402 Series Chip Varistor Kit
The TDK AVR Series Chip Varistors are used as a countermeasure for surge
voltage and static electricity. AVR series varistors have excellent electrostatic absorption
capability with as good or better response than Zener diodes. A Zener diode + capacitor
combination can be replaced with an AVR series varistor, reducing footprint and total
mounting cost.
Commercial Grade Multilayer Chip Varistor Kit
Application Examples
Consumer Product Application
Mobile phone Data terminal
Digital video camera LCD panel
Digital camera Touch panel
Notebook PC Battery terminal
Datasheet
AVR 0402 Series Chip Varistor Kit Includes:
Case Size: 1.0 x 0.5mm (EIA 0402)
Varistor Voltage (Breakdown Voltage): 6.8-90V
Rated Voltage (max.): 3.5-19V
Capacitance: 1.1-480pF
Now Available at:
Click the link above for ordering information.
445-174553-KIT-ND
Multilayer
@TDK
AVR 0402 Series Chip Varistor Kit Includes:
DigiKeyPartNumberTDKItemListItemDescripon
445-174553-KIT-ND
AVRL101A1R1NTA0402,1.1pF,90V
AVRL101A1R1NTB0402,1.1pF,39V
AVRL101A3R3FTA0402,3.3pF,27V
AVRL101A6R8GTA0402,6.8pF,27V
AVRM1005C080MTAAB0402,650pF,8V
AVRM1005C080MTABB0402,100pF,8V
AVRM1005C080MTACB0402,33pF,8V
AVRM1005C080MTADB0402,480pF,8V
AVRM1005C120MTAAB0402,130pF,12V
AVRM1005C270MTABB0402,15pF,27V
AVRM1005C270MTAAB0402,40pF,27V
AVRM1005C270KT101N0402,100pF,27V
AVRM1005C180MTAAB0402,120pF,18V
AVRM1005C120MTACC0402,460pF,12V
AVRM1005C6R8NT101N0402,100pF,6.8V
AVRM1005C6R8NT331N0402,330pF,6.8V