1300170008 Datasheet by Molex

molex one company ) a world 0! IanDvaUOV' 1300170008 Brad MinirChange Connectors Drawi n PDF RuHS Ce te quom Iiance PDF 130017 Brad MinirCnange Connectors EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free SIBIUS Contact US
This document was generated on 03/29/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1300170008
Status: Active
Overview: Brad Mini-Change Connectors
Description: Mini-Change Field Attachable, Male Connector, 3 Pole, Cable Range: 5.08-11.43mm
Outside Diameter with Internal Threads
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR6837
General
Product Family Field Attachable / Accessories
Series 130017
IP Rating IP67
Material - Contact Copper Alloy
Overview Brad Mini-Change Connectors
Product Name Mini-Change
Type Field Attachable Connector
UPC 78172553203
Physical
Cable Diameter 5.08-11.43mm (.200-.450")
Coupling Type Internal Thread
Diagnostics / LEDs No
Diagnostics Port No
Gender Male
Keyway Single
Material - Connector Body Nylon
Material - Coupling Nut Nickel-plated Brass
Material - Plating Mating Gold
Net Weight 46.720/g
Orientation Straight
Poles 3
Temperature Range - Operating -20°C to +80°C
Wire Size AWG 15 to 24
Electrical
Current - Maximum per Contact 13.0A
Voltage - Maximum 600V AC/DC
Material Info
Engineering Number 1A3002-34
Reference - Drawing Numbers
Sales Drawing SD-130017-004
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant with
Exemption 6(c)
REACH SVHC
Contained Per -
D(2020)9139-DC (19
Jan 2021)
lead
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS 50 Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
130017 Series
This document was generated on 03/29/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION