770341 Datasheet by TE Connectivity AMP Connectors
DRAWING MADE IN THIRD ANGLE PROJECTION 0
THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION .18 . “-09 ”‘5’ REVISIONS
© COPYRIGHT 18 BY AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. CM 53 P F ZONE UR DESCRIPTION DATE APPD
E REV 8 REDWN PER CM—II 114-fl KN E
D [ix AMP LOGO AND CAVITY NUMBER LOCATED ON EITHER SURFACE. ' D
A _
(OPPOSITE SIDE — OPTIONAL)
— K \ ‘ r —
3. 68
kj —
8.76 II.T8 24.38
MIN i0 25 iO.SI
fl 2 2
1 SJ 1
I
I
C C
Q T
5.08—<—> <—19.8110.25—>
MIN
k7. 52%
E025
D <3 2_="" 67—h‘359="" 3.58="" {+37="" 0.="" 64+="" 4*="" 8.="" 54="" max="" {+}="" i="" o2.="" 13—l="" w~="" i="" 7="" i="" b="" (212.791="" w="" l="" 15"”="" b="">3><—— +0.25="" ,="" max="" $3'18—o.13="" ,="" mating="" connector="" interface="" typical="" plug="" cavity="" section="" ,="" (dimensions="" reference="" only)="" ,="">——><—8. 08—»="" -="" —="" recommended="" cut="" out="" —="" for="" 1.52="" max="" thick="" panel="" -="" 770341—1="" e="" part="" no="" ;="" do="" not="" scale="" print.="" dr="" 1k1_:jrttaker="" s="" unless="" specified="" -="" a="" “n="" amp="" incorporated="" éa="" 2.="" 13="" .="" 084="" 7.="" 62="" .="" 300="" 24.="" 38="" .="" 960="" géflggiégg="" ”3n“?="" [inches]="" chk="" rf‘s‘nisg="" p="" harrisburg,="" pa="" 1710573508="" a="" a="" 1.57="" .052="" 5.08="" .200="" 18.81="" .780="" 2ch="" de“="" 0-13="" ‘="" l="" 3="" plc="" dec="" 1:="" -="" appd="" 11—4—93="" name="" e="" 1.52="" .050="" 5.05="" .188="" 15.47="" .508="" angles="" i="" 1'0’="" 0.="" cm="" a="" 0.54="" .025="" 3.58="" .145="" 11.18="" .440="" material="" appd="" 11—4-93="" plug;="" panel="" mount»="" m="" c.="" cash="" .="" 0.51="" .020="" 3.18="" .125="" 8.75="" .345="" a="" nyloniul="" 94v?="" product="" spec="" 2="" circuit="" .062="" p="" i="" n="" and="" socket="" g="" 0.25="" .010="" 2.78="" .110="" 8.54="" .340="" mgffiflfi="" natural="" _="" i="" a="" 0.13="" .005="" 2.57="" .105="" 8.08="" .318="" 2="" mm="" in="" mm="" in="" mm="" in="" finish="" application="" spec="" size="" cage="" code="" drawing="" n0="" 3—dimensional="" model="" conversion="" table="" i:;5.2:2:;::.i:.f="" “iz°;t:3e2$“¥ze2l.§22="" —="" 7="" @3="" 00779="" @77703‘”="" 2="" nts="" and="" the="" controlling="" engineering="" organization="" weight="" _="" scale="" 5="" .="" ‘l="" sheet="" 1="" of="" 1="" f="" should="" be="" contacted="" for="" the="" latest="" revision.="" ‘="" |="" ‘"""‘5’”“”2="" w="" l="" 0="" customer="" drawing="">—8.><0eo798>DEPT3323>AMPI 9538>U. I I 85 I
03 FEB 1993 09 AMPI 9538
0eo798>—19.8110.25—>—>