10
11
12
13
14
15
16
17
18
19
E
XXXXXX
L!“
moleX®
WWW
V?
UU%
10
11
12
13
14
15
16
17
18
19
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
172298
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.5
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-172298-1000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
D
ULTRA-FIT VERT HEADER
4-16 CKTS DUAL ROW KINKED PINS
PRODUCT CUSTOMER DRAWING
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2015/12/14
RELEASE STATUS RELEASE DATE
C
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
DROSCA 2014/03/04
CHK'D BY DATE
APPR BY DATE
JCOMERCI 2014/04/24
2016/04/28
2016/05/04
2016/03/30
104752
PPEREZ03
RHODGE
RHODGE
EC NO:
DRWN:
CHK'D:
APPR:
B6
REV
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
REF3.31
7.80
Y
FIRST CIRCUIT MARK
(NOT SHOWING ON 4
AND 6 CIRCUITS SERIES)
KINKED PINS
ASSEMBLY CODE
DIM "A"
FIRST CIRCUIT
Y
HOUSING
DIM "C"
HOUSING SERIES
TERMINAL PIN
KINKED PINS
10.0
0.50
11.8
DIM "F"
⌀
1.40
3.50
3.50
4.60
26.99 REF
3.20 MAX
6.55 REF
4.6
14.0
0.60
SECTION Y-Y
SCALE 8:1
NOTES:
1. MATERIAL :
HOUSING
OPTION 1: LCP BLACK, UL94 V-0
OPTION 2: LCP NATURAL, UL94 V-0
TERMINAL: COPPER ALLOY
2. PLATING FINISH:
OPTION 1 - 1.5µm(60µin)-2.5µm(100µin) TIN OVER
1.25µm(50µin)-2.5µm(100µin) NICKEL OVERALL
OPTION 2 - 0.35µm(15µin) GOLD CONTACT AREA,
1.5µm(60µin)-2.5µm(100µin) TIN TAIL AREA OVER
1.25µm(50µin)-2.5µm(100µin) NICKEL OVERALL
OPTION 3 - 0.70µm(30µin) GOLD CONTACT AREA,
1.5µm(60µin)-2.5µm(100µin) TIN TAIL AREA OVER
1.25µm(50µin)-2.5µm(100µin) NICKEL OVERALL
2. PARTS TO BE PACKAGED PER PK-172298-9001
3. PRODUCT SPECIFICATION PS-172323-0001
4. PART MATES WITH MOLEX RECEPTACLE HOUSING
172258 AND 172262
5. PART CONFORMS TO CLASS "C" REQUIREMENTS OF SPECIFICATION
PS-45499-002 WITH 0.13 MM MAXIMUM FLASH ALLOWED IN CORE
HOLES AND FRONT SURFACE.
6. DISCOLORATION IN THE BANDOLIER AREA OF THE PIN IS
INHERENT TO THE PLATING PROCESS AND IS DUE TO THE MASKING
EFFECT OF THE CARRIER. THIS DISCOLORATION IS IN A NON-FUNCTIONAL
AREA OF THE PIN AND WILL NOT AFFECT THE PERFORMANCE OF THE
HEADER ASSEMBLY.
7. APPLICATION SPECIFICATION: AS-172323-0001
REF13.97
CKT 1
CKT 2
LAST CKT