RAC03-SE/277/W Series Datasheet by Recom Power

RECEIM
RAC
AC/DC Converter
www.recom-power.com REV.: 9/2020 PA-1
E224736
H
O
U
S
E
H
O
L
D
a
p
p
l
i
a
n
c
e
s
EN-60335-1
CERTIFIED
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHSRoHS
22
++
compliantcompliant
10 from 1010 from 10
RAC05-K/277/W Series
PREFERRED ALTERNATIVES
Please consider these alternatives:
!
NOT RECOMMENDED FOR NEW DESIGNS
!
Description
The ultra-compact wired RAC03-SE/277/W modules are available with output voltages of
3.3, 5, 12 and 24V, and the input-to-output isolation is 3kVAC/1min. With a standby
consumption of 30mW typical, the mini power supplies are particularly suitable for energy-saving
sleep mode and standby applications. Because of its compact design (height <18mm), it is a
versatile solution for home automation and other similar applications. Complete with an integrated
input filter, the series has enhanced EMI performance and complies with EN55032, class B. The mini
power supplies are also protected against short circuit with fully automatic restart after the error has
been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Features
Regulated
Converter
30mW max. no load power consumption
High efficiency up to 80%
Isolated output 3kVAC / 1 min
SCP, OVP protection
Wide operating temperature range: -40°C to +85°C
Universal input 85-305VAC
3 Watt
Single
Output
Y
E
A
R
w
a
r
r
a
n
t
y
3
RAC03-SE/277/W
Selection Guide
Part nom. Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ (1) Load
(2)
[VAC] [VDC] [mA] [%] [µF]
RAC03-3.3SE/277/W 100-277 3.3 900 71 22000
RAC03-05SE/277/W 100-277 5 600 76 7500
RAC03-12SE/277/W 100-277 12 250 78 1000
RAC03-24SE/277/W 100-277 24 125 80 200
Model Numbering
nom. Output Power
Output Voltage
RAC03-__ SE/277/W
Notes:
Note1: Efficiency is tested at 230VAC and full load at +25°C ambient
Note2: Max Cap Load is tested at nominal input and full resisitive load
IEC/EN60950-1 certified
CAN/CSA-22.2 No. 60950 certified
UL60950-1 certified
EN60335-1 certified
EN55032 certified
EN55024 certified
EN55014 certified
CB Report
Ordering Examples:
RAC03-05SE/277/W 3 Watt 5Vout Single Output Wired Version
RAC03-12SE/277/W 3 Watt 12Vout Single Output Wired Version
Single
Wired
RACO3-SE/277/W :U |"1 I: Z
www.recom-power.com REV.: 9/2020 PA-2
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin (115/230VAC), full load and after warm-up unless otherwise stated)
RAC03-SE/277/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range (3) nom. Vin= 230VAC 85VAC
120VDC
277VAC 305VAC
430VDC
Input Current 115VAC
230VAC
70mA
45mA
Inrush Current cold start at +25°C 115VAC
230VAC
15A
30A
No load Power Consumption 85-305VAC, 47-63Hz 30mW
Input Frequency Range AC Input 47Hz 440Hz
Minimum Load 2%
Hold-up Time 115VAC
230VAC
15ms
80ms
Internal Operating Frequency 100% load at nominal Vin 55kHz
Output Ripple and Noise (4) 200mVp-p
Notes:
Note3: No line derating required
Note4: Ripple and Noise is the maximum peak-to-peak voltage value measured at the output with a 20MHz bandwidth, at rated line
voltage at full load. And with a 47µF low-ESR electrolytic capacitor in parallel with a 0.1µF ceramic capacitor across output
Efficiency vs. Load
RAC03-05SE/277/W
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
115VAC
230VAC
277VAC
REGULATIONS
Parameter
Condition
Value
Output Voltage Tolerance (5) ±6.0% max.
Line Regulation low line to high line, full load ±1% typ. / ±1.5% max.
Load Regulation 10% to 100% load 6.0% typ.
Notes:
Note5: Includes initial voltage accuracy, thermal drift, line regulation and load regulation at rated input voltage and load conditions
RACO3-SE/277/W :U |"1 I: Z
www.recom-power.com REV.: 9/2020 PA-3
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin (115/230VAC), full load and after warm-up unless otherwise stated)
RAC03-SE/277/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range (7) full load, 230VAC -40°C to +75°C
refer to derating graph -40°C to +85°C
Maximum Case Temperature +105°C
Thermal Impedance 10K/W typ.
Operating Humidity non-condensing 5% - 95% RH max.
MTBF according to MIL-HDBK-217F, G.B. +25°C 115VAC
230VAC
3503 x 103 hours
1816 x 103 hours
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) below 100mWcontinuous, automatic recovery
Over Voltage Protection (OVP) zener diode clamp 112% - 140%
Over Current Limit 120% - 190%
Over Voltage Category OVCII
Isolation Voltage I/P to O/P tested for 1 minute 3kVAC
Isolation Resistance 1GW min.
Leakage Current 85-305VAC, 47-63Hz 10µA max.
Notes:
Note6: Refer to local wiring regulations if input over-current protection is also required
Notes:
Note7: At low input voltage (85-140VAC) and temperature below -25°C the RAC03-3.3SE/277/W and RAC03-05SE/277/W, will not start
-40 -20 0 20 40 60 80 100 120
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature C]
75 85-25
3.3V and 5V
all other models
Derating Graph
-40 -20 0 20 40 60 80 100 120
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
75 85
all models
@ 140-305VAC@ 85-140VAC
-V
out
+V
out
F
U
VAC
in
(L)
VAC
in
(N)
+V
out
-V
out
Protection Circuit
RACO3-SE/277/W :U |"1 I: Z
www.recom-power.com REV.: 9/2020 PA-4
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin (115/230VAC), full load and after warm-up unless otherwise stated)
RAC03-SE/277/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety L0339L26-CB-1-B4 IEC60950-1:2005 2nd Edition + A2:2013
EN60950-1:2006 + A2:2013
Information Technology Equipment, General Requirements for Safety E224736-X1-A24-UL UL No. 60950-1, 2nd Edition, 2014
CAN/CSA-C22.2 No. 60950-1-07, 2nd Edition, 2014
Household and similar electrical appliances, General requirements L0339L26-B2-L EN60335-1:2012+A11:2014
EAC Safety of Low Voltage Equipment RU-AT.37.02367 TP TC 004/2011
RoHS2+ RoHS-2011/65/EU + AM-2015/863
EMC Compliance (Industrial) Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements EN55032:2015, Class B
Information technology equipment - Immunity characteristics -
Limits and methods of measurement EN55024:2010
ESD Electrostatic discharge immunity test ±8kV air, ±4kV contact
EN61000-4-2:2009, Criteria B
Radiated, radio-frequency, electromagnetic field immunity test 3V/m EN61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Power Port: ±1kV EN61000-4-4:2012, Criteria A
Power Magnetic Field Immunity 50Hz, 1A/m EN61000-4-8:2010, Criteria A
Voltage Dips and Interruption
Voltage Dips: >95% reduction
>30% reduction
Interruption: >95%
EN61000-4-11:2004, Criteria A
EN61000-4-11:2004, Criteria A
EN61000-4-11:2004, Criteria B
Limits of Voltage Fluctuations & Flicker EN61000-3-3:2013
EMC Compliance (Household) Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission
Requirements EN55014-1:2006+A2:2011
Information technology equipment - Immunity characteristics -
Limits and methods of measurement EN55014-2:2015
ESD Electrostatic discharge immunity test ±8kV air, ±4kV contact IEC61000-4-2:2008, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity
AC Power Port ±1.0kV
DC Output
±0.5kV IEC61000-4-4:2012, Criteria A
Surge Immunity
AC Power Port L-N ±2kV
DC
Output
L-N ±1kV IEC61000-4-5:2014, Criteria B
Immunity to conducted disturbances, induced by radio-frequency
fields
AC Power Port 3V, DC Output 3V IEC61000-4-6:2013, Criteria A
Voltage Dips and Interruption
Voltage Dips: >95% reduction
>30% reduction
Interruption: >95%
IEC61000-4-11:2004, Criteria B
IEC61000-4-11:2004, Criteria C
IEC61000-4-11:2004, Criteria C
Limits of Harmonic Current Emissions EN61000-3-2:2014
Limits of Voltage Fluctuations & Flicker EN61000-3-3:2013
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
potting
black plastic, (UL94V-0)
epoxy, (UL94V-0)
Dimension (LxWxH) 38.25 x 24.35 x 17.4mm
Weight 29g typ.
continued on next page
RACO3-SE/277/W HUL MULfi EH] flu HUI ; e TIL O
www.recom-power.com REV.: 9/2020 PA-5
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin (115/230VAC), full load and after warm-up unless otherwise stated)
RAC03-SE/277/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
Dimension Drawing (mm)
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) cardboard box 520.0 x 195.0 x 68.0mm
Packaging Quantity 30pcs
Storage Temperature Range -40°C to +85°C
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Wired Connections
Wired Color Type Function
1, brown UL-1015, AWG22 VAC in (L)
2, blue UL-1015, AWG22 VAC in (N)
3, red UL-1430, AWG22 +Vout
4, black UL-1430, AWG22 -Vout
tc= case temperature measuring point
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.35mm
Bottom View
L Nbrown blue
-black
+red
38.2 24.3
Ø0.76 Ø0.76
85.0
0.75
17.4
embossed logo
5.0
Ø1.56
Ø2.40
10.0
tc
7.0
19.0