EC992x-000 Datasheet by TE Connectivity AMP Connectors

‘5L5
RAIL /// TTDS-259 –ISSUE 4, UNIVERSAL REEL HOLDER
PAGE 1
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
UNIVERSAL
REEL HOLDER
The Universal reel holder is a free standing bench top, or wall mounted reel holder.
Designed to dispense all TE Connectivity (TE) identification marker sleeves, cable
markers, and labels. This robust metal, low cost reel holder replaces all other TE Printer
reel holders.
TECHNICAL DATASHEET
TTDS-259 issue 4, May 2015
Features
 Compatible with the full range of TE
printers
 Dispenses the full range of TE Cable
markers and Labels
 Free standing bench top
 Wall mountable for space saving
 Robust, all metal stand
Applications
 Light Industrial environment
 Industrial environment
SPINDLE h) -: TE mn/vukIv/ly
RAIL /// TTDS-259 –ISSUE 4, UNIVERSAL REEL HOLDER
PAGE 2
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
TECHNICAL DATA SHEET
TTDS-259
Environmental
 Further information and a downloadable declaration covering RoHS and REACH compliance
can be found at the ‘TE Product Compliance Support Centre’:
http://www.te.com/en/resources/product-compliance.html
ORDERING INFORMATION
DESCRIPTION PRINTER-UNIVERSAL-REEL-HOLDER
PART NUMBER EC9926-000
REEL HOLDER STAND PROPERTIES
MARKER/LABEL ROLL CAPACITY (Outside diameter)
Maximum outside roll diameter: 400mm (15.7 inches)
PHYSICAL CHARACTERISTICS
Depth: 300mm (11.8 inches)
Height: 232mm (9.1 inches)
Width: 200mm (7.9 inches)
Weight: 2.23kg (4.9lb)
PRODUCT SPINDLE
Length: 260mm (10.2 inches)
Diameter: 25.5mm (1 inch)
Weight: 0.31kg (0.68lb)
MARKER/LABEL ROLL INSIDE DIAMETER
Maximum: 100mm (4 inches)
Minimum: 26mm (1.02 inch)
REEL HOLDER ACCESSORIES ADAPTORS ORDERING INFORMATION
Description
PRINTER-UNIVERSAL-REEL-HOLDER-ADAPTORS
Part number
EC9927-000
For use with large inside diameter reels of product when a cen-
tral position is required.
Internal diameter of external rolls range from 30mm to 100mm
-:TE com-«Mn
RAIL /// TTDS-259 –ISSUE 4, UNIVERSAL REEL HOLDER
PAGE 3
CLASS 1 DATA CLASSIFICATION - SEE POLICY TEC-02-04
TE Proprietary Information
UNIVERSAL REEL HOLDER
Bench top use
te.com
TE Connectivity, TE Connectivity (logo) and Every Connection Counts are trademarks. All other logos, products and/or company names referred to herein might be trademarks
of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connec-
tivity makes no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE
Connectivity‘s Standard Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising
out of the sale, resale, use or misuse of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for
the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
Wall mounted