Datasheet

a: fin 13‘ (head) H (tail)
SULLINS ELECTRONICS CORP
SAN MARCOS, CA 760−744−0125 FAX 760−744−6081
A = 0.500+−.020 [12.70+−0.51]
B = 0.400+−.008 [10.16+−0.20]
C = 0.100+−.003 [2.54+−0.08]
D = 0.100+−.005 [2.54+−0.13]
E = 0.050+−.005 [1.27+−0.13]
F = 0.230+−.015 [5.84+−0.38]
G = 0.100+−.005 [2.54+−0.13]
H = 0.120+−.015 [3.05+−0.38]
.025[0.64] SQUARE POSTS FIT .040[1.02] MINIMUM DIAMETER HOLE
1.0 SPECIFICATIONS FOR A SINGLE ROW 5 POSITION HEADER
2.0 INSULATOR MATERIAL: BLACK THERMOPLASTIC POLYESTER
3.0 CONTACT MATERIAL: CA510, PHOSPHOR BRONZE GRADE A
4.0 PLATING: .000100" TIN OVERALL, .000050" NICKEL UNDERPLATE
5.0 TEMPERATURE: TO 125 DEGREES C CONTINOUS
6.0 UL FLAMMABILITY RATING: 94V−0
7.0 VOLTAGE RATING: 600 VDC MINIMUM AT SEA LEVEL
8.0 CURRENT RATING: 3 AMPERES
9.0 INSULATION RESISTANCE: 5,000 MEGA OHMS
10.0 SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
11.0 NOT DRAWN TO SCALE
SULLINS PART NUMBER: PTC05SAAN DATE: 1−29−03
Print PDF
SULLINS PART NUMBER PTC05SAAN
1