T-1 3/4 Midget Flange Base Datasheet by Visual Communications Company - VCC

A VCC PRODUCT FAMILY CM7334
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
T-1 3/4 Midget Flange Base
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
40,000
1,000
25,000
60,000
5,000
25,000
.150
.450
.050
.030
.150
.050
.115
.190
.060
.060
.060
.120
5.00
5.00
5.00
5.00
5.00
4.50
C M7335
C M7334
C M7332
C M7331
Number
P art
Voltage
Des ign Amps MS C P Hours
L ife
Type
F ilament
C M331
C M268
C M343
C M368
C M338
C M8848 3.00
3.00
2.70
2.50
2.50
2.50
1.35
.350
.015
.060
.200
.400
.350
.060
.300
.004
.040
.220
.550
.200
.010
10,000
10,000
6,000
500
30
10,000
500
C -2R
C -6
C -2R
C -2R
C -2R
C -2R
C -6
C -2V
C -2R
10,000
1,000
.030
.600*
.040
.200
6.00
6.00
C M345
C M328
CC-2F
C -2F
C -2F
C -2F
C -2F
C -2F
4,000
7,000
10,000
25,000
4,000
2,000
.150
.300
.150
.340
.340
.300
.024
.040
.040
.060
.040
.040
28.0
28.0
28.0
28.0
28.0
22.0
C M6034
C M387
C M385
C M376
C M327
C M459
C M367
C M394
C M330
C M382
C M8918
18.0
14.0
14.0
14.0
12.0
11.0
10.0
.040
.100
.080
.080
.040
.022
.040
.150
.500
.300
.500
.120
.030
.080
10,000
10,000
15,000
1,500
10,000
10,000
5,000
C -2F
C -2F
C -2F
C -2F
C -2F
C -2F
C -2F
C -2F
C -2F
4,000
5,000
.300
.650
.040
.065
32.0
28.0
C M269
C M7341
CC-2F5,000.200.02548.0
C -2F1,000.500.05024.0
C M375
C M3150
C M7333
C M344
C M7338
C M370
C M8176
C M6848
* Lamp MS C P is .340 @ 5.0V
MAX.
.230
MAX.
.250
MAX.
625
C -2F
C -2R
C -2R
C -2R
C -2V
C -2F
C -2F
50,000
5,000
3,000
1,000
20,000
20,000
50,000
.100
.550
.450
.230
.020
.400
.002
.200
.200
.150
.075
.040
.200
.014
6.00
6.30
6.30
6.30
6.30
6.30
10.0
C M381
C M380
C M377
C M350
C M349
C M7336