3002034 Datasheet by Phoenix Contact

PHOENIX CONTACT Deutschland GmbH Page 1 / 19
http://www.phoenixcontact.de Mar 24, 2010
Extract from the online
catalog
UK 3-MSTB-5,08
Order No.: 3002034
The illustration shows a combination as a 55-pos. version
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
Feed-through modular terminal block, Type of connection:Special and
hybrid connection, Screw connection, Cross section: 0.2 mm²-4 mm²,
AWG24-12, Width:5.08 mm, Color:gray, Mounting type:NS 32,NS
35/15,NS 35/7,5
Commercial data
EAN 4017918090050
Pack 50 pcs.
Customs tariff 85369010
Weight/Piece 0.007125 KG
Catalog page information Page 322 (CL-2005)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Number of levels 2
Number of connections 3
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 2 / 19
http://www.phoenixcontact.de Mar 24, 2010
Color gray
Insulating material PA
Inflammability class acc. to UL 94 V2
Technical data
Maximum load current 12 A (with 4 mm² conductor cross section)
Rated surge voltage 4 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Nominal current IN12 A
Nominal voltage UN250 V
Connection data
Connection labeling 2nd level connection left
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
1.5 mm²
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
1 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
0.5 mm²
an"; (53 @ @ 93%.
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 3 / 19
http://www.phoenixcontact.de Mar 24, 2010
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1 mm²
Type of connection Special and hybrid connection
Stripping length 8 mm
Internal cylindrical gage A3
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN20 A
AWG/kcmil 28-12
CUL
Nominal voltage UN300 V
Nominal current IN20 A
AWG/kcmil 30-12
UL
Nominal voltage UN300 V
Nominal current IN20 A
AWG/kcmil 30-12
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 4 / 19
http://www.phoenixcontact.de Mar 24, 2010
Accessories
Item Designation Description
Assembly
3022218 CLIPFIX 35 Snap-on end bracket, for 35 mm NS 35/7.5 or NS 35/15 DIN
rail, can be fitted with Zack strip ZB 8 and ZB 8/27, terminal strip
marker KLM 2 and KLM, width: 9.5 mm, color: gray
3002047 D-UK 3-MSTB End cover, Length:42.5 mm, Width:2.5 mm, Height:47 mm,
Color:gray
3002322 D-UK 3-MSTB-5,08-F End cover, Length:39.3 mm, Width:5.1 mm, Height:47 mm,
Color:gray
1201442 E/UK End clamp, for assembly on NS 32 or NS 35/7,5 DIN rail
1201028 NS 32 AL UNPERF 2000MM G rail 32 mm (NS 32)
1201280 NS 32 CU/120QMM UNPERF
2000MM
G-profile DIN rail, deep-drawn, material: Copper, unperforated,
height 15 mm, width 32 mm, length 2 m
1201358 NS 32 CU/35QMM UNPERF
2000MM
G-profile DIN rail, material: Copper, unperforated, height 15 mm,
width 32 mm, length 2 m
1201002 NS 32 PERF 2000MM G-profile DIN rail, material: Steel, perforated, height 15 mm, width
32 mm, length 2 m
1201015 NS 32 UNPERF 2000MM G-profile DIN rail, material: Steel, unperforated, height 15 mm,
width 32 mm, length 2 m
0801762 NS 35/ 7,5 CU UNPERF
2000MM
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35
mm, length: 2 m
0801733 NS 35/ 7,5 PERF 2000MM DIN rail, material: Steel, galvanized and passivated with a thick
layer, perforated, height 7.5 mm, width 35 mm, length: 2 m
0801681 NS 35/ 7,5 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 7.5 mm, width 35
mm, length: 2 m
1201756 NS 35/15 AL UNPERF 2000MM DIN rail, deep-drawn, high profile, unperforated, 1.5 mm thick,
material: Aluminum, height 15 mm, width 35 mm, length 2 m
1201895 NS 35/15 CU UNPERF 2000MM DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15
mm, width 35 mm, length: 2 m
1201730 NS 35/15 PERF 2000MM DIN rail, material: Steel, perforated, height 15 mm, width 35 mm,
length: 2 m
1201714 NS 35/15 UNPERF 2000MM DIN rail, material: Steel, unperforated, height 15 mm, width 35
mm, length: 2 m
1201798 NS 35/15-2,3 UNPERF 2000MM DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15
mm, width 35 mm, length: 2 m
2770215 TS-KK 3 Separating plate, Color:gray
Bridges
2303145 EBL 2- 5 Cross connector/bridge, Number of positions:2, Color:gray
2303158 EBL 3- 5 Cross connector/bridge, Number of positions:3, Color:gray
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 5 / 19
http://www.phoenixcontact.de Mar 24, 2010
2770642 FBRI 10-5 N Cross connector/bridge, Number of positions:10, Color:silver
3000434 FBRI 12-5 N Cross connector/bridge, Number of positions:12, Color:aluminum
3000476 FBRI 16-5 N Cross connector/bridge, Number of positions:16, Color:aluminum
3000515 FBRI 20-5 N Cross connector/bridge, Number of positions:20, Color:aluminum
3006823 FBRI 40-5 N Cross connector/bridge, Number of positions:40, Color:aluminum
2303239 USBR 2-7 Cross connector/bridge, Color:silver
Marking
1007219 SBS 5:UNBEDRUCKT Marker cards for modular terminal blocks, color: white
0809793 ZB 5,08:UNBEDRUCKT Zack strip, unprinted: 10-section, for individual labeling with M-
PEN, ZB-T or CMS system, sufficient for 100 terminal blocks per
pack
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
Additional products
Item Designation Description
General
1873058 FKC 2,5/ 2-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Spring-
cage conn., Color: green
1873207 FKC 2,5/ 2-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Spring-
cage conn., Color: green
1873210 FKC 2,5/ 3-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Spring-
cage conn., Color: green
1873074 FKC 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1873223 FKC 2,5/ 4-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-
cage conn., Color: green
1873087 FKC 2,5/ 5-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Spring-
cage conn., Color: green
1873236 FKC 2,5/ 5-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Spring-
cage conn., Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 6 / 19
http://www.phoenixcontact.de Mar 24, 2010
1873249 FKC 2,5/ 6-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Spring-
cage conn., Color: green
1873100 FKC 2,5/ 7-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Spring-
cage conn., Color: green
1873252 FKC 2,5/ 7-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Spring-
cage conn., Color: green
1873265 FKC 2,5/ 8-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Spring-
cage conn., Color: green
1873126 FKC 2,5/ 9-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Spring-
cage conn., Color: green
1873278 FKC 2,5/ 9-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Spring-
cage conn., Color: green
1873139 FKC 2,5/10-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Spring-
cage conn., Color: green
1873281 FKC 2,5/10-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Spring-
cage conn., Color: green
1873294 FKC 2,5/11-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Spring-
cage conn., Color: green
1873304 FKC 2,5/12-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 12, Connection type: Spring-
cage conn., Color: green
1873317 FKC 2,5/13-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 13, Connection type: Spring-
cage conn., Color: green
1873320 FKC 2,5/14-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Spring-
cage conn., Color: green
1873333 FKC 2,5/15-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Spring-
cage conn., Color: green
1873346 FKC 2,5/16-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Spring-
cage conn., Color: green
1777808 FRONT-MSTB 2,5/ 2-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Screw
connection, Color: green
1777293 FRONT-MSTB 2,5/ 3-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Screw
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 7 / 19
http://www.phoenixcontact.de Mar 24, 2010
1777811 FRONT-MSTB 2,5/ 3-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Screw
connection, Color: green
1777303 FRONT-MSTB 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1777824 FRONT-MSTB 2,5/ 4-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1777316 FRONT-MSTB 2,5/ 5-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
1777840 FRONT-MSTB 2,5/ 6-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Screw
connection, Color: green
1777332 FRONT-MSTB 2,5/ 7-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Screw
connection, Color: green
1777853 FRONT-MSTB 2,5/ 7-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Screw
connection, Color: green
1777358 FRONT-MSTB 2,5/ 9-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Screw
connection, Color: green
1777879 FRONT-MSTB 2,5/10-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Screw
connection, Color: green
1777374 FRONT-MSTB 2,5/11-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Screw
connection, Color: green
1777918 FRONT-MSTB 2,5/14-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1777413 FRONT-MSTB 2,5/15-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Screw
connection, Color: green
1777921 FRONT-MSTB 2,5/15-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Screw
connection, Color: green
1777426 FRONT-MSTB 2,5/16-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Screw
connection, Color: green
1777934 FRONT-MSTB 2,5/16-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Screw
connection, Color: green
1777439 FRONT-MSTB 2,5/17-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Screw
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 8 / 19
http://www.phoenixcontact.de Mar 24, 2010
1777947 FRONT-MSTB 2,5/17-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Screw
connection, Color: green
1777442 FRONT-MSTB 2,5/18-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Screw
connection, Color: green
1777950 FRONT-MSTB 2,5/18-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Screw
connection, Color: green
1777455 FRONT-MSTB 2,5/19-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Screw
connection, Color: green
1777963 FRONT-MSTB 2,5/19-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Screw
connection, Color: green
1777976 FRONT-MSTB 2,5/20-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw
connection, Color: green
1777471 FRONT-MSTB 2,5/21-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 21, Connection type: Screw
connection, Color: green
1777507 FRONT-MSTB 2,5/24-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 24, Connection type: Screw
connection, Color: green
1777989 MSTB 2,5/ 2-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Screw
connection, Color: green
1777992 MSTB 2,5/ 3-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Screw
connection, Color: green
1778001 MSTB 2,5/ 4-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Screw
connection, Color: green
1778014 MSTB 2,5/ 5-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
1776142 MSTB 2,5/ 5-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
1757051 MSTB 2,5/ 6-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Screw
connection, Color: green
1778027 MSTB 2,5/ 6-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Screw
connection, Color: green
1776126 MSTB 2,5/ 6-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Screw
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 9 / 19
http://www.phoenixcontact.de Mar 24, 2010
1778030 MSTB 2,5/ 7-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Screw
connection, Color: green
1757077 MSTB 2,5/ 8-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Screw
connection, Color: green
1778043 MSTB 2,5/ 8-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Screw
connection, Color: green
1757080 MSTB 2,5/ 9-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Screw
connection, Color: green
1778056 MSTB 2,5/ 9-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Screw
connection, Color: green
1778069 MSTB 2,5/10-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Screw
connection, Color: green
1757103 MSTB 2,5/11-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Screw
connection, Color: green
1778072 MSTB 2,5/11-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Screw
connection, Color: green
1778085 MSTB 2,5/12-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 12, Connection type: Screw
connection, Color: green
1757129 MSTB 2,5/13-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 13, Connection type: Screw
connection, Color: green
1778098 MSTB 2,5/13-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 13, Connection type: Screw
connection, Color: green
1757132 MSTB 2,5/14-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1778108 MSTB 2,5/14-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1764264 MSTB 2,5/14-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1778111 MSTB 2,5/15-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Screw
connection, Color: green
1757158 MSTB 2,5/16-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Screw
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 10 / 19
http://www.phoenixcontact.de Mar 24, 2010
1778124 MSTB 2,5/16-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Screw
connection, Color: green
1778137 MSTB 2,5/17-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Screw
connection, Color: green
1757174 MSTB 2,5/18-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Screw
connection, Color: green
1778140 MSTB 2,5/18-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Screw
connection, Color: green
1757187 MSTB 2,5/19-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Screw
connection, Color: green
1778153 MSTB 2,5/19-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Screw
connection, Color: green
1757190 MSTB 2,5/20-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw
connection, Color: green
1778166 MSTB 2,5/20-STF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw
connection, Color: green
1757200 MSTB 2,5/21-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 21, Connection type: Screw
connection, Color: green
1757213 MSTB 2,5/22-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 22, Connection type: Screw
connection, Color: green
1808816 MSTBC 2,5/ 2-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Crimp
connection, Color: green
1809501 MSTBC 2,5/ 2-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Crimp
connection, Color: green
1809734 MSTBC 2,5/ 2-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Crimp
connection, Color: green
1808829 MSTBC 2,5/ 3-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Crimp
connection, Color: green
1809514 MSTBC 2,5/ 3-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Crimp
connection, Color: green
1809747 MSTBC 2,5/ 3-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Crimp
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 11 / 19
http://www.phoenixcontact.de Mar 24, 2010
1808832 MSTBC 2,5/ 4-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp
connection, Color: green
1809527 MSTBC 2,5/ 4-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp
connection, Color: green
1809750 MSTBC 2,5/ 4-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 4, Connection type: Crimp
connection, Color: green
1808845 MSTBC 2,5/ 5-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Crimp
connection, Color: green
1809530 MSTBC 2,5/ 5-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Crimp
connection, Color: green
1809763 MSTBC 2,5/ 5-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Crimp
connection, Color: green
1808858 MSTBC 2,5/ 6-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Crimp
connection, Color: green
1809543 MSTBC 2,5/ 6-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Crimp
connection, Color: green
1809776 MSTBC 2,5/ 6-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Crimp
connection, Color: green
1808861 MSTBC 2,5/ 7-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Crimp
connection, Color: green
1809556 MSTBC 2,5/ 7-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Crimp
connection, Color: green
1809789 MSTBC 2,5/ 7-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Crimp
connection, Color: green
1808874 MSTBC 2,5/ 8-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Crimp
connection, Color: green
1809569 MSTBC 2,5/ 8-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Crimp
connection, Color: green
1809792 MSTBC 2,5/ 8-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Crimp
connection, Color: green
1808887 MSTBC 2,5/ 9-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Crimp
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 12 / 19
http://www.phoenixcontact.de Mar 24, 2010
1809572 MSTBC 2,5/ 9-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Crimp
connection, Color: green
1809802 MSTBC 2,5/ 9-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Crimp
connection, Color: green
1808890 MSTBC 2,5/10-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Crimp
connection, Color: green
1809585 MSTBC 2,5/10-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Crimp
connection, Color: green
1809815 MSTBC 2,5/10-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Crimp
connection, Color: green
1808900 MSTBC 2,5/11-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Crimp
connection, Color: green
1809598 MSTBC 2,5/11-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Crimp
connection, Color: green
1809828 MSTBC 2,5/11-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Crimp
connection, Color: green
1808913 MSTBC 2,5/12-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 12, Connection type: Crimp
connection, Color: green
1809608 MSTBC 2,5/12-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 12, Connection type: Crimp
connection, Color: green
1809831 MSTBC 2,5/12-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 12, Connection type: Crimp
connection, Color: green
1808926 MSTBC 2,5/13-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 13, Connection type: Crimp
connection, Color: green
1809611 MSTBC 2,5/13-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 13, Connection type: Crimp
connection, Color: green
1809844 MSTBC 2,5/13-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 13, Connection type: Crimp
connection, Color: green
1808939 MSTBC 2,5/14-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Crimp
connection, Color: green
1809624 MSTBC 2,5/14-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Crimp
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 13 / 19
http://www.phoenixcontact.de Mar 24, 2010
1809857 MSTBC 2,5/14-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Crimp
connection, Color: green
1808942 MSTBC 2,5/15-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Crimp
connection, Color: green
1809637 MSTBC 2,5/15-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Crimp
connection, Color: green
1809860 MSTBC 2,5/15-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 15, Connection type: Crimp
connection, Color: green
1808955 MSTBC 2,5/16-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Crimp
connection, Color: green
1809640 MSTBC 2,5/16-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Crimp
connection, Color: green
1809873 MSTBC 2,5/16-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Crimp
connection, Color: green
1808968 MSTBC 2,5/17-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Crimp
connection, Color: green
1809653 MSTBC 2,5/17-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Crimp
connection, Color: green
1809886 MSTBC 2,5/17-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Crimp
connection, Color: green
1808971 MSTBC 2,5/18-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Crimp
connection, Color: green
1809666 MSTBC 2,5/18-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Crimp
connection, Color: green
1809899 MSTBC 2,5/18-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Crimp
connection, Color: green
1808984 MSTBC 2,5/19-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Crimp
connection, Color: green
1809679 MSTBC 2,5/19-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Crimp
connection, Color: green
1809909 MSTBC 2,5/19-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 19, Connection type: Crimp
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 14 / 19
http://www.phoenixcontact.de Mar 24, 2010
1808997 MSTBC 2,5/20-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Crimp
connection, Color: green
1809682 MSTBC 2,5/20-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Crimp
connection, Color: green
1809912 MSTBC 2,5/20-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Crimp
connection, Color: green
1809006 MSTBC 2,5/21-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 21, Connection type: Crimp
connection, Color: green
1809695 MSTBC 2,5/21-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 21, Connection type: Crimp
connection, Color: green
1809925 MSTBC 2,5/21-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 21, Connection type: Crimp
connection, Color: green
1809019 MSTBC 2,5/22-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 22, Connection type: Crimp
connection, Color: green
1809705 MSTBC 2,5/22-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 22, Connection type: Crimp
connection, Color: green
1809938 MSTBC 2,5/22-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 22, Connection type: Crimp
connection, Color: green
1809022 MSTBC 2,5/23-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 23, Connection type: Crimp
connection, Color: green
1809718 MSTBC 2,5/23-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 23, Connection type: Crimp
connection, Color: green
1809941 MSTBC 2,5/23-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 23, Connection type: Crimp
connection, Color: green
1809035 MSTBC 2,5/24-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 24, Connection type: Crimp
connection, Color: green
1809721 MSTBC 2,5/24-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 24, Connection type: Crimp
connection, Color: green
1809954 MSTBC 2,5/24-STZF-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 24, Connection type: Crimp
connection, Color: green
1769049 MSTBP 2,5/ 5-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 5, Connection type: Screw
connection, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 15 / 19
http://www.phoenixcontact.de Mar 24, 2010
1769094 MSTBP 2,5/10-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 10, Connection type: Screw
connection, Color: green
1769104 MSTBP 2,5/11-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Screw
connection, Color: green
1769117 MSTBP 2,5/12-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 12, Connection type: Screw
connection, Color: green
1769133 MSTBP 2,5/14-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1769159 MSTBP 2,5/16-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 16, Connection type: Screw
connection, Color: green
1769175 MSTBP 2,5/18-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Screw
connection, Color: green
1769191 MSTBP 2,5/20-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw
connection, Color: green
1769696 MSTBP 2,5/24-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 24, Connection type: Screw
connection, Color: green
1883255 QC 1/ 2-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 2, Connection type:
Insulation displacement connection QUICKON, Color: green
1883352 QC 1/ 2-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 2, Connection type:
Insulation displacement connection QUICKON, Color: green
1883268 QC 1/ 3-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 3, Connection type:
Insulation displacement connection QUICKON, Color: green
1883365 QC 1/ 3-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 3, Connection type:
Insulation displacement connection QUICKON, Color: green
1883271 QC 1/ 4-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 4, Connection type:
Insulation displacement connection QUICKON, Color: green
1883378 QC 1/ 4-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 4, Connection type:
Insulation displacement connection QUICKON, Color: green
1883284 QC 1/ 5-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 5, Connection type:
Insulation displacement connection QUICKON, Color: green
1883381 QC 1/ 5-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 5, Connection type:
Insulation displacement connection QUICKON, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 16 / 19
http://www.phoenixcontact.de Mar 24, 2010
1883297 QC 1/ 6-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 6, Connection type:
Insulation displacement connection QUICKON, Color: green
1883394 QC 1/ 6-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 6, Connection type:
Insulation displacement connection QUICKON, Color: green
1883307 QC 1/ 7-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 7, Connection type:
Insulation displacement connection QUICKON, Color: green
1883404 QC 1/ 7-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 7, Connection type:
Insulation displacement connection QUICKON, Color: green
1883310 QC 1/ 8-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 8, Connection type:
Insulation displacement connection QUICKON, Color: green
1883417 QC 1/ 8-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 8, Connection type:
Insulation displacement connection QUICKON, Color: green
1883323 QC 1/ 9-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 9, Connection type:
Insulation displacement connection QUICKON, Color: green
1883420 QC 1/ 9-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 9, Connection type:
Insulation displacement connection QUICKON, Color: green
1883336 QC 1/10-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 10, Connection type:
Insulation displacement connection QUICKON, Color: green
1883433 QC 1/10-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 10, Connection type:
Insulation displacement connection QUICKON, Color: green
1883349 QC 1/11-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 11, Connection type:
Insulation displacement connection QUICKON, Color: green
1883446 QC 1/11-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 11, Connection type:
Insulation displacement connection QUICKON, Color: green
1883705 QC 1/12-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 12, Connection type:
Insulation displacement connection QUICKON, Color: green
1883815 QC 1/13-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 13, Connection type:
Insulation displacement connection QUICKON, Color: green
1883857 QC 1/13-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 13, Connection type:
Insulation displacement connection QUICKON, Color: green
1883828 QC 1/14-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 14, Connection type:
Insulation displacement connection QUICKON, Color: green
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 17 / 19
http://www.phoenixcontact.de Mar 24, 2010
1883831 QC 1/15-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 15, Connection type:
Insulation displacement connection QUICKON, Color: green
1883886 QC 1/15-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 15, Connection type:
Insulation displacement connection QUICKON, Color: green
1883844 QC 1/16-ST-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 16, Connection type:
Insulation displacement connection QUICKON, Color: green
1883899 QC 1/16-STF-5,08 Plug component, Nominal current: 10 A, Nom. voltage: 500
V, Pitch: 5.08 mm, Number of positions: 16, Connection type:
Insulation displacement connection QUICKON, Color: green
1826283 SMSTB 2,5/ 2-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 2, Connection type: Screw
connection, Color: green
1826296 SMSTB 2,5/ 3-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 3, Connection type: Screw
connection, Color: green
1826322 SMSTB 2,5/ 6-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Screw
connection, Color: green
1826335 SMSTB 2,5/ 7-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 7, Connection type: Screw
connection, Color: green
1826348 SMSTB 2,5/ 8-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 8, Connection type: Screw
connection, Color: green
1826351 SMSTB 2,5/ 9-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 9, Connection type: Screw
connection, Color: green
1826377 SMSTB 2,5/11-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 11, Connection type: Screw
connection, Color: green
1826403 SMSTB 2,5/14-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 14, Connection type: Screw
connection, Color: green
1850563 SMSTB 2,5/17-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 17, Connection type: Screw
connection, Color: green
1850576 SMSTB 2,5/18-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 18, Connection type: Screw
connection, Color: green
1850602 SMSTB 2,5/21-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 21, Connection type: Screw
connection, Color: green
1850615 SMSTB 2,5/22-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 22, Connection type: Screw
connection, Color: green
////////h«,”
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 18 / 19
http://www.phoenixcontact.de Mar 24, 2010
1850628 SMSTB 2,5/23-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 23, Connection type: Screw
connection, Color: green
Diagrams/Drawings
Dimensioned drawing
UK 3-MSTB-5,08 Order No.: 3002034
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=3002034
PHOENIX CONTACT Deutschland GmbH Page 19 / 19
http://www.phoenixcontact.de Mar 24, 2010
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2010 Phoenix Contact
Technical modifications reserved;