1747038 Drawing Datasheet by TE Connectivity AMP Connectors

4 3 2 w TH‘S DRAWHG \S UNPUSUSHED ‘ RELEASED EUR =JEUCATWO\ AJH 2004 a m mm: {3mm (Q :cwwcw 1304 u» 7 p m DESCR‘PT‘ON DATE 3w APVD 4 0 A2 {ELEASEU E macaw/Es ZSMAVZOWS KL HL D D m L) ‘ 2'0 5‘55 ‘ i005 ’\. D i ‘ @155 E ‘ 1 x ‘ x ‘ ”E 1 ‘ J} <( e="" w="" 7="" 7="" w="" 7="" w="" w="" e="" ‘="" e="" j="" 7="" g="" e="" 3="" ‘="" ‘="" m="" ‘="" o="" 7777="" 2="" 3="" 77777777="" 17777777}="" 777177="" 777="" we="" l="" 3="" 3="" j="">< ,i,="" i,i,i,,i,="" ,i,i,i,="" f="" §\="" lfifn’l="" of="" reel="" c="" c="" ‘\="" _="" b="" @u="" 7="" 'j="" b="" e="" e="" lead="" free="" 7="" 3:0="" :53“="" i="" :45="" d="" n="" o="" 0%”="" em="" no="" 7="" 4‘="" n:="" o"\="" s="" mes="" 07="" _="" $7="" g‘!‘="" 2"="" g="" e="" ‘="" w‘t="" t="" charge="" s="" mre="" nce="" \="" s="" we="" m="" ‘="" ‘="" fiafikflm="" sheet="" 1:?="" emma="" “em;="" a="" m;="" 41175808="" 77="" w2="" th‘s="" drawng="" \e="" a="" controlled="" documevt="" "m="" ”ww="" -="" j="" v="" 'u‘="" 7="" .="" mama="" ehk'nakazav'a="" mm="" —="" te="" te="" commutwny="" ltd="" reel="" w‘dth="" ”t="" k="" g="" hara="" -="" :wewqm="" meerame:="" ”mm="" .="" “="" y="" mr="" k="" dtherw‘ee="" sfec‘e‘ed="" awd="" _="" 15w?“="" n‘we="" w="" 7m;="" h="" muramatsu="" m="" e="" c="" m="" i="" as="" pmm="" spgc="" a="" 1="" plc="" 133="" ”dew-fl?="" l="" (="" 7.="" (15mm="" pwch="" ene="" mate="" conn="" »="" \="" zplc="" 103="" «“873430="" -="" *\="" a="" 9/42“="" m="" 1“="" ”www="" sp="" 7="" tar="" assenrlv="" wh="" key="" (="">74 5/ 4 PLC 1 n W Ffl‘tfifififlé 92E CAGE CODE FRAMM‘, NU REfiTR‘CTED mg: is #5: Maw/AL // flaw? /// @0779 @m’ 747038 f / / / / n ‘ 7 song 2mm REV / // MUSTUNER DRA‘MN‘; mg 4W W OFZ A7 H7c7w W's;
() 4 2 1 ms DRAWHG \S UNPUZUSHED RELEASED m asumox M 2004 (Q . _ . ALL mm: RESERVE] WWW)” W“ U‘ , P m DESCR‘PT‘ON 7,,773i‘1LE/ rwi ’1FVE D U? (/7 O m E C \N,ACT\VE 2 .5 ’7 +H 8 7 6 .5 1006 15 '717470327017174703870 2A '75 0.4 4H, 97 '6 7.5 1000 20 1/4/115979 ’/4/C\$879 in O m >7 D (J I F B Boss M W‘ E 3 C B A ()TY/ mg (XNNECTUR TAPNS DWENS‘ONS REEL ‘ W“ P” S MRE MNCE \NSULAT‘ON D‘A ‘liVflLRWEISCT‘OV SHEET 1E? fihfifi WE’VE 41 1 75808 77 THE DRAWNG \S A CONTROLLED DOCUMEVT ”’1 ' - ‘ . _ W E —- 1E TE (,onncuhvwiy Ltd T‘NEA§\0A§ TOLERANCE§ UALEQQ 7 $fi2’ K DTHERW‘EE SFEC‘F‘ED APVD ’ N‘WE w ram; M , N w E m “3 F335;?“ ' R PWH FNE n “TE MNN — C W . ,. x} _,mm , ’ m » 9D 7 J \ ESE :3? “US$490 V h m A LEAD FR EE 9/ E 3 m 1“ ”WWW Sp , TAR ASSEMEE MTH KEY (H:4 3/ 4 PLC 1 n W mfifiafifi 92E CAGE CODE FRAMM‘, N37 REfiTR‘CTED AVCLB 15' *5: “A?“ // “a? /// 00779 Gm“ 747033 7 / / / /// n . n SCALE sHEEr REV , / / MUSTONER DRAWN” mg 4.1 2 OF 2 A) Hmrw (V‘s)