61988 Datasheet by TE Connectivity AMP Connectors

4 ‘ 3 2 W THR DRA‘MAC [< anf‘veusheu="" leased="" fcr‘="" fvbucawon="" r="" ‘7="" loc="" dst="" rev]s]o[\s="" i.="" all="" mam="" mgwgn="" \="" k9="" ccwww="" 7="" 2y="" 7="" af="" 59="" 2="" ur="" ngscmpnm="" mg="" dwn="" afvd="" k="" rewsed="" fer="" ecri’zio’msq="" 28nov20]2="" kh="" 3d="" 2.92="" ‘="" ‘="" [.115]="" [="" [="" \/[ew="" aia="" ‘[="" 7="" a="" 7="" stress="" reueved="" contwuous="" stwp="" on="" reels.="" [.770]="" —’="" 4.09="" 2.29="" h="" [="" h31]="" [.090]="" 7.75="" a="" 6.35="" 6="" ‘="" ‘="" [.305]="" ’="" [.250]="" +="" a="" a="" c="" d="" ‘="" a—="" flaw="" .="" \="" [="" (e)="" ‘="" .="" y="" a:="" 0.84="" ‘=""><— »="" c="" d="" 0.76="" ‘="" ‘="" d="" ,="" [o33]="" secwon="" lib="" secwon="" did="" a="" bk="" ()._58i0.()/b="" .030="" '="" [015:001]="" 2="" 3.40="" sec‘hon="" 8’8="" [.134]="" ‘="" 7:127=""> 2 w E fl 7 6198875 L 1 w K1274 :fl 6198872 , [*W’ WU] 619887] ‘ MATHS PART ‘ FNSH WSLnL Q‘RE m3 NLWHB RAVE >‘ZE THKIKNESS l; v i; S "U K. J x DWN _ 'J/H/bb THE DRA H\ [S A k, VT OLLED OLJVE\T CH“K< hjth="" u/m/bb="" -="TE" te="" comnccfivfiy="" 3="" r="">< ,_="" vs="" eehe?="" w.="" mm="" [[nches]="" ‘="" w="" pr‘lo‘duveiteéeess="" hecejtacle,="" fastcn.="" .="" %="" m?="" i:="" 7="" phegyhack,="" 6.517="" [25:3]="" semes="" z="" flc="" 1,="" 3="" fl;="" 10:5="" [31:]="" apfucaflc/n="" s‘ec="" a="" ”="" ’="" t="" a="" 1”:th="" 1,="" 1,="" ,1472082="" m="" m="" code="" mm="" m="" emma="" t.="" natwal="" hmsh="" wacw="" 7="" 00773}="" 2'5]="" 988="" 7="" jrass="" see="" tajle="" \="" ,_="" _="" .="" ‘="" a\e6="" ©="" scale="" sheet="" rev="" lustlmer="" dramnl="" 4,]="" 1="" cm="" k="" wci'g="" 13/”?="">