61118-x Drawing Datasheet by TE Connectivity AMP Connectors

L) 2 W THH :HAWTAI} Ts ,TA»,HLTSHETJ RELEAxEJ Fm: VTHLTK‘ATTUA r ,7 LCC DTST REV\S\O\S ©co>wcw A E A "LL‘Q‘GH'S‘ESEWW CM 5 p we :EsceTPTToA um um wvu 2].2’T REF AFZ REx/TSE') PER ECR’TZHDTEBTO 740$ETTT7 J? TTV’ [.835] ‘ A PLATE OVERALL WTTH 0.00T27 [000050] WN NTCKEL, 20.45 REF THEN TTP PLATE WTTH 000076 [000030] MTN GOLD ) [.805] TN THE MATTNG AREA. < a="" plate="" overall="" wtth="" 000t27="" [000050]="" wn="" ntckel,="" 7="" w="" a="" then="" plate="" tn="" the="" mattno="" area="" and="" strtpe="" the="" tnstde="" oe="" the="" wtre="" barrel="" wtth="" 0.00076="" [000030]="" mtn="" gold.="" 3.="" wtre="" range;="" 0.5="" h="" 2="" r0012="" [20="" 7="" t4="" awo].="" 3.43="" 4="" 2/9»="" +="" v="" tnsltlatton="" ranoe:="" 3.30="" [.t30]="" ma="">< dta.="" m="" ”35="" 5.="" appltcattor="" type="" mtnt="" 457="" .t="" ’="" o="" ].65="" v="" v="" [‘80]="" ‘="" «w4="" 6="" dtmenstons="" tn="" brackets="" are="" tn="" tnct—tes="" a="" b="" [065]="" ‘="" ‘="" 2.294.="" f="" 045="" l="" [.090]="" ‘="" ‘="" r="" @2134]="" \7="" ‘="" ‘="" 2070="" 08407="" 08t5]="" a="" b="" potnt="" 0e="" 0.5t="" mtn="" measurement="" [4020]="" 9c="" 3="" 4.32="" 4="" «ejs="" 3494="" 2.79="" e70]="" ,t25="" ‘w55="" .t="" to="" ,="" b‘t‘877="" ‘="" 7="" 2="" b’t’eie="" a="" b‘t’frs="" prehttn="" 6’tt874="" 7="" l="" 6’="" t="" ’577="" 735]="" ref="" 74352="" ree="" p€e7ttn="" 6m’87]="" kt38="" [="" j="" [a]="" ”51="" fntst—t="" matertal="" part="" no="" thts="" drawtnctsacontrolle7="" uccumevt="" “‘w="" “flu”="" -="" sectton="" aia="" sectton="" e378="" ‘="" .="" che="" :c‘sg="" “72:75.2="" -="" 1'5="" te="" connecttvtty="" a="" w="" leele="" w="" wtwest="" a="" m="" i="" 7="" hafiz="" dtn,="" matehvhlok="" tflc="" i="" r="" 7="" 7="" me="" ene="" @em="" ,="" "tf‘="" :7="" t="" matertal="" ftntsh="" wacw="" 7="" a="" o="" t="" .=".‘" *="" see="" tajle="" see="" tmle="" h‘z="" c779©="" m118="" clstovter="" trawtng="" pm="" 5;]="" “eu="" ,="" or]="" ”“apz="" m7t73="" (e/tt)="">