5750913 Datasheet by TE Connectivity AMP Connectors

r 8 7 6 5 4 3 2 ‘ © WWW 7 By, ALLTTCHTSTESERVE: GP CO v LTR' ngmwm mg [7va mo CT REVBE] PER ECOH‘T7004335 TTMARTT RK HM? ‘ & TVATERTAL CONTACTS; RHOSRHOR BRO/\ME. SHELL: CARRON STEEL HOUSTNC: POLYESTER, aLACR, UL 94V40 RATED. C TERMTNATTNC COVERS: POLYESTER, UL 94v40 RATED; COLOR, SEE TARLE A ETNTSH ‘ B REE CONTACTS; ETTHER 0.7mm [.000030] MTN COLD RLATE OR GOLD ELASH 7 OVER RALLADTUM NTCKEL RLATE, 0.7mm [.000030] TVTN TOTAL EOR A " 7 27 LENGTH OE 3.35 [.T32] MTN EROM MATTNO END, 3.0mm [.000TT8] MTN TTN ‘ [ 0501 TN TERMTNATTON AREA, ALL OVER T.27,m [.000050] MTN MCKEL. 'TYJ SHELL: 0.2mm [.0000TO] MTA flNiNKZKEL OVER 3.8mm [.000T50] MTN 7:7 7:7 7:7 MCKEL OVER 2.54 .OOOTOO MTN COPPER. Am [ J ‘ W \ A RECOMMENDED WTRE: 28 AWC OR 30 AWO, SOLTD OR 7 STRAND, PVC ]mmmmmmammmmmamaT21mamaT21mamaT21mmmmmmmmmmmmmmmmmmmmmmmm [NSULAWON REFER TO TABLE BELOW FOR ‘NSULAT‘ON D‘A- AM@ 4. COVERS PACKAGED SEPARATE EROM CONNECTORS TN SAME SHTPPTNC EEEEEEEEEEIEEEEEEBEEEEEEEEEBEEEEEEEEEEEEEEEEEEEEEEEJ CONTAWER. A 2.54 7 5.697 [70pm i [224] Y TAB 6 RLC ON TOO 7 ROSTTTON ASSEMBLTES DiO.08[.OOZJ] i008 ‘ A [i003] TYP / MATNG EACE /SHELL ‘ CONTACT 0 0 0 0 0 0 0 8.3T 7005 [327 3883] ‘ T4 94:0 25 I T [ 588:0T O] I '—' ’—‘ ‘ TYR HOUSTNO E E9 ‘ 3 i ( ) ‘ , W 7.49i0.36 ‘ [.295i.0] 4] \ H ‘ iTERMWAWON AREA TYP ‘ GRAY 0.744079 7T.86 66.60 6223 9.47 7 7 7 [0294.03T] [2.829] [2.622] [2.450] [.373] WOO ’5 509 3’9 GRAY 0.744079 5T.54 46.28 4].9] 7.44 7 7 7 [0294.03T] [2.029] [T822] [T650] [.293] 68 ’5 509 3’7 GRAY 0.744079 40]] 34.85 30.48 7.44 7 7 7 7 [0294.03T] [T579] [T372] [T200] [.293] 50 ’5 509 3’5 GRAY 0.744079 24.87 T9.6T T524 744 26 77575097372 DTSCETE vaRE TERMTNATTNO COVER [52977537] £37592 £72722; [47:50:37] [72:37:] ‘ / BLACK [0324.036] [2.029] [T .822] [T .650] [.293] 68 57509W3’7 BLACK 0.8]709] 40]] 34.85 30.48 7.44 7 7 fl @ Q [0324.036] [T579] [T372] [T200] [.293] 50 5 509 3’5 AM@ BLACK 0.8]709] 33.76 28.50 24.T3 7.44 7 7 OBSOLETE [0324.036] [T .329] [T .T22] [.950] [.293] 40 5 509 3’4 BLACK 0.8]709] 24.87 T9.6T T524 744 7 7 [0324.036] [.979] [.772] [.600] [.293] 25 5 509 3’2 A TERNHNAT‘NG NO OF COVERS COLOR TNSULATTON OUTER 0mg D c B A POSN PART NUMBER ‘ THE DRAW‘NC [S A CONT?CLLED DOCUMEVV, :7: VAEELA 7 3A -=TE TE :cnfleCfiVHy 737 mm W MIME] ”\OAéUCTfASPLETgSLEY RLUC KTT, CNASSEMDLED, COPYRIGHT 2005 @E: EE‘ E any] 108%228 DTSCRETEPWTEPQERMATEATLTNVOTECOVER, TE CONNECTIVITY CORP K ”“1933:ng W. “‘ W. ALL RIGHTS RESERVED MATERTAL ETNTSH A WETCHT A] 00//9©=-57509T3 CLSTOMEH JRHWNC 3:] SCALE r SHEET 70F REV C] 4305 (3/' ')