XZM2DG45S-9 Datasheet by SunLED

A SunLED www.5unLEDusa.ccm Package Schematics 1, All damomum m m mxlhmowrs (ind 2,Tulor4nwnst0 25(0,01”)unlus who” noted spannmmm are subject u. Lhangu without noucc, 3,2[0128] POLARITY MARK a2.4[0.094] 7 F '3‘ 1 ‘ 2g 3 \ S 3 N N’ cxi 1 o—[: ‘ m ‘ g 0. 4 ‘ 4+ : O ‘ c m i ‘ lg g g Si : 7 3 H. o 0 ‘ O “63‘ 5‘ +4 » H 5F A; E Q o‘ r‘ 5 2[o. 205] g 3 m Now», 0' T m
Part Number: XZM2DG45S-9
3.2x2.8mm PLCC2 SMD LED
Feb 24,2014 XDSB4896 V5-Z Layout: Maggie L.
P. 1/5
Features
Ideal for indication light on hand held products
Long life and robust package
Standard Package: 2000pcs/ Reel
MSL (Moisture Sensitivity Level): 3
RoHS compliant
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Absolute Maximum Ratings
(TA=25°C)
M2DG
(InGaN) Unit
Reverse Voltage VR 5 V
Forward Current IF 30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
iFS 100 mA
Power Dissipation PD 120 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
450 V
Electrostatic Discharge Threshold
(HBM)
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Specifications are subject to change without notice.
M2DG
(InGaN) Unit
Forward Voltage (Typ.)
(IF=20mA) VF 3.2 V
Forward Voltage (Max.)
(IF=20mA) VF 4 V
Reverse Current (Max.)
(VR=5V) IR 50 uA
Wavelength of Peak
Emission CIE127-2007*(Typ.)
(IF=20mA)
λP 520* nm
Wavelength of Dominant
Emission CIE127-2007*(Typ.)
(IF=20mA)
λD 525* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=20mA)
λ 35 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 100 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Color
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm
λP
Viewing
Angle
2θ 1/2
min. typ.
XZM2DG45S-9 Green InGaN Water Clear 1000* 1395* 520* 120°
Luminous Intensity
CIE127-2007*
(IF=20mA)
mcd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
A _ SunLED www.SunLEDusa.com
Part Number: XZM2DG45S-9
3.2x2.8mm PLCC2 SMD LED
Feb 24,2014 XDSB4896 V5-Z Layout: Maggie L.
P. 2/5
Handling Precautions
Compare to epoxy encapsulant that is hard and brittle, silicone is softer and flexible. Although its characteristic
significantly reduces thermal stress, it is more susceptible to damage by external mechanical force.
As a result, special handling precautions need to be observed during assembly using silicone encapsulated
LED products. Failure to comply might lead to damage and premature failure of the LED.
1. Handle the component along the side surfaces by using forceps or appropriate tools.
2. Do not directly touch or handle the silicone lens surface. It may damage the internal circuitry.
3. Do not stack together assembled PCBs containing exposed LEDs. Impact may scratch the silicone lens or
damage the internal circuitry.
4.1. The inner diameter of the SMD pickup nozzle should not exceed the size of the LED to prevent air leaks.
4.2. A pliable material is suggested for the nozzle tip to avoid scratching or damaging the LED surface during pickup.
4.3. The dimensions of the component must be accurately programmed in the pick-and-place machine to insure precise
pickup and avoid damage during production.
5. As silicone encapsulation is permeable to gases, some corrosive substances such as H2S might corrode silver plating of
leadframe. Special care should be taken if an LED with silicone encapsulation is to be used near such substances.
A — — - unLED - — — www.5unLEDusa.ccm M2116 z“; w- 30' 20- 10' 0' :5 Ta:25'C , E E E 05 u I! E i 0 § 44m A50 but) 550 am: 850 700 Ioo-v \ , wavelength I (m) Io 08 0.5 0.4 o 20- 40- 60' 80' my 120- RELATIVE INTENSITY V; C“: WAVELENGTH SPATIAL DISTRIBUTION 50 A 2 5 50 E 2 5 A E A o E r: E N v 40 3 an v 40 1 an a E F' E: g in E 1-5 E an E :15 U n \ o 3 g e 20 a \\\‘ an .5 11.0 h E 1-0 ~ E 5 > E -‘ E In a N 0,5 g m g u 5 £ 0 '53 o o E u 2.0 2.4 2.8 3.2 3.6 m 3A a 10 20 so 40 so I) 20 An an an Ian M 740 720 D an 4D 50 an Forward ValmeeW) Ieromam Currant (mA) Ambient Tern L 1' P5” “'1 “(TI ien em era ure FORWARD CURRENT st LumNavs “ENS,“ st FORWARD CURRENT mu l T p I mm) FORWARD VOLTAGE FORWARD CURRENT ”Emma CURVE LuINNous INTENSITY Vs. AMBIENT TEMPERATURE Bellow Sulder'mg Pmlfle [or 51m PmducIs (Pb—Me Campmenu) sun (1‘) u an m m m m :1 Tim I“) Note: I. lmlnum "wring mum-cur. should not mud zen-c 2V Ema-mew renew mum-um» m-c—eau-c a, Do an pm mu. u: an epoxy mm dun... nun lempemturel :nndlunm
Part Number: XZM2DG45S-9
3.2x2.8mm PLCC2 SMD LED
Feb 24,2014 XDSB4896 V5-Z Layout: Maggie L.
P. 3/5
M2DG
LED is recommended for reflow soldering and
soldering profile is shown below.
A SunLED www.5unLEDusa.com 28 +4 é iv hL .0 HOLE m 33.5[1.319] 15 55k: 552110 2 A: 4‘ wk i {’9 \ $72: E «7 ** __ m g L: :4 8 c: 7 7 3 7 F G ’ E S & ° 6 ~ “ “ . G s ‘4 ‘ Ba ’0 0 Bl '1 4 w aa[3 268] 13,7[0 saunas TAPE 3 4 010.1 g 2. :01 4V0i0V1 42155104 Effll 12:0,3 , shims
Part Number: XZM2DG45S-9
3.2x2.8mm PLCC2 SMD LED
Feb 24,2014 XDSB4896 V5-Z Layout: Maggie L.
P. 4/5
The device has a single mounting surface.
The device must be mounted according to
the specifications.
Reel Dimension
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Tape Specification (Units : mm)
Remarks:
If special sorting is required (e.g. binning based on forward voltage, Luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous intensity / luminous flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
A SunLED www.5unLEDusa.com USER DIRECTION OF FEED LABEL \\ \x // M 4+ 6 I/‘\\ ++a++ \\‘// 3M; 2,000pcs/Ree1 OUTSIDE LABEL
Part Number: XZM2DG45S-9
3.2x2.8mm PLCC2 SMD LED
Feb 24,2014 XDSB4896 V5-Z Layout: Maggie L.
P. 5/5
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at http://www.SunLEDusa.com/TechnicalNotes.asp