5499923 Datasheet by TE Connectivity AMP Connectors

E778 7 e 5 4 3 2 T ‘ (Ocmw , 5,, W‘CH‘STSM‘ GP 00 p m m m CT REVBE] PER EOOH‘THOO4335 TTMARTT RK HM? ‘ EJECT‘ON LATCHES OMTTTED \N TH‘S V‘EW FOR CLAR‘TY ‘ EYE 2.54 ,W, [.T OO] HOUSWG ‘ 38, TYP [ 150] 4, k 419 POST, TYD ‘3 ,‘65 A k 4.83 OTO TYP T) 6.43i025 TYP [TYP] [490] [240] [.253:OTO] T T6 2 PLO T | * '_‘ L; E m [ 3653]] [ / H $0.64i0.()b ‘ + \ 853 800 B] TB [ET B] TB BT B] TB B] BT BT TB BT B] TB WEST-OPT @Z A w - . POZRAOOZJ [ 336] TY: [ 3T 5] WP 9 {} AT POST TTPS ,, 4“ ~ - M BTBTBTBTBTBTBTBTBTBTBTBTBTBTB M , A $®068L0T51®zxw® ‘ . T T T T T : T T 0.64i0037 ‘ AT POST TTPS f 7Y7 [.O25:.OOT] 2 72 TYP - T ‘— T [.TO7] » 394 i025 TYP 7 3,8] M T.27 TYP 7344 « [.T55:.OTO] i .T 50 050 - SOLDER TATL L J L J [4289] SEE DETATL v ‘ A SECT‘ON THT B :025 ‘ [:OTo] & COORDTNATE DTMENSTON APPLTES FROM BASTC LOCATTON. C i025 A To AND T4 POSTTTON STZES CONTATN ONLY ONE SLOT EOR SNAPHW POLARTZER [i 010] EJECT‘ON (MTLTTARY POLARTZATTON) LOCATED AS SHOWN. ‘ 714 63 TYP LATCH TYP A TO POSTTTON STZES CONTATN ONLY ONE SLOT EOR DUAL POLARTZATTON, LOCATED AS SHOWN. ‘ (Z L576] 4 RECOMMENDED PRTNTED CTRCDTT BOARD THTCKNESS TS 3TB [425] (i POSN NO TNDTOATOR 0‘64i0‘03 $038£m51 ® 2 x Y A DTSTANCE REODTRED BY EJECT‘ON LATCHES TN THE OPEN POSTTTON. + «22,44iOO8 [0257007] AT POST T‘PS + A MATERTAL HOUSTNO & LATCHES: CLASS ETLLED NYLON OR POLYESTER, UL94VHO RATED, BLACK. TYP [‘096’003] POSTS- PHOS BRONZE OR BRASS 2 PLO . , T_T a T_|j 273’i057 @ POSTS: GOLD ELASH OVER PALLADTUMHNTCKEL PLATE, 0.38pm[.OOOOT5] MTN ‘ Anna?) L] 'O7T5YiPOZO] TOTAL ON THE LOCALTZED PLATE AREA, 2.54pm 0 @ m 0 [.OOOTOO] MTN TTN PLATE ON THE SOLDERHTNLS, T 13 94W 20 A F O T.27pm[.OOOOBO] MTN NTOREL UNDERPLATE ON THE ENTTRE POST. 7 . 2 . HORH ‘ [~54$$~P008] _ F i 2 74m ,5 0.38pm[.OOOOT5] MTN OOLD PLATE ON THE LOCALTZED PLATE AREA, [ {08+ O06] 2.54pm[.OOOTOO] MTN TTN PLATE ON THE SOLDERHTNLS, F ' 7‘ T.27pm .OOOOBO MTN NTOREL DNDERPLATE ON THE ENTTRE POST. J 2 PLO H H H H H H H H H H H H H H H DATDMS 7MP & 7N7 TO BE ESTABLTSHED BY CUSTOMER. 7Z7 [.2OO] TYP 4.95 /8./4 7 {4 754999237” ‘ {S ST [W95] 3.8T MTN LMOOJ ) A E E 2 PLO [.TBO] TYP /.’>.66 - , 60 734999234 OOLD ELASH [2.900] E ~ LOOALTZED TYP 60.536 . r , L M ‘ H iooga PLATE AREA [2.400] [ .2 . ’3 ’3495523’0 H [ ‘ 1 48.26 /O.TO 66.04 :>i>.88 , , M m H49B~2379 ‘ [W900] ’ [2.760][2.600][2.ZOO] ~ v »- u » 4O.O4 . 62.48 SB 42 48 2B (4 “@02378 T.27 OOLD ELASH L] 600] ’ [245012 3001] ECO] J “ “ ” ‘ [.050] WP 325.56 :>/.4O 33.54 4.348 m P492023 7 MAX TYP [T.4OO] ’ [2.25O][2 TOO][T 7OO] J“ Y ‘3“ T (2048 . <2 48.76="" 18.10="" r="" ,2,“="" ‘="" dsezlae‘eoy="" [t="" .200]="" [2="" oso][t="" .boo][t="" boo]="" ’0="" 4‘313’0=""> ' 2/94 49/8 45/2 325.36 24 r4wm23 , \, [T.TOO] .S .eSOO][T 400] ‘34 ’3 ‘7 @254 / f) 4— 22.85 44/:7 4O.O4 $0.48 7m [1,2323 4 [Too] \ ‘ [BOO] [T.7SO][T.OOO][T.2OO] *4 ‘3“ T 2 PLO (”7-59 2 PLO , .. ~ ,, Tr T 2 54 [.T OO] ”1“ ° ‘3 > 1‘) ”M“ 6 T439234 [ TOO] [.700] 000] 2.54 ‘TYP $ $008 [003] © M N OBOLETE ”1:24 .6/ O8 .1 3.02 22 86 , L4, ”£23 L ' ( [$00]? 5 [.OOO] [T.4SO][T.BOO] [90:3] 4 ‘34 ’4 3 $$®®e$$®®e$$ ”(1.16 1200 2/94 ]/./8 , ‘ K\ 11-05672] T ‘ ’ MHWGW «WSSMW [,400] [T ZOO][T TOO] [,700] 0 “4935234 3.737 I: * [, T 47] WP T.52H NO PART p n . , T0601 8.89 E E D C B A 2 Lv [.350] (250,89i008 TYP NLMRER A ‘ + ROSA A » 8.89 POS NO T 2 pm [0357-003] ‘ [.350] T 7.554— ‘7 a} $0.08 [003] ® N THTS DRAWTNO TS A CONRCLLED DOCUMExT, ”’3 VARELA 7 -TE TE Emmecmmy CHT< -="" ‘4="" v‘ew="" shs="" abbee;="" reoonmended="" apebolash="" wm="" pc="" board="" mount‘ng="" d‘mens‘ons="" wp="" [wp]="" pw="" walmsley="" header="" assy,="" umversal,="" scale="" 2:="" ’="" it?="" i="" :="" row="" im="" ,="" amphl/atch="" e="" 7plo="" 1="" c‘j[dd:]="" 1057400="" 8="" 8="" 7m7="" @="" 3="" plc="" 1="" 7="" avf'ucat‘ck="" spec="" 4="" \jlc="" i="" 71="" 7="" s‘ze="" cage="" code="" drawng="" no="" pestwcted="" t0="" ‘="" 7n7="" 8="" matertal="" af’tfkiee:="" 7="" wetoht="" 7="" a]="" c‘o//9©='5499v423 7 & CLSTOMER )RHWWC SW 4:T SHE“ ’ 0FT REVCT 4835 (3/ ' )="">