DC9007 SmartMesh WirelessHART Starter Kit Flyer Datasheet by Analog Devices Inc.

LTPSQOSOEN-WHR The 1369007 SmarlMesh WirelesslHART Starter K'n The DCSDW Starker Kit DCQDUSA'C DceuuaA-C D09003A£ WITH 009006 INTERFACE CARD ATIAEHED The DCQODSA—C EvaluarionlDevelopment Mote Modules The DC9007 Starter Kit About SmarlMesh WirelessHART dust networks
DC9007 SmartMesh WirelessHART
Starter Kit
The DC9007 SmartMesh
®
WirelessHART Starter Kit provides all the tools for evaluating SmartMesh network performance with respect
to your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device
integration and application development.
The DC9007 Starter Kit includes five motes, or nodes (DC9003A-C), to enable users to quickly deploy a multi-hop mesh network in the RF
environment specific to your application. The software graphical user interface (GUI) allows you to quickly see the mesh network form,
as well as key performance statistics, such as data reliability and latency.
The DC9003A-C Evaluation/Development Mote Modules feature easy-to-probe signal pins. In addition, the starter kit provides access to
both manager and mote software application programming interfaces (APIs) to enable application software development.
The DC9007 Starter Kit operates in the 2.4000GHz to 2.4835GHz international license-free frequency band. Starter kits and demo boards
are for evaluation purposes only. It remains the customer’s responsibility to verify proper and reliable operation in the actual end application.
About SmartMesh WirelessHART
SmartMesh WirelessHART products are designed for the harshest industrial environments, where low power, reliability, resilience
and scalability are key. They are well suited for general industrial applications as well as WirelessHART-specific designs. SmartMesh
WirelessHART complies with the WirelessHART (IEC 62591) standard, offers the lowest power consumption in its class, and is the most
widely used WirelessHART product available.
Field proven and robust, even in the harshest environments, the SmartMesh WirelessHART product line is a full mesh networking
solution for general industrial applications. For applications that are not HART-specific, no knowledge of the WirelessHART specification
is needed to integrate with SmartMesh WirelessHART. Simply proceed without the optional HART application layer.
Wireless Mesh Network, Wired Reliability
L, LT, LTC, LTM, Linear Technology, the Linear logo, Dust, Dust Networks, Eterna and SmartMesh are registered trademarks and the Dust Networks logo,
Manager-on-Chip, Mote-on-Chip, and SmartMesh IP are trademarks of Linear Technology Corporation. All other trademarks are the property of their respective
owners.
LTJbSCSCIEV-WIH‘. SmarMesh DCQODBA—C S'narMes~ WirelessHAHT Wi'GIGSSHAi‘T ’ackaged ”5‘3987 lEvaiuaion/Develbpmeni Mme US$038 EieWa Imerface Card SmanMesh WirelessHAR‘T Network SmanMesh WirelessHART netwolks Manager DCQOOS Eterna inleriace card LTPESOBCEN-WHR Packaged Network DCQOOSA—C Evaluaiion/Developmeni Manager Mote Starter Kit Additional Managers, Mmes and Interface Cards dust networks www.mnunwmlm (7 "'1 TECHNOLOGV
SmartMesh WirelessHART Network
Manager anchors the SmartMesh
WirelessHART product line. It provides
the core networking functionality,
enabling the network to achieve
unsurpassed levels of resilience,
reliability and scalability, with
advanced network management and
comprehensive security features.
LTP5903CEN-WHR Packaged Network
Manager incorporates the
LTP5903IPC-WHR SmartMesh
WirelessHART Embedded Manager
and provides connections for power
and manager API via RS-232 serial or
Ethernet.
SmartMesh WirelessHART networks are
populated by motes, the nodes on the
network. Based on the Dust
®
break-
through Eterna
®
technology, the motes are
ultralow power, extending battery life to
years and many times that of com-peting
products. In addition to extra long battery
life, the motes feature an advanced array
of features.
DC9003A-C Evaluation/Development
Mote incorporates the LTC
®
5800-WHM
SmartMesh WirelessHART Mote-on-Chip™,
a chip antenna and a CR2032 coin cell.
When connected to a DC9003A-C
Evaluation/Development Mote, the
DC9006 Eterna interface card
provides a USB connection for both
power and software access to the
mote API UART port.
DC9006 Eterna Interface Card
DC9003A-C SmartMesh WirelessHART
Evaluation/Development Mote
LTP5903CEN-WHR SmartMesh
WirelessHART Packaged Manager
To purchase the SmartMesh WirelessHART Starter Kit, please contact your local Linear Technology sales representative, or visit
www.linear.com/demo/DC9007.
SmartMesh WirelessHART Components
Part Number Description
Starter Kit
DC9007 SmartMesh WirelessHART Starter Kitincludes the following:
n
One Packaged Manager (LTP5903CEN-WHR)
n
Five Evaluation/Development Motes (DC9003A-C)
n
One Eterna Interface Card (DC9006)
n
Additional CR2032 Batteries
n
Cables
Additional Managers, Motes and Interface Cards
LTP5903CEN-WHR SmartMesh WirelessHART Packaged Manager
DC9003A-C SmartMesh WirelessHART Evaluation/Development Mote
DC9006 Eterna Interface Card
www.linear.com/dc9007 n 1-800-4-LINEAR
0813b