328890 Datasheet by TE Connectivity AMP Connectors

I THI DRAWINGI uNPuau NED, 4 2 1 RELEASED FDR PUEIJI‘ATIDN r ,7 LDC DISI' REVISIONS © OOFYRIGHT 7 BY T100 ELECTRDNICS CORPORATIDN. “‘L R'GHTS RESERVE“ G I 4 F m DESCRIPTION DATE mm APVD I P REV PER OGSA70256704 12APR04 JR TM D I A FOR 6.73 [.265] MAX WIRE INSULATION DIA A A A A MATERIAL: BODY; STEEL INSULATION; PVC COLOR; TRANSLUCENT — Q FINISH: BODY; TIN PL, PER ASTM 8545 I STAMPING DETAIL AMP @ Listed ‘51 . LR7189 ‘ WIRE RANGE ‘> Certified C 22-15 AM; 22715 AWG 22716 AWG SOLID OR STRANDED SOLID 0R STRANDED SOLID OR STRANDED _ INSULATION BODY: / B ’\ 25‘40 MAX [1 000] 100 LOOSE PCBOX 8—328890—I 2500 TAPE MOUNTED 2—328890—1 T LOOSE PIECE 328890 QTY DESCRIPTION PART NO WM 1 33 AMP INCORPORATED IIQJPEEEIL’IR'ENDED OPERATING THIS DRAWING Is A CONTROLLED DOCUMENT. an? KRUPER ‘23 w Tyne Beam“; Corpommn ' m Harrisburg, PO mos—3505 C U STO M ER S ERVI C E SYSTEM S 105- c W DIMENSIONS: Tamas: ”ML-s “5m HER EY ‘ as E FOR ADDITIONAL INCHES OTHERWISE SPECIFIED: M ELLIS / NAM PRODUCT INFORMATION OR PRODUCT INFORMATION CENTER fimfigflm & WIRING) o M :— mum 5m SPLICE, WIRE. CLOSED END A COF'ES 0F DRAW'NGS _ _ _ Ionov MAX (FIXTURES a: SIGNS) 1 PLc 17 — AND TECHNICAL DOCUMENTS 1 800 522 6752 @E2 m “20mm — FOR APPLICATION TOOLING ASSISTANCE CENTER C'RCUUR M'L AREA: 3 PL: 1— APPLICATION SPEC 1'55_1'47mmz[324s_‘a72] ugh—Lg i — 1_ _ SIZE CACE CODE ORANINC NO RESTRICTED TO TOOLINC INFORMATION 1—son—722—IIII SOLID 0R WEED “TERM HMSH "mm FDR ORDER E TRY 1 800 525 5142 151‘: nggnfiz‘ffiWfiéfiagfi’é‘zéfifiE A A _ A3 00779 ©=328890 _ N _ _ _ . _ _ guaumiag‘mmg Rum“: CUSTOMER DRAWING 5°“ 4:1 5“” 1 ”F R“ P AMP I47UTI§ REV JTWDDD