VISHAY.
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogeQlehamcom
www.v\shay,com/doc?91000
VS-70HF(R) Series
www.vishay.com Vishay Semiconductors
Revision: 11-Jan-18 2Document Number: 93521
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Recommended for pass-through holes
(2) Recommended for holed threaded heatsinks
Note
• The table above shows the increment of thermal resistance RthJC when devices operate at different conduction angles than DC
FORWARD CONDUCTION
PARAMETER SYMBOL TEST CONDITIONS 70HF(R) UNITS
10 to 120 140/160
Maximum average forward current
at case temperature IF(AV) 180° conduction, half sine wave 70 A
140 110 °C
Maximum RMS forward current IF(RMS) 110 A
Maximum peak, one cycle forward,
non-repetitive surge current IFSM
t = 10 ms No voltage
reapplied
Sinusoidal half wave,
initial TJ = TJ maximum
1200
A
t = 8.3 ms 1250
t = 10 ms 100 % VRRM
reapplied
1000
t = 8.3 ms 1050
Maximum I2t for fusing I2t
t = 10 ms No voltage
reapplied
7100
A2s
t = 8.3 ms 6450
t = 10 ms 100 % VRRM
reapplied
5000
t = 8.3 ms 4550
Maximum I2t for fusing I2t t = 0.1 ms to 10 ms, no voltage reapplied 71 000 A2s
Low level value of threshold voltage VF(TO)1 (16.7 % x x IF(AV) < I < x IF(AV)), TJ = TJ maximum 0.79 V
High level value of threshold voltage VF(TO)2 (I > x IF(AV)), TJ = TJ maximum 1.00
Low level value of forward
slope resistance rf1 (16.7 % x x IF(AV) < I < x IF(AV)), TJ = TJ maximum 2.33
m
High level value of forward
slope resistance rf2 (I > x IF(AV)), TJ = TJ maximum 1.53
Maximum forward voltage drop VFM Ipk = 220 A, TJ = 25 °C, tp = 400 μs rectangular wave 1.35 1.46 V
THERMAL AND MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS 70HF(R) UNITS
10 to 120 140/160
Maximum junction and
storage temperature range TJ, TStg -65 to +180 -65 to +150 °C
Maximum thermal resistance,
junction to case RthJC DC operation 0.45 K/W
Thermal resistance, case to heatsink RthCS Mounting surface, smooth, flat and greased 0.25
Maximum allowable mounting torque
(+0 %, -10 %)
Not lubricated thread, tighting on nut (1) 3.4 (30)
N · m
(lbf · in)
Lubricated thread, tighting on nut (1) 2.3 (20)
Not lubricated thread, tighting on hexagon (2) 4.2 (37)
Lubricated thread, tighting on hexagon (2) 3.2 (28)
Approximate weight 17 g
0.6 oz.
Case style See dimensions - link at the end of datasheet DO-5 (DO-203AB)
RthJC CONDUCTION
CONDUCTION ANGLE SINUSOIDAL CONDUCTION RECTANGULAR CONDUCTION TEST CONDITIONS UNITS
180° 0.08 0.06
TJ = TJ maximum K/W
120° 0.10 0.11
90° 0.13 0.14
60° 0.19 0.20
30° 0.30 0.30