SML-LXFP0603SUGCTR Datasheet by Lumex Opto/Components Inc.
UMC'U///7"0/ / 1/} ”VJ/SUM: /‘/7
77 [7 Ju]
MODE >—(>—~1 CAVHDDE
m]
‘UMESS OTHERMSE stHm wLEchs 2m mm ansxcv mi
‘ 11703917 x
mm NUMBER
\ SMLiLXFDOGOESLGCT? | (Ev \
wz- mm sum w Wm
mm
1100ch xx
£25 (m c) Xmas 27 (moat mu 3ng
ans
doom“ mo LENGYH=10L mm w, 1%; L [w w, :gagw mm
m cHAmrmsuc n:
w
p wan
Pm wmmu
FGRIMRK mumE w
an w
AX‘AL Mww a
wgwwr Am.
mm mm
LEN Hum
w arms
77 w
m mm)
m
7 2
mm: mm:
mid
an 7,. 4 m:
min
«Am cum
mm: ur 57:: 72mm u 255
wwnn
am 7mm; :me
5mm cuxim
mm mssw
my: Hun m
o'uwwu my
5mm: rm
- mm
w
an
23
an
4 7
rm m +2;
rm m m
cumuu m: swam mm:
mm mm mm mmwn zmmms
MEA wamuu w MS um
g m 79175 “mm; [
PER 7m . mu 2 Smeus
[mm/mm [[17 DOCU/Mfl/f
CmnylED nudKDSuVumnsTbgmel"
29: : HELE\ mo
PALATHE
\L 6005776978
mm: +7 an x57 779a
FAX +7 ewmma
wr wwwung com
Mmzm u; rm HUTDMZE
mmv
' 5x3 8x0 2m" umA wm 5w LED CREEN WATER CLEAR LEV:
"M smmms w 04ch u m m wmr ms: M m ma mm; m! mam wwww
mm“ m m
m: man-mow Lcnmwm n ms mum us H 7mm 07 mm
m: m unwmmn mm
7 A v-mmw mmw 7» Wm av mu m m: mum or m numw mm
m mnxm mu sum mun w: m m: w m m m :mswt mo mssmwnx m u m mints
um nos 7 mm av VA
”AGE 7 CF 2 (1wa av m
SCALE ATE: AFRVI‘. RV [IT
M mm [NCH] ®
UMC'U///7"0/ / 1/} ”VJ/SUM: /‘/7
mm mm \
m m: mm 4mm
m»:
m In vh a
mu
«m «u fi\
um-
5 9% 2o SEC
g my
uc'n
m
m-
or ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘
is 5 was was 7205 75:; 1qu
w: (55:;
‘UMESS OTHERMSE stHm wLEchs 2m mm PREC‘S‘CV mi x=u (100391‘ was {iDOZCJ‘ xxx=1L25 (m c) Xmas 27 (moat
mm M my: 22m ‘3 a: 3mm «Ax
we [r ‘3']
< [w="" a]="" -="" l="" ‘="" *yi="" ‘="" x="" ‘="" 1="" 13="" ‘="" yup="" vfe¥="" m="" m;="" m="" v="" .="" my;="" smack="" am“="" mo="" lengyh="10L" mm="" w,="" 1%;="" l="" [w="" w,="" :gagw="" mm="" smlilxfdogc‘eslgct?="" mm"="" [mm/mm="" [[17="" docu/mfl/f="" .="" l="" .="" 29:="" :="" max="" mo="" '="" 5x3="" 8x0="" 2m"="" uma="" wm="" 5w="" led="" creen="" water="" aw="" levs="" date="" ‘105="" '1="" vfawn="" *v="" m="" pawn:="" \l="" 60057="" 76="" a="" f="" f="" u.="" fhmeiw="" 5&7‘359="" 779a="" um:smmmsmcm:umnmmmmzwmm="" vmlwscx="" mmwmmu="" age="" ‘="" cf="" ‘="" ch“="" w="" m="" 7:):="" rwyflyiffxflj="" ”m="" e“="" m="" 5m:="" m="" afrvf.="" rv="" m="" _="" '="" w="" ,="" m:="" man-mow="" lcktmned="" n="" ms="" 120="" mm="" is="" w="" mom="" of="" mix="" .="" m="" v-mmw="" mmm="" m="" wm="" av="" mu="" m="" m:="" nuwm="" w="" m="" nomw="" m="" ("wm“"‘l‘d5"’"“"‘7wm"="" memn="" ur="" m="" hummc:="" mu"="" m:="" m="" unwmmn="" 53qu="" .="" m="" mnxm="" mu="" sum="" mun="" w:="" m="" m:="" w="" m="" am="" pm="" 1mm="" mo="" mssmwnx="" m="" mwxn="" mints="" jn‘t="" mm="" [nch]="" @="">