SRCAGENUTS Datasheet by Eaton Tripp Lite

TRIPP°LITE
Specifications
SmartRack Square Hole Hardware Kit with 50 M6
screws and washers
MODEL NUMBER: SRCAGENUTS
Description
Tripp Lite's SmartRack SRCAGENUTS is compatible with all square hole rack enclosure cabinets. Square
hole hardware kit has 50 each M6 cage nuts and bolts to fasten equipment to square hole rackmount rails.
Features
SmartRack SRCAGENUTS are compatible with all square hole rack enclosure cabinets
Square hole hardware kit has 50 each M6 cage nuts and bolts to fasten equipment to square hole
rackmount rails
Highlights
Square hole hardware kit - 50
each M6 cage nuts and bolts
Fastens equipment to square
hole rack mount rails
Compatible with all square hole
racks (EIA 310D)
Package Includes
50 pcs M6 cage nut zinc
50 pcs M6 pan head screw
50 pcs PVC black cup washer
OVERVIEW
UPC Code 037332143563
PHYSICAL
Shipping Dimensions (hwd / in.) 1.20 x 4.40 x 6.10
Shipping Dimensions (hwd / cm) 3.05 x 11.18 x 15.49
Shipping Weight (lbs.) 1.00
Shipping Weight (kg) 0.45
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
1 / 2
Tripp LHe HI} W. cmugo we,“ ,
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
2 / 2