N201-005-OR Datasheet by Eaton Tripp Lite

Specifications
Cat6 Gigabit Snagless Molded Patch Cable (RJ45
M/M) - Orange, 5-ft.
MODEL NUMBER: N201-005-OR
Description
With Tripp Lite's new Category 6 molded patch cables you can stay ahead of the game by using this high-
speed cable to distribute data, voice and video. These cables deliver stable performance up to 550MHz.
Each comes UL verified meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standards. Constructed with high-
quality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to a minimum.
Designed for use in category 6, category 5e and category 5 applications. Cat6 cables are available in a
variety of colors with a snagless boot preventing cable snags.
Features
Meets category 6 cabling standards
Premium cabling for category 6, category 5e and category 5 applications
Length: 5 ft./Color: Orange/Connectors: RJ45 male
High-quality copper wire and a staggered-pin plug design to keep near-end crosstalk levels to a
minimum
Feature molded connectors with integral strain relief
Snagless design protects the locking tabs on the RJ45 connectors from being damaged or snapped off
during installation
PVC 4-pair stranded UTP
Deliver stable performance up to 550MHz/1 Gbps communication
Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568,
ISO/IEC 11801 and ETL (category 6 draft 11)
Available in other colors and lengths
Highlights
Premium cabling for Category 6,
Category 5e and Category 5
applications—rated for 550
MHz/1 Gbps communications
Designed to meet Category 6
specifications; reduces cross-
talk and return loss
IEEE 802.3ab
PVC 4-pair stranded UTP
All cables feature boots with
integral strain-relief and RJ45
(Male) connectors
System Requirements
For 1000 Base-T (1Gbps
Ethernet), 10/100 Base-T
(Ethernet), 100 Mbps TPDDI,
155 Mbps ATM, ISDN, voice
and Token Ring TYPE 3
applications as well as EIA/TIA
applications.
Package Includes
5-ft. Cat6 Orange Gigabit Patch
Cord Snagless Molded
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
OVERVIEW
UPC Code 037332130983
INPUT
Cable Length (ft.) 5
Cable Length (m) 1.5
Cable Length (in.) 60
Cable Length (cm) 152.4
PHYSICAL
Cable Shielding UTP
Color Orange
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Weight (kg) 0.07
Shipping Weight (lbs.) 0.15
Snagless Connector Yes
Wire Gauge (AWG) 24
Wire Type Stranded
COMMUNICATIONS
Network Speed 1Gbps
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat6
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2