DEA162450BT-1262B1 Datasheet by TDK Corporation

@TDK
July 2017
Multilayer Band Pass Filter
For 2400-2500MHz
DEA162450BT-1262B1
1.6x0.8mm [EIA 0603]*
* Dimensions Code JIS[EIA]
RF Components
The products in this catalog are not recommended for new design
@TDK 2D H o 15 m r w , 3E o "‘ Termmal lunnmns \ \ ‘ w \W\ m i 83? *‘ 4 GND
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20170707 / rf_bpf_dea162450bt-1262b1_en.fm
Multilayer Band Pass Filter
For 2400-2500MHz
SHAPES AND DIMENSIONS
RECOMMENDED LAND PATTERN
DEA162450BT-1262B1
Conformity to RoHS Directive
Dimensions in mm
1 IN
2 GND
3 OUT
4 GND
Terminal functions
(2)
(4)
(3)(1)
0.60±0.10
1.60±0.10
0.80±0.10
Marking
[Top view]
[Bottom view]
0.20±0.15
0.45±0.15
0.70±0.15
0.30±0.15
0.20±0.15 0.25±0.15
0.500.05
0.30
Dimensions in mm
0.80 0.200.50
RoHS Directive Compliant Product: See the following for more details.https://product.tdk.com/info/en/environment/rohs/index.html
The products in this catalog are not recommended for new design
@TDK (C) (C)
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20170707 / rf_bpf_dea162450bt-1262b1_en.fm
DEA162450BT-1262B1
ELECTRICAL CHARACTERISTICS
Ta: +25±5°C
TEMPERATURE RANGE
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 2400 to 2500 1.53 2.4
Ripple (dB) 2400 to 2500 0.28 1.5
Return Loss (dB) 2400 to 2500 9 21.8
Attenuation (dB)
880 to 960 24.5 30.4
1710 to 1990 20 27.3
2170 8.5 11.1
4800 to 5000 15.5 21.8
7200 to 7500 20 28.0
Characteristic Impedance ()50 (Nominal)
Operating temperature Storage temperature
°C °C
–40 to +85 –40 to +85
The products in this catalog are not recommended for new design
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20170707 / rf_bpf_dea162450bt-1262b1_en.fm
DEA162450BT-1262B1
FREQUENCY CHARACTERISTICS
INSERTION LOSS ATTENUATION
RETURN LOSS
2000 2200 2400 2800
2600
3000
Frequency
(MHz)
0
4
3
5
2
1
Insertion Loss
(dB)
20001000 3000 4000 6000
5000
7000 8000
Frequency
(MHz)
40
30
20
10
0
Attenuation
(dB)
50
2000 2200 2400 2800
2600
3000
Frequency
(MHz)
50
40
30
20
10
0
Return Loss
(dB)
The products in this catalog are not recommended for new design
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20170707 / rf_bpf_dea162450bt-1262b1_en.fm
DEA162450BT-1262B1
RECOMMENDED REFLOW PROFILE
t3 : Time within 5°C of actual peak temperature
The maximum number of reflow is 3.
Preheating Soldering
Critical zone (T3 to T4) Peak
Temp. Time Temp. Time Temp. Time
T1 T2 t1 T3 t2 T4 t3
150°C 200°C 60 to 120sec 217°C 60 to 120sec 240 to 260°C 30sec max.
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t: Time
T: Temperature
Peak
6°C/sec
or lower
3°C/sec
or lower
The products in this catalog are not recommended for new design
@TDK
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20170707 / rf_bpf_dea162450bt-1262b1_en.fm
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below
or for any other use exceeding the range or conditions set forth in this catalog.
(1) Aerospace/Aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When using this product in general-purpose applications, you are kindly requested to take into consideration securing protection circuit/
equipment or providing backup circuits, etc., to ensure higher safety.
The products in this catalog are not recommended for new design