228596 Datasheet by TE Connectivity Aerospace, Defense and Marine

E77717777777E 77777777" 7777 7777 J / 1 7H1: )RAWWG 13 J\F'L.EL]SHED RELEASE: FOR PLELTcATTux A [N A LCC DTST QEV]S]OVS ‘ \C CCPYMGHT N/A u 7 ALLMGHTERE’JEWD DE C? p LTR DESCRTPTTON 3ATE 3th AND R1 REVTSED RER E004>005030 11MAR11 M HM? [2:52;] MAX Q FOR USE WTTH: R67142/U, 142A/U, 142B/U, ‘ ‘ 58A/U & 400/U, BELDW 9246 0 , 2. SEE 1.3. 6755. 3. USE HAVD TOOL: 6971072 (25526 RE; 597 MAX RNEUMATTC TOOL: 6936578 [207] [.235] EXTRAOTTON TOOL; 580957] ‘ 4. TMREDANCE: 31 OHMS APPROXWATELY. ‘ 705.13 MAX [.202] L 27.43 MAX [1080] ‘ fil @526 REE 6.48 MAX ‘ [207] [-255] ‘ 705.13 MAX [.202] ‘ WEW Y ‘ R ‘ ; 9722135770 5722172587’ Y R67]79/0,]79A/Ofl793/UJB7/U & 187A/U 9722850370 5775711772 X ‘ 10.31 REE RG474/OJ88/U (EA 316/0 9722850370 5717571177' X 7 [-406] (HSOLETE R0478/U,178A/U & 1783/U 22’82473 22862273 X <76.75i0.404> FESBiO/LO ; 2255773 2213587] Y ‘ [.265i.O]6] [.]4]i.0]6] R6788 TYPE DOUBLE BRATDE) 2220573 2286227] X R07]79/0,]79A/Ofl793/UJ87/U & 187A/U 22' 373 1757772 X . . R07174/0J88/U & 316/0 22800373 '75711771 X . 1,, :I 7 ,. ‘ 01E SET USE WTTH CABLE (y) FERRULE (W ”(’“KET MTEW RART \JV1BER ,, \/ ASSY S 3 S 3 C m ‘ ‘ A 478i040 TH] RA \NG \ A CONTROLLE DO UMENT CHE-3::SER 267AUG79‘ -=TE TE Connect]v]ty U 88““ 5] OTTRJEERWSEEEJENCHEF‘TED A; ‘ ”MW“ am i , FEDBéfiYsEEc 22f? . 2L9 1 L 7 s; (; RECOMMENDED STRP LENGTH £12 :: mmowm SMES 4 Leg 1 1 7 7 m casEchE mm 10 ammo m 7 A? 00779 ©m228596 T ‘ 7 7 CUSTOMER URAWTA: SM 8;» SHE” 1 up» mm 147179 :3/‘0, 3: 228396