VLMx333.. Datasheet by Vishay Semiconductor Opto Division

— VISHAY. VLM8333.., VLMR333.., VLMK333.., VLM0333.., VLMY333.. V ”mam; ® \ M. \ RoHS cowmm moss" FREE QREEN 5.1m www.vishay.com/doc?99912 LED@wshay com www.v\shay.com/doc?91000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 1Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Power SMD LED PLCC-2
DESCRIPTION
The VLM.333.. series is an advanced modification of the
Vishay VLM.31.. series. It is designed to incorporate larger
chips, therefore, capable of withstanding a 50 mA drive
current.
The package of the VLM.333.. is the PLCC-2.
It consists of a lead frame which is embedded in a white
thermoplast. The reflector inside this package is filled up
with clear epoxy.
PRODUCT GROUP AND PACKAGE DATA
Product group: LED
Package: SMD PLCC-2
Product series: power
Angle of half intensity: ± 60°
FEATURES
Utilizing latest advanced AlInGaP technology
Available in 8 mm tape
Luminous intensity and color categorized per
packing unit
Luminous intensity ratio per packing unit
IVmax./IVmin. 1.6
Thermal resistance R = 400 K/W
ESD-withstand voltage: up to 2 kV according
to JESD22-A114-B
Preconditioning according to JEDEC® level 2a
Compatible with reflow, vapor phase and
wave solder processes according to
CECC 00802 and J-STD-020
AEC-Q101 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Traffic signals and signs
Interior and exterior lighting
Dashboard illumination
Indicator and backlighting purposes for audio, video,
LCDs switches, symbols, illuminated advertising etc
Note
(1) Driving the LED in reverse direction is suitable for a short term application
19225
PARTS TABLE
PART COLOR
LUMINOUS
INTENSITY
(mcd)
at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD
VOLTAGE
(V)
at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
VLMS333T2V2-GS08 Super red 355 550 1120 20 626 630 639 20 1.8 2 2.6 20 AlInGaP on Si
VLMS333T2V2-GS18 Super red 355 550 1120 20 626 630 639 20 1.8 2 2.6 20 AlInGaP on Si
VLMR333U1AA-GS08 Red 450 750 1400 20 619 625 631 20 1.8 2 2.6 20 AlInGaP on Si
VLMR333U1AA-GS18 Red 450 750 1400 20 619 625 631 20 1.8 2 2.6 20 AlInGaP on Si
VLMK333U2AB-GS08 Amber 560 850 1800 20 611 616 622 20 1.8 2.1 2.6 20 AlInGaP on Si
VLMK333U2AB-GS18 Amber 560 850 1800 20 611 616 622 20 1.8 2.1 2.6 20 AlInGaP on Si
VLMO333U2AB-GS08 Soft orange 560 950 1800 20 600 605 611 20 1.8 2.1 2.6 20 AlInGaP on Si
VLMO333U2AB-GS18 Soft orange 560 950 1800 20 600 605 611 20 1.8 2.1 2.6 20 AlInGaP on Si
VLMY333U1AA-GS08 Yellow 450 750 1400 20 583 589 594 20 1.8 2.15 2.6 20 AlInGaP on Si
VLMY333U1AA-GS18 Yellow 450 750 1400 20 583 589 594 20 1.8 2.15 2.6 20 AlInGaP on Si
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLM.333...
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage (1) Short term application only VR5V
DC forward current Tamb 73 °C (400 K/W) IF50 mA
Power dissipation PV130 mW
Junction temperature Tj125 °C
Operating temperature range Tamb -40 to +100 °C
Storage temperature range Tstg -40 to +100 °C
Thermal resistance junction-to-ambient Mounted on PC board (pad size > 16 mm2)R
thJA 400 K/W
— VISHAY. VLMS333.., VLMR333.., VLMK333.., VLM0333.., VLMY333.. LED@wshay com www.v\shay.com/doc?91000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 2Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMS333.., SUPER RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMS333T2V2 IV355 550 1120 mcd
Luminous flux/luminous intensity φV/IV-3-mlm/mcd
Dominant wavelength IF = 20 mA λd626 630 639 nm
Peak wavelength IF = 20 mA λp- 639 - nm
Spectral bandwidth at 50 % Irel max. IF = 20 mA Δλ -18-nm
Angle of half intensity IF = 20 mA ϕ 60- deg
Forward voltage IF = 20 mA VF1.822.6V
Reverse current VR = 5 V IR-0.011A
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMR333.., RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMR333U1AA IV450 750 1400 mcd
Luminous flux/luminous intensity φV/IV-3-mlm/mcd
Dominant wavelength IF = 20 mA λd619 625 631 nm
Peak wavelength IF = 20 mA λp- 632 - nm
Spectral bandwidth
at 50 % Irel max. IF = 20 mA Δλ -18-nm
Angle of half intensity IF = 20 mA ϕ 60- deg
Forward voltage IF = 20 mA VF1.822.6V
Reverse current VR = 5 V IR-0.011A
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMK333.., AMBER
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMK333U2AB IV560 850 1800 mcd
Luminous flux/luminous intensity φV/IV-3-mlm/mcd
Dominant wavelength IF = 20 mA λd611 616 622 nm
Peak wavelength IF = 20 mA λp- 622 - nm
Spectral bandwidth
at 50 % Irel max. IF = 20 mA Δλ -18-nm
Angle of half intensity IF = 20 mA ϕ 60- deg
Forward voltage IF = 20 mA VF1.8 2.1 2.6 V
Reverse current VR = 5 V IR-0.011A
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMO333.., SOFT ORANGE
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMO333U2AB IV560 950 1800 mcd
Luminous flux/luminous intensity φV/IV-3-mlm/mcd
Dominant wavelength IF = 20 mA λd600 605 611 nm
Peak wavelength IF = 20 mA λp- 611 - nm
Spectral bandwidth
at 50 % Irel max. IF = 20 mA Δλ -17-nm
Angle of half intensity IF = 20 mA ϕ 60- deg
Forward voltage IF = 20 mA VF1.8 2.1 2.6 V
Reverse current VR = 5 V IR-0.011A
— VISHAY. V VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333.. LED@wshay com www.v\shay,com/doc?91000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 3Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Wavelengths are tested at a current pulse duration of 25 ms
Note
Luminous intensity is tested at a current pulse duration of 25 ms
and an accuracy of ± 11 %.
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped on each reel (there will be no mixing of two groups on
each reel).
In order to ensure availability, single brightness groups will not
be orderable.
In a similar manner for colors where wavelength groups are
measured and binned, single wavelength groups will be shipped
on any one reel.
In order to ensure availability, single wavelength groups will not
be orderable
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMY333.., YELLOW
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity IF = 20 mA VLMY333U1AA IV450 750 1400 mcd
Luminous flux/luminous intensity φV/IV-3-mlm/mcd
Dominant wavelength IF = 20 mA λd583 589 594 nm
Peak wavelength IF = 20 mA λp- 591 - nm
Spectral bandwidth at 50 % Irel max. IF = 20 mA Δλ -17-nm
Angle of half intensity IF = 20 mA ϕ 60- deg
Forward voltage IF = 20 mA VF1.82.152.6 V
Reverse current VR = 5 V IR-0.011A
COLOR CLASSIFICATION
GROUP
DOM. WAVELENGTH (nm)
AMBER SOFT ORANGE YELLOW
MIN. MAX. MIN. MAX. MIN. MAX.
1 611 618 - - - -
2 614 622 600 603 583 586
3 - - 602 605 585 588
4 - - 604 607 587 590
5 - - 606 609 589 592
6 - - 608 611 591 594
LUMINOUS INTENSITY CLASSIFICATION
GROUP LIGHT INTENSITY (mcd)
STANDARD OPTIONAL MIN. MAX.
T 2 355 450
U1 450 560
2 560 710
V1 710 900
2 900 1120
AA 1120 1400
B 1400 1800
CROSSING TABLE
VISHAY OSRAM
VLMS333T2V2 LS T67F-T2V2-1-1
VLMR333U1AA LR T67F-U1AA-1-1
VLMK333U2AB LA T67F-U2AB-24-1
VLMO333U2AB LO T67F-U2AB-24-1
VLMY333U1AA LY T67F-U1AA-36-1
— VISHAY. VLMS333.., VLMR333.., VLMK333.., VLM0333.., VLMY333.. V sac LED@wshay com Com/605791000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 4Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Maximum Permissible Forward Current vs.
Ambient Temperature
Fig. 2 - Relative Luminous Intensity vs. Angular Displacement
Fig. 3 - Forward Current vs. Pulse Length
Fig. 4 - Relative Intensity vs. Wavelength
Fig. 5 - Forward Current vs. Forward Voltage
Fig. 6 - Relative Luminous Intensity vs. Forward Current
0
10
20
30
40
50
60
70
80
90
100
0 25 50 75 100 125
16784
R
thJA
= 400 K/W
I
F
- Max. Permissible
Forward Current (mA)
T
amb
- Ambient Temperature (°C)
0.4 0.2 0
95 10319
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
I
V rel
- Relative Luminous Intensity
ϕ - Angular Displacement
0.00
0.02
0.04
0.06
0.08
0.10
0.12
tp - Pulse Length (s)
IF - Forward Current (A)
10-5 10-4 10-3 10-2 10-1 100101102
tp/T = 0.005
0.05
0.5
17044
22184
0
0.2
0.4
0.6
0.8
1.0
1.2
540 560 580 600 620 640 660 680
Irel - Relative Intensity
λ - Wavelenght (nm)
yellow
soft orange amber red
super red
22185
1
10
100
1 1.5 2 2.5 3 3.5
IF - Forward Current (mA)
VF - Forward Voltage (V)
yellow
soft orange
super red
amber
red
22186
0.01
0.1
1
10
110100
IV rel - Relative Luminous Intensity
IF - Forward Current (mA)
yellow
soft orange
amber
red
super red
— VISHAY. VLM8333.., VLMR333.., VLMK333.., VLM0333.., VLMY333.. V LED@wshay com www.v\shay.com/doc?91000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 5Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Change of Forward Voltage vs. Ambient Temperature
Fig. 8 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 9 - Change of Dominant Wavelength vs. Ambient Temperature
- 300
- 200
- 100
0
100
200
300
- 40 - 20 0 20 40 60 80 100
ΔV
F
- Change of Forward Voltage (mV)
T
amb
- Ambient Temperature (°C)
yellow
soft orange
amber
red
super red
22187
22188
0
0.5
1.0
1.5
2.0
2.5
- 40 - 20 0 20 40 60 80 100
I
V rel
- Relative Luminous Intensity
T
amb
- Ambient Temperature (°C)
yellow
soft orange
super red
amber
red
22189
- 8
- 6
- 4
- 2
0
2
4
6
8
10
- 40 - 20 0 20 40 60 80 100
Δλd - Change Dominant Wavelength (nm)
Tamb - Ambient Temperature (°C)
super red
red
amber
soft orange
yellow
— VISHAY. VLM8333.., VLMR333.., VLMK333.., VLM0333.., VLMY333.. V LED@wshay com www.v\shay.com/doc?91000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 6Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
AC
Ø2.4
Pin identification
3.5
±0.2
1.75
±0.1
0.9
2.8
±0.15
2.2
3
+0.15
Mounting Pad Layout
4
4
1.2
2.6 (2.8)
1.6 (1.9)
0.8
Dimensions: Reflow and vapor phase (wave soldering)
Drawing-No.: 6.541-5067.02-4
specifications
according to DIN
Technical drawings
Issue: 5; 23.09.13
Dimensions in mm
Area covered
with solderresist
— VISHAY. VLM8333.., VLMR333.., VLMK333.., VLM0333.., VLMY333.. V LED@wshay.com www.v\shay.com/doc791000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 7Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
METHOD OF TAPING / POLARITY AND TAPE AND REEL
SMD LED (VLMx333..-SERIES)
Vishay’s LEDs in SMD packages are available in an
antistatic 8 mm blister tape (in accordance with DIN IEC 40
(CO) 564) for automatic component insertion. The blister
tape is a plastic strip with impressed component cavities,
covered by a top tape.
TAPING OF VLMx333..
Fig. 10 - Tape Dimensions in mm for PLCC-2
REEL PACKAGE DIMENSION IN MILLIMETERS
FOR SMD LEDS, TAPE OPTION GS08
(= 1500 PCS.)
Fig. 11 - Reel Dimensions - GS08
REEL PACKAGE DIMENSION IN MILLIMETERS
FOR SMD LEDS, TAPE OPTION GS18
(= 8000 PCS.) PREFERRED
Fig. 12 - Reel Dimensions - GS18
SOLDERING PROFILE
Fig. 13 - Vishay Lead (Pb)-free Reflow Soldering Profile
(according to J-STD-020)
Fig. 14 - Double Wave Soldering of Opto Devices (all Packages)
Adhesive tape
Component cavity
Blister tape
22972
0.25
2.2
2.0
1.85
1.65
4.1
3.9
2.05
1.95
3.5
3.1
4.1
3.9
1.6
1.4
8.3
7.7
5.75
5.25
3.6
3.4
4.0
3.6
16 025
Anode
Cathode
180
178
4.5
3.5
2.5
1.5
13.00
12.75
63.5
60.5
14.4 max.
10.0
9.0
120°
94 8665
Identification
Label:
Vishay
type
group
tape code
production
code
quantity
321
329
Identification
4.5
3.5
2.5
1.5
13.00
12.75
62.5
60.0
14.4 max.
10.4
8.4
120°
18857
Label:
Vishay
type
group
tape code
production
code
quantity
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19885
IR Reflow Soldering Profile for Lead (Pb)-Free Soldering
Preconditioning according to JEDEC level 2a
max. 2 cycles allowed
255 °C
235 °C
to 260 °C
2 K/s
ca. 200 K/s
second
wave
first wave
5 s
full line: typical
dotted line: process limits
Time (s)
Temperature (°C)
lead temperature
300
250
200
150
100
50
0
0 50 100 150 200 250
948626-1
TTW Soldering (according to CECC00802)
100 °C
to 130 °C
forced cooling
ca. 2 K/s
ca. 5 K/s
— VISHAY. VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333.. V —> \IIWIIMIIIfiIIl‘lll!‘!hllnl\llfllllllllldl\llfll 035fl2T1 - K LED@vIshay.com www.vushay.com/doc791000
VLMS333.., VLMR333.., VLMK333.., VLMO333.., VLMY333..
www.vishay.com Vishay Semiconductors
Rev. 1.3, 02-Aug-17 8Document Number: 82383
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BAR CODE PRODUCT LABEL (example)
A. Type of component
B. Manufacturing plant
C. SEL - selection code (bin):
e.g.: R2 = code for luminous intensity group
3 = code for color group
D. Date code year/week
E. Day code (e.g. 1: Monday)
F. Batch no.
G. Total quantity
H. Company code
DRY PACKING
The reel is packed in an anti-humidity bag to protect the
devices from absorbing moisture during transportation and
storage.
FINAL PACKING
The sealed reel is packed into a cardboard box. A secondary
cardboard box is used for shipping purposes.
RECOMMENDED METHOD OF STORAGE
Dry box storage is recommended as soon as the aluminum
bag has been opened to prevent moisture absorption. The
following conditions should be observed, if dry boxes are
not available:
Storage temperature 10 °C to 30 °C
Storage humidity 60 % RH max.
After more than 672 h under these conditions moisture
content will be too high for reflow soldering.
In case of moisture absorption, the devices will recover to
the former condition by drying under the following condition:
192 h at 40 °C + 5 °C / - 0 °C and < 5 % RH (dry air /
nitrogen) or
96 h at 60 °C + 5 °C and < 5 % RH for all device containers
or
24 h at 100 °C + 5 °C not suitable for reel or tubes.
An EIA JEDEC standard JESD22-A112 level 2a label is
included on all dry bags.
Example of JESD22-A112 level 2a label
ESD PRECAUTION
Proper storage and handling procedures should be followed
to prevent ESD damage to the devices especially when they
are removed from the antistatic shielding bag. Electrostatic
sensitive devices warning labels are on the packaging.
VISHAY SEMICONDUCTORS STANDARD
BAR CODE LABEL
The Vishay Semiconductors standard bar code labels are
printed at final packing areas. The labels are on each
packing unit and contain Vishay Semiconductors specific
data.
Aluminum bag
Label
Reel
15973
L E V E L
CAUTION
This bag contains
MOISTURE SENSITIVE DEVICES
1. Shelf life in sealed bag 12 months at <40°C and < 90% relative humidity (RH)
2. After this bag is opened devices that will be subjected to infrared reflow,
vapor-phase reflow, or equivalent processing (peak package body temp.
260°C) must be:
a) Mounted within
672 hours at factory condition of < 30°C/60%RH or
b) Stored at <10% RH.
3. Devices require baking before mounting if:
a) Humidity Indicator Card is >10% when read at 23°C + 5°C or
b) 2a or 2b is not met.
4. If baking is required, devices may be baked for:
192 hours at 40°C + 5°C/-0°C and <5%RH (dry air/nitrogen) or
96 hours at 60±5
o
Cand <5%RH For all device containers or
24 hours at 100±5°C Not suitable for reels or tubes
Bag Seal Date: ______________________________
(If blank, see bar code label)
Note: LEVEL defined by EIA JEDEC Standard JESD22-A113
2a
19786
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED