M52-505xx45 Drawing Datasheet by Harwin Inc.

Customer Information Sheet SHEET 2 0F 2 I IT IN DOUBT , ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm DRAWING No st- sosxxas I,2‘I x (No, 0F CONTACTS 7 I.27i0.07 TIP III 2:3, - Hit) I5 RECOMMENDED PCB LAVOUT (PCB TOLERANCE I 65 TVP] fl I,27 TVP m Tuuuui ~ --—3 Tflflflfli 0.68 TVP~>I I? Lu LI SPECIFICATIONS. MATERIAL: NOULDING : NVLON 6T ULSAV'O, BLACK CONTACT Z PHOSPHOR BRONZE FINISM CONTACT : GOLD OVER NICKEL ELECTRICAL: CURRENT RATING : IA DIELETRIC WITHSTAND VOLTAGE : IOOOV i0,05) CONTACT RESISTANCE 3 ZONE) MAX INSULATION RESISTANCE = IDOONQ MIN MECHANICAL: INSERTION FORCE = WITHDRANAL FORCE : DURABILITI : 300 CYCLES ENVIRONMENTAL. OPERATING TEMPERATURE : —3,25 |,5N MAX PER PIN ACrms FOR ONE MINUTE 0 ION MIN PER PIN 740°C T0 oIos”c NOTES: PACKING: 4 F0 44 W I ALL TOLERANCES ARE i0 25 TUBE UNLESS OTHERWISE STATED. ORDER CODE: <71i.27 x="" no.="" or="" contacts)="" i="" 0.40%="" 250="" m52-505xx4="" x="" .="" '="" e="" no="" of="" contacts="" per="" row:="" i="" 03="" to="" 50="" i="" i.48i0.="" i5="" i="" i="" finish:="" i="" gold="" i="" i="" sb="" 8="" |t,i2.i3="" mos="" i="" 5'70="" 5-00="" name="" iss="" date="" cinote="" i="" section="" x-x="" approved»="" s.bennett="" i="" checked="" s.floner="" i="" drawn="" j="" enright="" i="" cuswom="" nee:="" |_i="" iii="" i_i="" iii="" i_i="" iii="" i+i="" iii="" __id="" 0.="" i5="" '="" assemblv="" m="" g=""><73.eofi>I - ‘”suffix-(Ilgangggnw:m TOLERANCES MATERIAL’ TITLE. [FHA EQWDN SWINE‘I‘I'A°“I.I‘c'§§v"m?§r SEE AaovE |.27mm PITCH SH‘ Iaopggnér'r‘uumm VERTICAL SMT SOCKET ASST oIEI‘L’NLI’IDISIIIDNNEIEI ommo NUMBER. sm www.harwIn ”I" M I?IEEIT§¢~3E"I3§II:ING‘ ANGLES . 15" FINISH: SEE ABOVE V M52'505XX45 2 ”(I‘m‘a‘omrwmwm vugIIEInIIII‘ISEETIIISNA UNLESS STATED “W" W 0Fz
03 to 10, 12, 15, 20, 25
OBSOLETE
No. of contacts per
row = 11, 13, 14, 16
to 19, 21 to 24, 26 to
50
Last Time Buy =
15th June 2018