DTA114EUA Datasheet by MCC (Micro Commercial Components)

M C'C' um Cummlmll Cnmpnmm: W T I [:3 EA:I T J 61 1 1 m 2 111$ DIMENSIONS INCHES MM MIN MAX MIN MAX 0.071 0.087 1.80 2.20 0.045 0053 1.15 1.35 0.083 0096 2.10 2.45 0.026 0.65 0.047 0.055 1.20 1.40 0.012 0.016 0.30 0.40 0.000 0.004 0.00 0.10 0.035 0.044 0.90 1.10 0.002 0.010 0.05 0.25 0.006 0.016 0.15 0.40 F'XLIO'HWUOUU) 0.010 0.018 0.26 0.46 5 % T£3—r ‘I J VT 77 LJ
MCCSEMI.COM
1/4
PNP
Digital Transistor
DTA114EUA
Maximum Ratings @ 25°C Unless Otherwise Specified
Device Marking14
R1
R2
IN
OUT
GND(+)
IN OUT
GND(+)
Rev.3-4-12012020
Internal Structure
Parameter Symbol Min Typ Max Unit
Supply Voltage VCC --- -50 --- V
Input Voltage VIN -40 --- 10V
IO--- -50--- mA
IC(Max)--- -100 --- mA
Power Dissipation PD--- 200 --- mW
Junction Temperature TJ---
Storage Temperature Tstg -55 --- 150
Output Current
SOT-323
Features
Built-In Bias Resistors Enable the Configuration of an Inverter
Circuit Without Connecting External Input Resistors
The Bias Resistors Consist of Thin-Film Resistors With Complete
Isolation to Allow Negative Biasing of the Input. They Also Have
the Advantage of Almost Completely Eliminating Parasitic Effects
Only the On/Off Conditions Need to Be Set For Operation, Making
Device Design Easy
Halogen Free. “Green” Device (Note 1)
Moisture Sensitivity Level 1
Epoxy Meets UL 94 V-0 Flammability Rating
Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS
Compliant.See Ordering Information)
--- 150
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
1. IN
2. GND
3. OUT
BC
D
E
F
GHJ
K
A
MIN MAX MIN MAX
A 0.071 0.087 1.80 2.20
B
0.083 0.096 2.10 2.45
C
0.045 0.053 1.15 1.35
D
E 0.047 0.055 1.20 1.40
F 0.012 0.016 0.30 0.40
G 0.000 0.004 0.00 0.10
H 0.035 0.044 0.90 1.10
J0.002 0.010 0.05 0.25
K 0.006 0.016 0.15 0.40
DIMENSIONS
DIM INCHES MM NOTE
0.026 0.65
1.90
0.70
0.90
0.65
0.65
(mm)
TYP.
L
L0.010 0.0180.26 0.46
4VHHFTUFE4PMEFS1BE-BZPVU
-M'C-C- um Cummlmll Cnmpnmm:
MCCSEMI.COM
2/4
Electrical Characteristics @ 25°C Unless Otherwise Specified
Rev.3-4-12012020
Parameter Symbol Min Typ Max Unit
VI(off) -0.5 --- --- V
VI(on) --- --- -3.0 V
Output Voltage VO(on) --- --- -0.3 V
Input Current II--- --- -0.88 mA
Output Current IO(off) --- --- -0.5 μA
DC Current Gain GI30--- ---
Input Resistance R17.0 10 13
Resistance Ratio R2/R10.8 1.0 1.2
Transition Frequency fT--- 250 --- MHz VCE=-10V, IE=5mA, f=100MHz
IO=-10mA,II=-0.5mA
VI=-5V
VCC=-50V, VI=0
VO=-5V, IO=-5mA
Conditions
Input Voltage VCC=-5V, IO=-100μA
VO=-0.3V, IO=-10mA
DTA114EUA
-M-C-C° um Cummlmll Cnmpnmm: Hg. 1 , DC Current Gain S E mo E 0 e 5 Timmc ‘“ o o n w ‘ 7o ‘ Hg, 4 , Outpm Vunage on 4mm 3 TA=IOO”C 40m Oumm VaHage (mv)
MCCSEMI.COM
3/4
Curve Characteristics
Rev.3-4-12012020
DTA114EUA
-0.1 -100
1
10
100
1000 VO=-5V
TA=100°C
DC Current Gain
-1-10
Output Current (mA)
Fig. 1 - DC Current Gain Characteristics
TA=25°C
-0.1 -100
-0.1
-1
-10
-100 VO=-0.3V
TA=100°C
Input Voltage (on) (V)
-1-10
Output Current (mA)
Fig. 2 - Input Voltage (on) Characteristics
TA=25°C
-0.01 -0.1 -1-10
0.0
-0.5
-1.0
-1.5
-2.0 VCC=-5V
TA=100°C
Input Voltage (off) (V)
Output Current (mA)
Fig. 3 - Input Voltage (off) Characteristics
TA=25°C
-10 -100
-10
-100
-1000
IO/II=20
TA=100°C
Output Voltage (mV)
Output Current (mA)
Fig. 4 - Output Voltage Characteristics
TA=25°C
-5
0 25 125 150
0
50
100
150
200
250
Power Dissipation (mW)
50 75 100
Ambient Temperature (°C)
Fig. 5 - Power Derating Curve
zed
MCCSEMI.COM
4/4
Ordering Information
Device Packing
Part Number-TP Tape&Reel:3Kpcs/Reel
Rev.3-4-12012020
DTA114EUA
***IMPORTANT NOTICE***
Micro Commercial Components Corp UHVHUYHV WKHULJKWWRPDNHFKDQJHVZLWKRXWIXUWKHUQRWLFHWRDQ\SURGXFWKHUHLQ WR
PDNH FRUUHFWLRQV PRGLILFDWLRQV  HQKDQFHPHQWV  LPSURYHPHQWV  RU RWKHU FKDQJHV  Micro Commercial Components
Corp  GRHV QRW DVVXPH DQ\ OLDELOLW\ DULVLQJ RXW RI WKH DSSOLFDWLRQ RU XVH RI DQ\ SURGXFW GHVFULEHG KHUHLQ QHLWKHU GRHV LW
FRQYH\DQ\OLFHQVHXQGHULWVSDWHQWULJKWVQRUWKHULJKWVRIRWKHUV7KHXVHURISURGXFWVLQVXFKDSSOLFDWLRQVVKDOODVVXPHDOO
ULVNVRIVXFKXVHDQGZLOODJUHHWRKROGMicro Commercial Components CorpDQGDOOWKHFRPSDQLHVZKRVHSURGXFWVDUH
UHSUHVHQWHGRQRXUZHEVLWHKDUPOHVVDJDLQVWDOOGDPDJHV0LFUR&RPPHUFLDO&RPSRQHQWV&RUSSURGXFWVDUHVROGVXEMHFW
WRWKHJHQHUDOWHUPVDQGFRQGLWLRQVRIFRPPHUFLDOVDOHDVSXEOLVKHGDW
KWWSVZZZPFFVHPLFRP+RPH7HUPV$QG&RQGLWLRQV
***LIFE SUPPORT***
0&&VSURGXFWVDUHQRWDXWKRUL]HGIRUXVHDVFULWLFDOFRPSRQHQWVLQOLIHVXSSRUWGHYLFHVRUV\VWHPVZLWKRXWWKHH[SUHVV
ZULWWHQDSSURYDORI0LFUR&RPPHUFLDO&RPSRQHQWV&RUSRUDWLRQ
***CUSTOMER AWARENESS***
&RXQWHUIHLWLQJRIVHPLFRQGXFWRUSDUWVLVDJURZLQJSUREOHPLQWKHLQGXVWU\0LFUR&RPPHUFLDO&RPSRQHQWV0&&LVWDNLQJ
VWURQJPHDVXUHVWRSURWHFWRXUVHOYHVDQGRXUFXVWRPHUVIURPWKHSUROLIHUDWLRQRIFRXQWHUIHLWSDUWV0&&VWURQJO\HQFRXUDJHV
FXVWRPHUVWRSXUFKDVH0&&SDUWVHLWKHUGLUHFWO\IURP0&&RUIURP$XWKRUL]HG0&&'LVWULEXWRUVZKRDUHOLVWHGE\FRXQWU\RQ
RXUZHESDJHFLWHGEHORZ3URGXFWVFXVWRPHUVEX\HLWKHUIURP0&&GLUHFWO\RUIURP$XWKRUL]HG0&&'LVWULEXWRUVDUHJHQXLQH
SDUWV KDYH IXOO WUDFHDELOLW\ PHHW 0&&V TXDOLW\ VWDQGDUGV IRU KDQGOLQJ DQG VWRUDJH 0&& ZLOO QRW SURYLGH DQ\ ZDUUDQW\
FRYHUDJH RU RWKHU DVVLVWDQFH IRU SDUWV ERXJKW IURP 8QDXWKRUL]HG 6RXUFHV 0&& LV FRPPLWWHG WR FRPEDW WKLV JOREDO
SUREOHP DQG HQFRXUDJH RXU FXVWRPHUV WR GR WKHLU SDUW LQ VWRSSLQJ WKLV SUDFWLFH E\ EX\LQJ GLUHFW RU IURP DXWKRUL]HG
GLVWULEXWRUV