CIRCUIT NO.1
DOCUMENT STATUSI P1 I RELEASE DATE I 2020/05/15
133912
2.1 fife NOTES
1.15
$751 QtWEEQ Q
IIM
E
0.47
0.55 _
<1- 40="" _="">1-><0. 8="">0.>(PITCH)
C
L
CIRCUIT NO.1
C
L
コネクタ と吸着面
接点位置
挿入深さ
断面図 (参考)
L
CC
L
オープン時
ロック時
ロック時高さ
オープン時高さ
C
L
TAILS AND NAILS COPLANARITY
TO BE 0.1 MAX. (BEFORE REFLOW)
4. ELV及びRoHS適合品
R0.3は、FPC導体部にかからないこと。
R0.3 MUST NOT BE OVERLAPPED
TO PATTERN OF FPC.
ターミナル TERMINAL
コンタクト部:部分金めっき(0.1μm以上)
テール部:部分金めっき
下地:ニッケルめっき(1.0μm以上)
CONTACT AREA:SEPARATED GOLD PLATING
(0.1 MICROMETER MINIMUM)
SOLDER TAIL AREA:SEPARATED GOLD PLATING
UNDERPLATE:NICKEL OVERALL
金具 FITTING NAIL
ニッケル下地錫めっき
錫めっき(1.0μm以上)
ニッケルめっき(1.0μm以上)
TIN(Sn) OVER NICKEL(Ni) PLATING.
TIN PLATING (1.0 MICROMETER MINIMUM)
NICKEL PLATING (1.0 MICROMETER MINIMUM)
2. めっき仕様 PLATING
1. 使用材料 MATERIAL
ハウジング :液晶ポリマー ガラス充填, UL94V-0(白)
HOUSING LIQUID CRYSTAL POLYMER
GLASS FILLED, UL94V-0 (WHITE)
アクチュエータ :ポリアミド 9T, ガラス充填, UL94V-0(茶)
ACTUATOR POLYAMIDE 9T, GLASS FILLED,
UL94V-0 (BROWN)
ターミナル :銅合金(t=0.15)
TERMINAL COPPER ALLOY
金具 :銅合金(t=0.2)
FITTING NAIL COPPER ALLOY
注記 NOTES
3. テールと金具を併せた平坦度は 0.1ミリメートル以下(リフロー前)
ELV AND RoHS COMPLIANT
5
A
D
(0.5)
B
0.15
F
C
0.55
(2.55)
3.6
0.47
(2.66)
0.47
(1.4)
(1.58)
2.1
1.15
2.25
3.35
(4.1)
4.6
1.5
4.34
4.05
1.9
3.5(NAIL)
3.7
(4.5)
45
°
FORMAT: master-tb-prod-A3
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/05/15 13:39:12
0.5 FPC CONN. HSG ASSY
EASY ON / STRAIGHT (GOLD)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-501951-003
PSD
001
G
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
CURRENT REV DESC: REVISED
EC NO: 637653
DRWN: TNAKAGAWA01 2020/05/15
CHK'D: HSHIMOYAMA 2020/05/15
APPR: SHOSHIKAWA 2020/05/15
INITIAL REVISION:
DRWN: TRSUZUKI 2006/08/31
APPR: HHIRATA 2006/09/05
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
501951
DIMENSION UNITS
SCALE
mm
10:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
1.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0.05
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
L
C
35.7 37.1 37.4 34.5 37.8 501951-7010 70
30.7 32.1 32.4 29.5 32.8 501951-6010 60
25.7 27.1 27.4 24.5 27.8 501951-5010 50
23.2 24.6 24.9 22.0 25.3 501951-4510 45
20.7 22.1 22.4 19.5 22.8 501951-4010 40
16.7 18.1 18.4 15.5 18.8 501951-3210 32
15.7 17.1 17.4 14.5 17.8 501951-3010 30
12.7 14.1 14.4 11.5 14.8 501951-2410 24
11.7 13.1 13.4 10.5 13.8 501951-2210 22
8
10.7 12.1 12.4 9.5 12.8 501951-2010 20
FEDCBAEMBOSSED PACKAGE CIRCUITS
オーダー番号 ORDER NO.
CONNECTOR SERIES NO. 501951-**19
GENERAL TOLERANCES
(UNLESS SPECIFIED)
0.25 UNDER
±
0.03
0.25 OVER 0.5 UNDER
±
0.05
0.5 OVER 1.0 UNDER
±
0.1
1.0 OVER 10 UNDER
±
0.2
10 OVER 30 UNDER
±
0.25
30 OVER
±
0.3
ANGULAR
±
1
°
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
910