l TEXAS
INSTRUMENTS
TPS27082L
www.ti.com
SLVSBR5C –DECEMBER 2012–REVISED JUNE 2015
6.5 Electrical Characteristics
Full temperature range spans TJ= –40°C to 125°C (unless otherwise noted)
FULL TEMP
TA=TJ= 25°C RANGE(1)
PARAMETER TEST CONDITIONS UNIT
MIN TYP MAX MIN MAX
OFF CHARACTERISTICS
VON/OFF = 0 V, VGS(Q1) = 0 V,
BVIN VIN breakdown voltage –8 –8 V
ID(Q1) = 250 µA
VIN = 8 V, ON/OFF = 0 V, 0.15 30
RL = 2.5 Ω
IFIN VIN pin total forward leakage current(2) µA
VIN = 5 V, ON/OFF = 0 V, 0.04 12
RL = 2.5 Ω
ON CHARACTERISTICS(3)
VIN = 5.0 V, R1 = 125 kΩ(1),1.0
RL = 2.5 Ω
VT+ Positive going ON/OFF threshold V
voltage(4)
(VIH) VIN = 5.0 V, R1 = 1 MΩ,1.0
RL = 2.5 Ω
VIN = 5.0 V, ID(Q1) < 175 µA, 400
R1 =125 kΩ(1)
VT– Negative going ON/OFF threshold mV
voltage(4)
(VIL) VIN = 5.0 V, ID(Q1) < 175 µA, 270
R1 = 1 MΩ
VIN = 5.0 V, R1 = 125 kΩ(1) 600
∆VTON/OFF input logic hysteresis(4) mV
(VT+–VT–)VIN = 5.0 V, R1 = 1 MΩ730
VGSQ1 = –4.5V, ID = 3.0 A 32 52 64
VGS1Q1 = -3.0V, ID =2 .5 A 44 66 84
VGS1Q1 = -2.5V, ID = 2.5 A 50 76 92
RQ1(ON) Q1 Channel ON resistance(5) mΩ
VGSQ1 = -1.8V, ID = 2.0 A 82 113 147
VGSQ1 = -1.5V, ID = 1.0 A 97 150 173
VGSQ1 = -1.2V, ID = 0.50 A 155 250 260
R1/C1 pin to GND pin resistance when
RGNDON VON/OFF = 1.8 V 12.5 14.2 14.5 kΩ
Q2 is ON
Q1 DRAIN-SOURCE DIODE PARAMETERS(1)(3)(6)
IFSD Source-drain diode peak forward current VFSD(Q1) = 0.8V, VON/OFF = 0 V 1 A
VFSD Source-drain diode forward voltage IFSD(Q1) = -0.6A, VON/OFF = 0 V 1.0 V
(1) Specified by design only
(2) Refer to IFVIN plots for more information
(3) Pulse width < 300µs, Duty cycle < 2%
(4) Refer to charts for more information on VT+/VT– thresholds
(5) Refer to SOA charts for operating current information
(6) Not rated for continuous current operation
6.6 Dissipation Ratings
See (1)(2)(3).
DERATING FACTOR
BOARD PACKAGE RθJC RθJA(4) TA< 25°C TA= 70°C TA= 85°C TA= 105°C ABOVE TA= 25°C
High-K 6-Pin TSOT 43°C/W 105°C/W 1190 mW 760 mW 619 mW 428 mW 9.55 mW/°C
(JEDEC 51-7) (DDC)
(1) Maximum dissipation values for retaining a maximum allowable device junction temperature of 150°C
(2) Refer to TI’s design support web page at www.ti.com/thermal for improving device thermal performance
(3) Package thermal data based on a 76x114x1.6mm, 4-layer board with 2-oz Copper on outer layers
(4) Operating at the absolute TJ-max of 150°C can affect reliability; TJ≤125°C is recommended
Copyright © 2012–2015, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: TPS27082L