0399100302 Drawing Datasheet by Molex

.r. a a , D 5 ‘ 4 ‘ < s="" \="" s[="" pwlerz="" 7="" m="" it="" h}="" mm;="" wnw="" )="" 5‘54="" a="" v="" m="" _="" 4="" h="" '3,="" 2“"="" "2"="" 15m="" mp.="" .1="" ‘7="" l="" mdt"777‘:="" :’:‘—‘="" %="" t="" l="" :4.="" m="" ‘="" j="" 2“="" kw="" ehebhbeeb="" [1.11="" l="" \="" ‘="" 7="" -="" n="" u="" ”“hwww="" i="" wwwwwh\w‘ww‘lvwlmwwwh="" wm?="" b="" ”was:="" i="" “‘="" ml="" .25“="" «="" ‘="" h="" mm="" see="" v="" m="" w="" 7="" m”="" 5“"="" p"="" t="" 'l="" 4-1="" m="" r="" 2.="" mums:="" see="" v="" m="" 3="" a="" mm="" up:="" i="" 12.10="" ,_="" mum="" spmmwm="" rw="" paws:-="" 4m="" r="" w="" ”a="" ‘_="" w="" 4.="" p="" :r="" awe:="" mm="" mum="" ‘53!="" w.="" n;="" '="" 'k'="" i="" 5.="" mg;="" mm="" mm:="" w="" pm="" 15="" rresieunr="" m="" um="" m="" w:="" a="" 55="" c="" 19.5="" damp="" 1n="" ‘="" v41="" ,_="" sv="" enzvm="" v:="" v="" u="" mum="" on="" um="" n="" k="" :wrws="" ”f,="" 4="" 2r="" 5="" s,="" .,="" -="" pmawmmr="" wcuns="" r="" 4="" 4="" my»="" mom="" wwwmmm="" mg»="" m="" in="" 48120="" 005="" ‘wmicv="" ‘="" ,="" ,7="" .w.="~" nun="" 5m.="" 5v.="" mm="" in.="" sum="" nu="" \““"‘5““5="SW" \="" pe="" an="" m,="" m»="" l="" mm="" m:="" 5:="" le="" ,="" _="" wt»="" mm="" 2="" 5%="" d="" m="" ,e="" ‘5‘="" m.="" n="" ,="" p="" pm="" mm="" l="" awn:="" nu="" sums="" mmas-ecwm="" 1:1="" mm="" ijw="" an="" ammo”="" w="" w"="" “‘1‘="" cr="" mu="" 7="" mm="" w="" vah‘5l‘ve="" n,="" -="" h="" 9="" .p="" mm="" mm="" my="" m="" a="" u="" m»="" “is="" p="" 5w="" 0="" .3="" m,="" “e="" w="" m="" a="" ,="" v755,.="" c="" ‘="" 4)»="" :="" 4n~c£s="" 7.00="" '="" 4="" ,,="" re="" aprss="" mm="" 2="" v="" 3="" ms="" w5="" cuicvzna»="" gm="" 5="" mm="" l="" ,="" mu»="" 01:="" u:="" w="" m="" sw'pe="" .="" m.="2" p="" slm.="" aw="" smug="" m="" w="" i="" m="" ce="" w="" ww="" 3‘="" a="" h="" “="" "="" n="">c"" HM , w FPPHFVT : . 9 WM sm- BL , m L- us v: '9 «LE 1 , ‘ EL 13- : mwz mm L “a. \ my ‘ 1 amp wmm am: am ms” SEE mm 5 , w M 1 nr 2 w ":3 Tf"‘w‘;“‘ffi‘ Wf‘ mm WWW WWW», WWW mm HEH 0h. Kscvwwvn IHEN l WHEN I: “ E A Y ‘ U EEH‘IS mmww VED .m sum/LL um BE USED HWJUV PHVEH mmssmu. m a a , q 4 , ‘ r .
: L L SE :mw L): HUHBEP HUHBEP WHEEL 7 UPHUH L swam L SLHTTEL‘ 307E Hr HLPPHH ‘HPHHH'L L'SU‘ “mum L SLmEL 5‘ 7 My” WW ””” ’ ’H’prL’L’ ’1’ HEM ’ ’ ’H’TE’W’L’ ’ ’ H’r’m’ L’ ’1’ Nail ’ ’ ’H’TE’m’L’ ’ mu LBEP ‘ m IL‘H L LSLHTTEL 5, PE ringing wmzarm. L pmsmus w L ,E wuh an: [WW5 m mm D W D M K 5”” 5mm; (wusssvzcwzw H Drum chN ‘ vmicum W W" “W “am a : Mp mm W mugs?” 4 mm % *5 ”Lass mm »- HE \B W 5P Nb 8 , LU“ 4w , m L K m ‘ m ‘ W5 “map E L p n W a CW,“ 3 7' ‘ n. 5er: “a h) n4 w 2 a as :m m n M u WNW“ V“ L M i. 5» Us mm 9 HuLE ILL ‘FFLPTEL w ”mama mm mm. [W m, 5 “LS .PPT SEE CH PT 5[ Lou] u ‘2 3 OF C [m >4ng mmnw 5 7 E m ,H ‘W “MEWS w w V LS MW 9‘ m wwwavVEn upwwum mm W mumsw. a ’ u 5 4 <>