PS-615-HG Datasheet by Eaton Tripp Lite

TRIPP°LITE
NOT for Patient-Care Vicinity – UL 1363 Medical-
Grade Power Strip with 6 Hospital-Grade Outlets,
15 ft. Cord
MODEL NUMBER: PS-615-HG
Medical-grade power strip with long 15 ft. cord provides versatile power distribution outside of patient-care
vicinities.
Description
The PS-615-HG Medical-Grade Power Strip supplies power outside of patient-care vicinities, such as
administrative areas or in resident rooms of long-term care facilities that do not use line-operated electrical
equipment for diagnostic, treatment or monitoring purposes. Compliant with UL 1363 specifications, this
120V, 50/60 Hz power strip features a NEMA 5-15P-HG hospital-grade plug and six NEMA 5-15R-HG
hospital-grade outlets.
Anti-Microbial Protected with EPA Registered and FDA Compliant Silver Ionic Technology known to inhibit
growth of Microbes on surfaces.
A built-in resettable 15A circuit breaker controls power to all outlets and protects the power strip against
overloads. Switchless design prevents the unit from being accidentally shut off. The 15 ft. cord provides
ample reach to a power source.
Keyhole mounting tabs and flanges make installing this power strip easy. The all-metal housing ensures
safety and is guaranteed to last a long time in demanding surroundings.
Features
Power Distribution Outside of Patient-Care VicinitiesIdeal for use in administrative areas and resident
rooms with no line-operated electrical equipment for diagnostic, treatment or monitoring purposes120V,
50/60 Hz power strip complies with UL 1363 specifications
Versatile Medical-Grade Solution6 NEMA 5-15R-HG hospital-grade outlets provide consistent
powerRugged, all-metal housing for long life in demanding environments
Premium Safety FeaturesResettable 15A circuit breaker protects against dangerous
overloadsSwitchless design prevents accidental shut-off
Ready to Use Right Out of the BoxBuilt-in keyhole mounting tabs and flanges make the PS-615-HG
easy to install on a variety of surfaces
Exclusive, Patented Antimicrobial ProtectionSilver ionic powder coating is 99.9% effective in inhibiting
the growth of bacteria like C. diff and MRSAPatented coating helps to reduce the risk of healthcare-
acquired infections (HAIs) in hospitals and other medical environmentsCoating meets the requirements of
JIS Z 2801:2000, an international standard for evaluating efficacy in antimicrobial products.
Highlights
Approved for use outside of
patient-care vicinities
Complies with UL 1363
specifications
15 ft. cord with NEMA 5-15P-HG
hospital-grade plug
Features 6 NEMA 5-15R-HG
hospital-grade outlets
Easy to mount on a variety of
surfaces
Exclusive, patented anti-
microbial coating - 99.9%
effective in inhibiting bacteria
and viruses
Package Includes
PS-615-HG UL 1363 Medical-
Grade Power Strip with six 15A
Hospital-Grade Outlets and 15
ft. Cord
Owner’s Manual
1 / 3
TRIPP°LITE
Specifications
OVERVIEW
UPC Code 037332100108
OUTPUT
Frequency Compatibility 50 / 60 Hz
Output (Watts) 1800
Output Receptacles (6) 5-15R-HG
Circuit Breaker (amps) 15
Overload Protection 15A circuit breaker
Transformer Accommodation (2) Yes
Outlet Orientation Single row of 6
Right-Angle Outlets No
INPUT
Nominal Input Voltage(s) Supported 120V AC
Recommended Electrical Service 15A 120V
Voltage Compatibility (VAC) 120
Input Plug Type NEMA 5-15P-HG
Input Cord Length (ft.) 15
Input Cord Length (m) 4.57
Integrated Cord Clip No
USER INTERFACE, ALERTS & CONTROLS
Switches No power switch
PHYSICAL
Shipping Dimensions (hwd / in.) 2.00 x 5.80 x 14.10
Shipping Dimensions (hwd / cm) 5.08 x 14.73 x 35.81
Shipping Weight (lbs.) 3.30
Shipping Weight (kg) 1.50
Unit Dimensions (hwd / in.) 1.5 x 13.75 x 2.5
Unit Dimensions (hwd / cm) 3.8 x 34.9 x 6.4
Material of Construction Metal
2 / 3
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Integrated Keyhole Mounting Slots Yes (Includes flanges)
Receptacle Color White
Color (AC Line Cord) White
Color White
Outlets Measurement (Center to
Center) 38.7mm
Keyhole Slot Mounting
Measurement (Center to Center) Distance between keyhole slots = 261.92mm; Distance between end tabs = 330.17mm
Anti-Microbial Protected Yes
CERTIFICATIONS
UL1363 (Power Tap) UL1363 (Series Number: AGIB12015SL)
Canada cUL (Series Number: AGIB12015SL)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3