MH113 Series Datasheet by Samtec Inc.

b—Cj I r- Eta: a“ yummwwgw mm"; sneahulmnum:
MH113* SERIES
(1.13 mm) .045"
Diameter Cable
MH113MH1RP01BJ10300
MH113MH1RPMH1RP0300
Micro High Frequency RF,
MHF or SMA Bulkhead
Mating PCB
connectors available
U.FL Type
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
For complete specifications see
www.samtec.com?
MH113
Outer Contact Material:
Au plated Phosphor Bronze
Center Contact Material:
Au plated Phosphor Bronze (MHX)
Au plated BeCu (SMA)
Insulator Material:
PBT (MHX)
PTFE (SMA)
Operating Temperature:
-40 °C to +90 °C
Voltage Rating:
170 V max
Dielectric Withstanding
Voltage:
200 Vrms
Frequency Range:
0~6 GHz
Impedance:
50
RoHS Compliant:
Ye s
1.13 mm Cable:
Impedance:
50
Capacitance:
95 pF/meter
Max Attenuation
(cable only):
2 dB @ 1 GHz
Conductor Size:
32 AWG, (1.13 mm) .045" dia.
Conductor Material:
Silver Plated Copper
Conductor Resistance:
0.60 /meter max
Insulator Diameter:
(0.66 mm) .026"
Insulator Material: FEP
Shield Material:
Tinned Copper
Jacket Material: FEP
Jacket Diameter:
(1.13 mm) .045" dia
Bend Radius:
6.8 mm
Jacket Temp Rating:
-40 °C to +90 °C
RoHS Compliant: Ye s
XXXX = OAL (millimeters)
(2.69)
.106
DIA
(8.00)
.315
Hex.
* MH113 Series was
previously RF113 Series
MICRO HIGH FREQUENCY RF CABLES
END 1
CONNECTOR
END 2
CONNECTOR
Specify
END OPTIONS
from chart
MH113 OVERALL
LENGTH
0030
= 1.18" (30 mm)
0050
= 1.97" (50 mm)
0100
= 3.94" (100 mm)
0150
= 5.91" (150 mm)
0300
= 11.81" (300 mm)
END OPTIONS
–MH1RP = MHF1 Type Plug
(3.9 µ" (.1 µm) Gold on Center Contact,
1.9 u" (.05 µm) Gold on Shell)
–01BJ1 = SMA Straight Bulkhead Jack
–01BJ2 = SMA Straight Bulkhead Jack,
Reversed Polarity
–01SB1 = SMA Straight Jack, Sealed Bulkhead
–01SR1 = SMA Straight Jack, Sealed Bulkhead,
Reversed Polarity
(30 µ" (0.76 µm) Gold on Center Contact,
Gold Flash on Shell)
–SING =
Single Ended
(End 2 callout)
XXXXXX =
Stripped & Tinned
(End 2 callout)
A
B
C
STRIPPED & TINNED
(Dimensions in mm)
Both center conductor and
braid shield are stripped,
only the center
conductor is tinned.
CALLOUT A B C
–303030 3.0 3.0 3.0
–303040 3.0 3.0 4.0
–403030 4.0 3.0 3.0
–403040 4.0 3.0 4.0
–404040 4.0 4.0 4.0
Micro RF PCB
connectors for
Micro High
Frequency RFs
MH1RP end mates
with RSP-122811-01
(Cycles: 30 max.)
APPLICATION
–MH1RP
2.4 mm
(2.5 mm MAX)
1.4 mm
(1.55 mm MAX)
RF-18
SPECIFICATIONS
Additional stripping and
tinning options
Additional end connector
combinations
Overall lengths
Contact Samtec.
EXTRACTION
TOOL
ALSO AVAILABLE
(MOQ Required)
MATING SOLUTIONS
–MH1RP = RSP-122893-01