1445084 Datasheet by TE Connectivity AMP Connectors
D
TRTs DRANTRG TS HNPUBLTSHED RELEASED FOR RuaLTcATToN .Te
@ COPYRTGHT T9 av ANR TNCORRORATED A“ "“5““ ”SERVED
éiDTMLiOT084> 924
T T 30 7 REE
3, T 8
REE
[P 4
I a E a T a a I 3 . 86
C 3 T
\_I 1—: I 'fi—D CONTACT
\HOUS T N0
0,5T7
6ii®0fi30
REE
3 00
TYP
DTM Z
3,00 300%
M967 TYP ‘
4% 7$7®7{
CTRCUTT T
Q§T,O2i0,TO EB
TTR
¢T,2Ti0,08
2 PLC DTM v T
PCB LAYOUT COMPONENT STDE A
METEDE
2
U7“ DTST REVTSTONS
CM 00 T m WWW m NT W
O RELEASED PER 003B’0330’0T TTVALTGVUT AW CJ
D
C
Q MATERTAL: CONTACTS , BRASS
HOUSTNG , UL 94V’O RATED HTGH TEMP NYLON, COLOR BLACK,
A PLATTNG: CONTACTS , 038m MTNTMUM GOLD ON MATTNG END,
2 540m MTNTMUM TTN LEAD ON SOLDER TATLS, BOTH OVER
T 270m MTNTMUM NTCKEL
if: RECOMMENDED PC BOARD THTCANESS OF T 57.
& RETENTTON BUMP FEATURES EACE EACH OTHER, TYPTCAL
ALL CONFTGURATTONS
E
T,2,TT,T2 33 00 39,T4 3T 00 T2 T’T44508472
T,2,9,T0 30 00 36,T4 34 00 TT T’TAASUSA’
T,2,9,T0 27 0O 33,T4 3T 00 T0 T7T44508470
T,2,7,8 24 00 30,T4 28 00 9 T44508479
T,2,7,8 2T 00 27,T4 25 00 8 T445084’8
T,2,5,6 T8 00 2A,T4 22 00 7 T445084’7
T,2,5,6 T5 00 2T T4 T9,00 6 T44508476
T,2,3,4 T2 00 T8 T4 T6 00 5 T44508475
T,2,3,4 9,00 T5,T4 T3 00 A T44508474
T,2 6,00 T2,T4 T0 00 3 T445084’3
T,2 3 00 9,T4 7,00 2 T44508472
CON ROS NO. OF
W/RET BUT/TR DTM Z DTM V DTM L ROSN PART NUMBER
“Ti TQ‘TTGSEAT Ta‘SEIZEELETDDRZ‘ETmL77; TEETSEETTTE" W T 00C T20 00
ammmmmmmauumnmmmmmmm J ROOT Tyca ETeCTTDTTT<5 cnn="" ttiaprvzoot="" amp="" erstutg,="" pa="" tttosrseos="" a="" dtmenstons="" tolerances="" unless="" k="" wh‘tauer="" otrerwtse="" spectfted="" and="" tttapr'zout="" name="" mm="" neutron”="" verttcal="" thru="" hole="" header="" asst,="" m2="" ::="" 7="" ‘38="" ntc="" gold="" contacts="" tt/rcb="" plzn="" @ehele="" :w="" teaturesgl="" ron,="" ntcro="" natenlontm="" 4="" plc="" ir="" i7="" 7="" stze="" cage="" code="" drawtng="" n0="" mm="" 7="" fntnter="" 7="" mm="" 7="" a2="" 00779="" @etmsooa="" a="" a="" mm="" ‘="" 0="" amp="" tatt'b="" rev="" oenavea="" ftn/enntneer="" drawtng="">5>