1408151 Datasheet by TE Connectivity AMP Connectors

1408151 4 3 2 THIS DRAWING IS UNFUEUSHED. RELEASED FOR PUBLICATION — — LDC DIST REVISIONS ‘ © COPYRIGHT - vaco ELEcwoNIIs OORFURAYIDN. ALL RIGHTS RE Em‘ AL] — p Lm DECRPWN [WE mm mm ‘ 4'75 [.187] B REv PER 0514—0113—03 07APR03 KW KW I D ‘ ¢3.50 [.138] l 1.90 [.075] ‘ — 6.80 [.258] I ‘ I 2.54 [.100] TYP .— C 3.00 [.118] ‘ HOUSING EB kJ ' 1.27 [.050] TYP ‘ ® CONTACT / DIEicTRIC E 3 I I $0.82 [¢.032] TYP 1.27 [.050] TYP B I ‘ RECOMMENDED PCB LAYOUT 3-50 “381 SQ- TOLERANCE: i008 [.003] \IDOJO [(3.028] ‘ i003 [.001] I i 0.50 [.020] +0.00 [.000] k —0.05 [.002] ‘ SQ. WP 254 [.100] TYP— ‘ A BRASS PER ASTM—B—16 6,50 [,255]—.. 14081514 A PTFE PER ASTM—D—1710 PART NUMBER ‘ A BEPYLLIUM COPPER PER ASTM787196 ””5 DRAW'NG '3 A CONTRoLLED ”CLIVE“ :IEMF xx: fill}! 117:1 Electrogfs C:;:mtion A AGOLD PLATE PER MIL c 45204 fimfiPfi“ ”5”” “m" “E I _ _ W “mm D m i _ P5335,” MMCX JACK, RIGHT ANGLE, PCE I @E éEE $3.15[.aus] WPLICAQTIéOBr:SgE884 4 FLC t : SIZE CAGE CODE DRAWING ND RESTRICTED TD ANGLE i 5' _ ““9“ 7 “'5” _ “'5”o_459/_01602 A2 00779©=]408151 — CUSTOMER DRAWING 5°“ 20:1 SHE“ 1 W] “5" B AMP 1471—5 REV slumwu H:\Droducts\mmcx\5hured Area Contents 1—23—03\dwas\MMCX RT ANGLE FWB JACK\ ED