HMC432(E) Datasheet by Analog Devices Inc.

ANALOG DEVICES Rons/ 6 5 4 ,m + m N J T ; y—{h 1 2 3
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
FREQUENCY DIVIDERS & DETECTORS - SMT
4
4 - 66
HMC432 / 432E
SMT GaAs HBT MMIC
DIVIDE-BY-2, DC - 8 GHz
General Description
Features
Functional Diagram
The HMC432(E) is a low noise Divide-by-2 Static
Divider utilizing InGaP GaAs HBT technology in
ultra small surface mount SOT26 plastic packages.
This device operates from DC (with a square
wave input) to 8 GHz input frequency with a single
+3V DC supply. Single-ended inputs and outputs
reduce component count and cost. The low additive
SSB phase noise of -148 dBc/Hz at 100 kHz offset
helps the user maintain good system noise
performance.
Ultra Low SSB Phase Noise: -148 dBc/Hz
Single-Ended I/O’s
Output Power: -3 to -9 dBm
Single DC Supply: +3V @ 42 mA
9 mm2 Ultra Small Package: SOT26
Electrical Specifi cations, TA = +25° C, 50 Ohm System, Vcc= +3V
Typical Applications
Prescaler for DC to C Band PLL Applications:
• UNII, Point-to-Point & VSAT Radios
• 802.11a & HiperLAN WLAN
• Fiber Optic
• Cellular / 3G Infrastructure
1. Divider will operate down to DC for square-wave input signal.
v04.0410
Parameter Conditions Min. Typ. Max. Units
Maximum Input Frequency 88.5 GHz
Minimum Input Frequency Sine Wave Input. [1] 0.2 GHz
Input Power Range Fin= 1 to 7 GHz
Fin= 7 to 8 GHz
-12
-4
+12
+10 dBm
Output Power Fin= 4 GHz
Fin= 8 GHz
-6
-12
-3
-9
dBm
dBm
Reverse Leakage RF Output Terminated, Fin= 4 GHz, Pin= 0 dBm -30 dBm
SSB Phase Noise (100 kHz offset) Pin= 0 dBm, Fin= 4 GHz -148 dBc/Hz
Output Transition Time Pin= 0 dBm, Fout= 882 MHz 145 ps
Supply Current (Icc) Vcc= 3.0 V 42 56 mA
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
FREQUENCY DIVIDERS & DETECTORS - SMT
4
4 - 67
-20
-15
-10
-5
0
5
10
15
20
012345678910
INPUT POWER (dBm)
INPUT FREQUENCY (GHz)
SSB Phase Noise
Performance, Pin= 0 dBm, T= 25 °C
Input Sensitivity Window, T= 25 °C Input Sensitivity Window vs. Temperature
Output Power vs. Temperature
Recommended
Operating Window
Reverse Leakage, Pin= 0 dBm, T= 25 °C
Output Harmonic
Content, Pin= 0 dBm, T= 25 °C
-20
-15
-10
-5
0
5
10
15
20
012345678910
Min Pin +25 C
Max Pin +25 C
Min Pin -40 C
Max Pin -40 C
Min Pin +85 C
Max Pin +85 C
INPUT POWER (dBm)
INPUT FREQUENCY (GHz)
-12
-10
-8
-6
-4
-2
0
012345678910
+25 C
-40 C
+85 C
OUTPUT POWER (dBm)
INPUT FREQUENCY (GHz)
-160
-140
-120
-100
-80
-60
-40
-20
0
102103104105106107
SSB PHASE NOISE (dBc/Hz)
OFFSET FREQUENCY (Hz)
-50
-40
-30
-20
-10
0
012345678910
Pfeedthru
3rd Harmonic
OUTPUT LEVEL (dBm)
INPUT FREQUENCY (GHz)
-60
-50
-40
-30
-20
-10
0
012345678910
POWER LEVEL (dBm)
INPUT FREQUENCY (GHz)
HMC432 / 432E
v04.0410
SMT GaAs HBT MMIC
DIVIDE-BY-2, DC - 8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rons/
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
FREQUENCY DIVIDERS & DETECTORS - SMT
4
4 - 68
Output Voltage Waveform,
Pin= 0 dBm, Fout= 882 MHz, T= 25 °C
Typical Supply Current vs. Vcc
Note: Divider will operate over full voltage range shown above
Vcc (V) Icc (mA)
2.70 34
3.00 42
3.30 50
DC blocking capacitors are required at RF input and RF output ports.
Choose value for lowest frequency of operation.
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
-300
-200
-100
0
100
200
22.4 22.8 23.2 23.6 24 24.4 24.8
AMPLITUDE (mV)
TIME (nS)
HMC432 / 432E
v04.0410
SMT GaAs HBT MMIC
DIVIDE-BY-2, DC - 8 GHz
Absolute Maximum Ratings Reliability Information
RF Input Power (Vcc = +3V) 15 dBm
Nominal +3V Supply to GND -0.3V to 3.5V
Max Peak Flow Temperature 260 °C
Storage Temperature -65 to +125 °C
ESD Sensitivity (HBM) 150 V
Junction Temperature to Maintain
1 Million Hour MTTF 135 °C
Nominal Junction Temperature
(T = 85 °C) 99 °C
Thermal Resistance
(Junction to GND Paddle, 3V Supply) 108 °C/W
Operating Temperature -40 to +85 °C
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rons/ ‘ Pm I (.2an D D :% [$3 ON N N N 135 [fig XXXX ‘ I m m m__ “mm m m L .lL:m[::5:] m7! [0.95] mL—J .ml 0.15 .m oven
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
FREQUENCY DIVIDERS & DETECTORS - SMT
4
4 - 69
Outline Drawing
Pin Description
Pin Number Function Description Interface Schematic
1, 4 N/C
The pins are not connected internally; however, all
data shown herein was measured with these pins
connected to RF/DC ground externally.
2 GND Pin must connect to RF/DC ground.
3 IN RF input must be DC blocked.
Part Number Package Body Material Lead Finish MSL Rating Package Marking [3]
HMC432 Low Stress Injection Molded Plastic Sn/Pb Solder MSL1 [1] H432
XXXX
HMC432E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL1 [2] 432E
XXXX
[1] Max peak refl ow temperature of 235 °C
[2] Max peak refl ow temperature of 260 °C
[3] 4-Digit lot number XXXX
Package Information
NOTES:
1. LEADFRAME MATERIAL: COPPER ALLOY
2. DIMENSIONS ARE IN INCHES [MILLIMETERS].
3. DIMENSION DOES NOT INCLUDE MOLDFLASH OF 0.15mm PER SIDE.
4. DIMENSION DOES NOT INCLUDE MOLDFLASH OF 0.25mm PER SIDE.
5. ALL GROUND LEADS MUST BE SOLDERED TO PCB RF GROUND.
HMC432 / 432E
v04.0410
SMT GaAs HBT MMIC
DIVIDE-BY-2, DC - 8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rons/ VCCCT EpFI §7m 3V 503 .JOUT J3 Vcc c4\\+ 10uF\ C} H IOOOPFH 2; c2 SMA 44444{}44444444444§§? RFOUT 100pF : J2 5 6 Vcc OUT u1 HMc432 IN GND 3 2 SMA C1 RFIN 9—H7 : J1 100pF
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
FREQUENCY DIVIDERS & DETECTORS - SMT
4
4 - 70
Note: Line lengths on pins 1 & 4
(N/C) are not necessary.
HMC432 / 432E
v04.0410
SMT GaAs HBT MMIC
DIVIDE-BY-2, DC - 8 GHz
Application Circuit
Note:
DC blocking capacitor values (C1, C2) and DC decoupling capacitor
values (C3, C4) are chosen for lowest frequency of operation.
Pin Number Function Description Interface Schematic
5 Vcc Supply voltage 3V ± 0.3V.
6 OUT Divided output must be DC blocked.
Pin Description (Continued)
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
ANALOG DEVICES Rons/ ___4 ‘ RFOUT RF‘N 3 :nn J2 M m1::mm:;$; C2 C1 .0 If *V O 0 C4 \ + r GND© vcc J3 105199—2 In:mm:m THRU CAL Hififii C
For price, delivery and to place orders: Hittite Microwave Corporation, 20 Alpha Road, Chelmsford, MA 01824
Phone: 978-250-3343 Fax: 978-250-3373 Order On-line at www.hittite.com
Application Support: Phone: 978-250-3343 or apps@hittite.com
FREQUENCY DIVIDERS & DETECTORS - SMT
4
4 - 71
The circuit board used in the application should use
RF circuit design techniques. Signal lines should
have 50 Ohm impedance while the package ground
leads should be connected directly to the ground
plane similar to that shown. A sufficient number of
via holes should be used to connect the top and
bottom ground planes. The evaluation circuit board
shown is available from Hittite upon request.
Evaluation PCB
List of Materials for Evaluation PCB 105675 [1]
Item Description
J1 - J2 PCB Mount SMA RF Connector
J3 - J4 DC Pin
C1 - C2 100 pF Capacitor, 0402 Pkg.
C3 1000 pF Capacitor, 0402 Pkg.
C4 10 μF Tantalum Capacitor, 1206 Pkg.
U1 HMC432 / HMC432E Divide-by-2
PCB [2] 105199 Eval Board
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: Rogers 4350
HMC432 / 432E
v04.0410
SMT GaAs HBT MMIC
DIVIDE-BY-2, DC - 8 GHz
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D