S-11 Double Contact, T-3/4 Wire Datasheet by Visual Communications Company - VCC

CIVIL A VCC PRODUCT FAMILY (M5503 CM7121 CM7123
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
C -6
C -6
C -2R
C -2
10,000
5,000
10,000
3,000
.003
.010
.001
.150
.015
.015
.110
.060
1.5
1.5
2.5
5.0C M6183
C M7121
C M3811
C M3810
Type
F ilament
Hours
L ife
MS C P
Amps
Voltage
Des ign
Number
P art
C -2R
C -2R
C -2R
10,000
5,000
40,000
.030
.200
.150
.021
.115
.115
5.0
5.0
5.0C M8270
C M7123
C M7122
Ø.126 MAX.
Ø.094 MAX.
.300
MAX.
S-11 Double Contact Bayonet Base
T-3/4 Wire Terminal
T-3/4 Micro-Midget Flange Base
C -6
C -2V
C -2V
400
300
300
32.0
32.0
50.0
4.50
.90
1.29
6.2
28.0
28.0
C M312
C M310
C M1724
Type
F ila ment
Hours
L ife
MS C P
Amps
Voltage
Des ign
Number
P art
MAX.
2.38
MAX.
1.42
C M6833
C M7102
C M7133
C M7153
C M8537
C M8666 5.0
5.0
5.0
5.0
5.0
5.0
.080
.015
.115
.075
.115
.060
.150
.020
.150
.090
.200
.050
15,000
1,000
40,000
25,000
5,000
25,000
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
C -2R
5,000
5,000
5,000
5,000
10,000
3,000
60,000
.010
.020
.020
.020
.030
.150
.030
.015
.021
.021
.022
.021
.060
.060
1.5
4.5
4.5
4.5
5.0
5.0
5.0C M6803
C M6153
C M2
C M3102
C M30
C M28
C M7101
Type
Filament
Hours
L ife
MS C P
Amps
Voltage
Des ign
Number
P art
MIN.
1.00
MAX.
.187
MAX.
.094