AD9643/AD9613/AD6649/AD6643 User Guide UG-293
ORDERING INFORMATION
BILL OF MATERIALS
Table 1. AD9643/AD9613/AD6649/AD6643 Bill of Materials
Item Qty Reference Designator Description Manufacturer/Part No.
1 1 Not applicable Printed circuit board, AD9643
engineering board
9643EE01
2 16 C101, C102, C103, C105, C109, C110, C111,
C112, C113, C114, C115, C514, C515, C516,
C520, C521
0.1 µF capacitor ceramic X5R 0201 Murata GRM033R60J104KE19D
3 6 C107, C117, C118, C121, C122, C212 1 µF capacitor monolithic ceramic 0402 Murata GRM155R60J105KE19D
4 50 C123, C231, C233, C235, C237, C239, C301,
C305, C306, C307, C311, C312, C401, C402,
C403, C404, C405, C406, C407, C408, C409,
C411, C413, C414, C419, C501, C502, C504,
C505, C506, C507, C517, C518, C519, C535,
C536, C537, C538, C539, C540, C541, C542,
C543, C544, C545, C546, C547, C548, C601,
C604
0.1 µF capacitor ceramic X7R 0402 Murata GRM155R71C104KA88D
5 6 C201, C232, C234, C236, C238, C240 10 µF capacitor tantalum AVX TAJA106K010RNJ
6 12 C202, C203, C204, C206, C207, C209, C225,
C227, C228, C230, C241, C243
4.7 µF capacitor monolithic ceramic X5R Murata GRM188R60J475KE19
7 6 C210, C211, C220, C221, C223, C224 22 µF capacitor ceramic chip Murata GRM21BR60J226ME39L
8 1 C213 2200 pF capacitor ceramic X7R 0402 Phycomp (Yageo)
CC0402KRX7R9BB222
100 pF capacitor chip mono ceramic
C0G 0402
Murata GRM1555C1H101JD01D
10 1 C215 1500 pF capacitor ceramic X7R 0402 Murata GRM155R71H152KA01D
11 4 C217, C218, C226, C229 0.01 µF capacitor ceramic X7R 0402 Murata GRM155R71H103KA01D
12 2 C302, C308 3.9 pF capacitor ceramic NP0 0402 Murata GRM1555C1H3R9CZ01D
13 4 C303, C304, C309, C310 8.2 pF capacitor ceramic NP0 0402 YAGEO 0402CG829D9B200
14 8 C410, C412, C524, C525, C526, C527, C530,
C534
10 µF capacitor ceramic monolithic Murata GRM21BR61C106KE15L
15 2 C503, C508 0.33 µF capacitor ceramic X5R Murata GRM155R61A334KE15D
16 1 C510 0.001 µF capacitor ceramic monolithic Murata GRM155R71H102KA01D
17 3 C511, C512, C513 0.47 µF capacitor chip ceramic X7R 0603 Murata GCM188R71C474KA55D
18 3 C523, C532, C533 390 pF capacitor chip monolithic
ceramic C0G 0402
Murata GRM1555C1H391JA01D
19 1 CR201 Diode rectifier GPP SMD Diode, Inc. S1AB-13
20 1 CR202 Diode Schottky 3-amp rectifier MCC SK33A-TP
21 3 CR203, CR501, CR502 LED green surface-mount Panasonic LNJ314G8TRA
22 3 CR204, CR205, CR206 Diode recovery rectifier Micro Commercial Components
CORP S2A-TP
23 1 CR503 Diode Schottky dual series Avago HSMS-2812BLK
24 15 E201, E202, E204, E205, E207, E208, E209,
E210, E211, E212, E213, E214, E215, E216, E217
100 MHZ inductor ferrite bead Panasonic EXC-ML20A390U
25 2 E501, E502 45 Ω chip bead core Panasonic EXCCL3225U1
26 1 F201 1.1 A fuse poly-switch PTC device 1812 Tyco Electronics
NANOSMDC110F-2
27 1 FL201 Filter noise suppression LC combined type Murata BNX016-01
28 4 J101, J301, J303, J506 Connector-PCB SMA ST edge mount Samtec SMA-J-P-X-ST-EM1
29 2 JP201, JP203 0 Ω resistor jumper SMD 0805 (SHRT) Panasonic ERJ-6GEYJ0.0
30 4 L401, L402, L407, L408 1 µH inductor SM Coilcraft 0603LS-102XGLB
31 6 L501, L502, L503, L504, L505, L506 1 µH inductor SMT power Coilcraft ME3220-102MLB
32 10 P101, P102, P103, P104, P105, P106, P107,
P108, P109, P110
Connector-PCB header 2-position Samtec TSW-102-08-G-S
33 1 P201 Connector-PCB DC power jack SM CUI, Inc. PJ-202A
Rev. A | Page 23 of 26