MJD148T4(G), NJVMJD148T4G Datasheet by onsemi

0N Selnizmluluctorg www.0nsemi.com HHD
© Semiconductor Components Industries, LLC, 2016
May, 2016 − Rev. 9 1Publication Order Number:
MJD148/D
MJD148
NPN Silicon Power
Transistor
DPAK for Surface Mount Applications
Designed for general purpose amplifier and low speed switching
applications.
Features
High Gain
Low Saturation Voltage
High Current Gain − Bandwidth Product
Epoxy Meets UL 94 V−0 @ 0.125 in
NJV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q101
Qualified and PPAP Capable
These Devices are Pb−Free and are RoHS Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
Collector−Emitter Voltage VCEO 45 Vdc
Collector−Base Voltage VCB 45 Vdc
Emitter−Base Voltage VEB 5.0 Vdc
Collector Current − Continuous IC4.0 Adc
Collector Current − Peak ICM 7.0 Adc
Base Current IB50 mAdc
Total Power Dissipation
@ TC = 25°C
Derate above 25°C
PD20
0.16 W
W/°C
Total Power Dissipation (Note 1)
@ TA = 25°C
Derate above 25°C
PD1.75
0.014 W
W/°C
Operating and Storage Junction
Temperature Range TJ, Tstg 55 to +150 °C
ESD − Human Body Model HBM 3B V
ESD − Machine Model MM C V
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. These ratings are applicable when surface mounted on the minimum pad
sizes recommended.
POWER TRANSISTOR
4.0 AMPERES
45 VOLTS, 20 WATTS
MARKING DIAGRAM
A = Assembly Location
Y = Year
WW = Work Week
J148 = Device Code
G = Pb−Free Package
Device Package Shipping
ORDERING INFORMATION
DPAK
CASE 369C
STYLE 1
www.onsemi.com
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
AYWW
J148G
MJD148T4G DPAK
(Pb−Free) 2,500/Tape & Ree
l
NJVMJD148T4G DPAK
(Pb−Free) 2,500/Tape & Ree
l
3
2
1
4
1
BASE
3
EMITTER
COLLECTOR
2, 4
MJD148
www.onsemi.com
2
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Thermal Resistance, Junction−to−Case RqJC 6.25 °C/W
Thermal Resistance, Junction−to−Ambient (Note 2) RqJA 71.4 °C/W
2. These ratings are applicable when surface mounted on the minimum pad sizes recommended.
ELECTRICAL CHARACTERISTICS (TC = 25°C, unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Collector−Emitter Sustaining Voltage (Note 3)
(IC = 100 mAdc, IB = 0) VCEO(sus) 45 Vdc
Collector Cutoff Current
(VCB = 45 Vdc, IE = 0) ICBO 20 mAdc
Emitter Cutoff Current
(VBE = 5 Vdc, IC = 0) IEBO 1 mAdc
ON CHARACTERISTICS (Note 3)
DC Current Gain
(IC = 10 mAdc, VCE = 5 Vdc)
(IC = 0.5 Adc, VCE = 1 Vdc)
(IC = 2 Adc, VCE = 1 Vdc)
(IC = 3 Adc, VCE = 1 Vdc)
hFE 40
85
50
30
375
Collector−Emitter Saturation Voltage
(IC = 2 Adc, IB = 0.2 Adc) VCE(sat) 0.5 Vdc
Base−Emitter On Voltage
(IC = 2 Adc, VCE = 1 Vdc) VBE(on) 1.1 Vdc
DYNAMIC CHARACTERISTICS
Current−Gain−Bandwidth Product
(IC = 250 mAdc, VCE = 1 Vdc, f = 1 MHz) fT3 MHz
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: Pulse Width 300 ms, Duty Cycle 2%.
5°C OU‘C 11 \ W W 1 0‘0
MJD148
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 1. DC Current Gain
IC, COLLECTOR CURRENT (A)
hFE, DC CURRENT GAIN
0.001 0.01 0.1 1 10
VCE = 1 V
150°C
−55°C
25°C
10
100
10000
1000 100°C
Figure 2. DC Current Gain
IC, COLLECTOR CURRENT (A)
hFE, DC CURRENT GAIN
0.001 0.01 0.1 1 10
VCE = 10 V
150°C
−55°C
25°C
10
100
10000
1000 100°C
Figure 3. Collector Saturation Region
IB, BASE CURRENT (mA)
2
0
0.05
1.6
1.2
0.1 1 2 3 5 10 20 30 500
0.8
0.4
0.07 0.2 0.50.3
TJ = 25°C
IC = 10 mA
0.7 7 50 70 100 200 300
100 mA 1 A 3 A
VCE, COLLECTOR−EMITTER VOLTAGE (V)
Figure 4. Base Emitter Voltage vs. Collector
Current Figure 5. Base Emitter Saturation Voltage vs.
Collector Current
IC, COLLECTOR CURRENT (A)
VBE(sat), BASE−EMITTER
SATURATION VOLTAGE (V)
0.001 0.01 0.1 1 1
0
IC/IB = 10
150°C
TA = −55°C
25°C
0
0.6
1.2
100°C
0.00010.000010.000001
0.2
0.8
0.4
1.0
IC, COLLECTOR CURRENT (A)
V
BE(on)
, BASE−EMITTER VOLTAGE (V)
0.001 0.01 0.1 1 10
VCE = 2 V
150°C
TA = −55°C
25°C
0
0.6
1.2
100°C
0.00010.00001
0.2
0.8
0.4
1.0
0.0 S‘NGLE PULSE
MJD148
www.onsemi.com
4
Figure 6. Collector Emitter Saturation Voltage
vs. Collector Current
IC, COLLECTOR CURRENT (A)
Figure 7. Temperature Coefficients
+2.5
IC, COLLECTOR CURRENT (A)
0.005 0.01 0.020.030.05 0.1 0.5 10.20.3 2 3
+2
+1.5
+1
0
0.5
−1
1.5
−2
+0.5
2.5
*APPLIES FOR IC/IB hFE/2
*TJ = −65°C to +150°C
*qV for VCE(sat)
qV for VBE
qy, TEMPERATURE COEFFI-
CIENTS (mV/°C)
4
VCE(sat), COLLECTOR−EMITTER
SATURATION VOLTAGE (V)
0.001 0.01 0.1 1 10
IC/IB = 10
150°C
TA = −55°C
25°C
0
0.15
0.5
0.3
100°C
0.00010.000010.000001
0.5
0.2
0.35
0.1
0.25
0.4
0.45
103
0.4
Figure 8. Collector Cut−Off Region
VBE, BASE−EMITTER VOLTAGE (V)
101
10−3
102
100
10−1
10−2
0.3 0.2 0.1 0 +0.1 +0.2 +0.3 +0.4 +0.5 +0.6
REVERSE FORWARD
TJ = 150°C
VCE = 30 V
100°C
25°C
ICES
Figure 9. Thermal Response
t, TIME (ms)
1
0.01
0.01
0.5
0.2
0.1
0.05
0.02
0.05 1 2 5 10 20 50 100 200 1
k
500
ZqJC(t) = r(t) RqJC
RqJC = 6.25°C/W MAX
D CURVES APPLY FOR POWER
PULSE TRAIN SHOWN
READ TIME AT t1
TJ(pk) − TC = P(pk) ZqJC(t)
P(pk)
t1t2
DUTY CYCLE, D = t1/t2
D = 0.5
0.2
0.05
0.01
SINGLE PULSE
0.1
0.7
0.3
0.07
0.03
0.02 0.1 0.50.2
IC, COLLECTOR CURRENT (mA)
r(t), TRANSIENT THERMAL RESISTANCE
(NORMALIZED)
MJD148
www.onsemi.com
5
10
1
Figure 10. Maximum Rated Forward Bias
VCE, COLLECTOR−EMITTER VOLTAGE (V)
5
3
2
0.5
0.01 510
BONDING WIRE LIMIT
THERMAL LIMIT
SECOND BREAKDOWN LIMIT
IC, COLLECTOR CURRENT (A)
dc
500 ms
0.3
0.05
23
1ms
20 30 50 70
1
0.2
7
0.1
0.03
0.02 TC = 25°C SINGLE PULSE, D 0.1%
TJ = 150°C
5ms
Forward Bias Safe Operating Area Information
There are two limitations on the power handling ability of
a transistor: average junction temperature and second
breakdown. Safe operating area curves indicate ICVCE
limits of the transistor that must be observed for reliable
operation; i.e., the transistor must not be subjected to greater
dissipation than the curves indicate.
The data of Figure 10 is based on TJ(pk) = 150°C; TC is
variable depending on conditions. Second breakdown pulse
limits are valid for duty cycles to 10% provided TJ(pk)
150°C. TJ(pk) may be calculated from the data in Figure 9.
At high case temperatures, thermal limitations will reduce
the power that can be handled to values less than the
limitations imposed by second breakdown.
0N Semiwndudw" FE! «E» + ‘W uj 4‘ Lin”; i I: \, L4 \ \ ‘4, b2 N cjle D4- ., — E ' J Le 4 Ema baa A1 STYLE ‘ SIVLE 2 STYLE 3 sw mm BASE mm GAVE mm ANODE F 2 COLLECTOR 2 DRAIN 2 CATHODE 3 EMH’TER 3 SouRCE 3 ANODE a COLLECTOR 4 DRAIN a CATHODE STYLE 5 SWLE 7 STVLE a STVLE 9 mm Mn PM (we le we mm AND 2 W2 2 couscmn 2 CAIHODE 2 on 3 GATE 3 EM‘TTER a ANODE 3 RE 3 W2 4 couscmn 4 CAIHODE o c SOLDERING F ‘7 6.2!] 1:244 ’ a 2.58 01112 5-711 71* (me 'For addmonal \nlormamn on our P delafls‘ p‘ease download me ON Mounhng Techmques Reference ON Semaanauemy and are Mademavks av Semxcanduclur Campunenls lndusmes LLC dba ON Semxcanduclar ar us euaamanee m xne mnnea sxaxee andJm mhev commas ON Semaanauexar vesewes me th| to make changes wuhum Vunnev mouse to any amaune havem 0N Semanduc‘nv manee m7 wanamy represenlalmn m guarantee regardmg the sumahmy at W; manuals can any panama purpase nnv dues ON Semumnduclm assume any Mammy ansmg mac xne apphcahan m use no any pmduclnv mum and eaeamcauy meexanne any and au Mammy mc‘udmg wnnam nnmanan spema‘ cansequenha‘ m \nmdenla‘ damages ON Sennmnauexar dues nn| aanyey any hcense under Ms pa|em thls nar xne name av n|hers
DPAK (SINGLE GAUGE)
CASE 369C
ISSUE F
DATE 21 JUL 2015
SCALE 1:1
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 2:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
STYLE 3:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
STYLE 4:
PIN 1. CATHODE
2. ANODE
3. GATE
4. ANODE
STYLE 5:
PIN 1. GATE
2. ANODE
3. CATHODE
4. ANODE
STYLE 6:
PIN 1. MT1
2. MT2
3. GATE
4. MT2
STYLE 7:
PIN 1. GATE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
12
3
4
STYLE 8:
PIN 1. N/C
2. CATHODE
3. ANODE
4. CATHODE
STYLE 9:
PIN 1. ANODE
2. CATHODE
3. RESISTOR ADJUST
4. CATHODE
STYLE 10:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. ANODE
b
D
E
b3
L3
L4
b2
M
0.005 (0.13) C
c2
A
c
C
Z
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
D0.235 0.245 5.97 6.22
E0.250 0.265 6.35 6.73
A0.086 0.094 2.18 2.38
b0.025 0.035 0.63 0.89
c2 0.018 0.024 0.46 0.61
b2 0.028 0.045 0.72 1.14
c0.018 0.024 0.46 0.61
e0.090 BSC 2.29 BSC
b3 0.180 0.215 4.57 5.46
L4 −−− 0.040 −−− 1.01
L0.055 0.070 1.40 1.78
L3 0.035 0.050 0.89 1.27
Z0.155 −−− 3.93 −−−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. THERMAL PAD CONTOUR OPTIONAL WITHIN DI-
MENSIONS b3, L3 and Z.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR BURRS. MOLD
FLASH, PROTRUSIONS, OR GATE BURRS SHALL
NOT EXCEED 0.006 INCHES PER SIDE.
5. DIMENSIONS D AND E ARE DETERMINED AT THE
OUTERMOST EXTREMES OF THE PLASTIC BODY.
6. DATUMS A AND B ARE DETERMINED AT DATUM
PLANE H.
7. OPTIONAL MOLD FEATURE.
12 3
4
XXXXXX = Device Code
A = Assembly Location
L = Wafer Lot
Y = Year
WW = Work Week
G = PbFree Package
AYWW
XXX
XXXXXG
XXXXXXG
ALYWW
DiscreteIC
5.80
0.228
2.58
0.102
1.60
0.063
6.20
0.244
3.00
0.118
6.17
0.243
ǒmm
inchesǓ
SCALE 3:1
GENERIC
MARKING DIAGRAM*
*This information is generic. Please refer
to device data sheet for actual part
marking.
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
H0.370 0.410 9.40 10.41
A1 0.000 0.005 0.00 0.13
L1 0.114 REF 2.90 REF
L2 0.020 BSC 0.51 BSC
A1
H
DETAIL A
SEATING
PLANE
A
B
C
L1
L
H
L2 GAUGE
PLANE
DETAIL A
ROTATED 90 CW5
e
BOTTOM VIEW
Z
BOTTOM VIEW
SIDE VIEW
TOP VIEW
ALTERNATE
CONSTRUCTIONS
NOTE 7
Z
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON10527D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
DPAK (SINGLE GAUGE)
© Semiconductor Components Industries, LLC, 2018 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative