MJ15022 (NPN), MJ15024 (NPN)
http://onsemi.com
2
ELECTRICAL CHARACTERISTICS (TC = 25_C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Collector−Emitter Sustaining Voltage (Note 2)
(IC = 100 mAdc, IB = 0) MJ15022
MJ15024
VCEO(sus)
200
250
−
−
−
Collector Cutoff Current
(VCE = 200 Vdc, VBE(off) = 1.5 Vdc) MJ15022
(VCE = 250 Vdc, VBE(off) = 1.5 Vdc) MJ15024
ICEX
−
−
250
250
mAdc
Collector Cutoff Current
(VCE = 150 Vdc, IB = 0) MJ15022
(VCE = 200 vdc, IB = 0) MJ15024
ICEO
−
−
500
500
mAdc
Emitter Cutoff Current
(VCE = 5 Vdc, IB = 0)
IEBO −500 mAdc
SECOND BREAKDOWN
Second Breakdown Collector Current with Base Forward Biased
(VCE = 50 Vdc, t = 0.5 s (non−repetitive))
(VCE = 80 Vdc, t = 0.5 s (non−repetitive))
IS/b
5
2
−
−
Adc
ON CHARACTERISTICS
DC Current Gain
(IC = 8 Adc, VCE = 4 Vdc)
(IC = 16 Adc, VCE = 4 Vdc)
hFE
15
5
60
−
−
Collector−Emitter Saturation Voltage
(IC = 8 Adc, IB = 0.8 Adc)
(IC = 16 Adc, IB = 3.2 Adc)
VCE(sat)
−
−
1.4
4.0
Vdc
Base−Emitter On Voltage
(IC = 8 Adc, VCE = 4 Vdc)
VBE(on) −2.2 Vdc
DYNAMIC CHARACTERISTICS
Current−Gain − Bandwidth Product
(IC = 1 Adc, VCE = 10 Vdc, ftest = 1 MHz)
fT4−MHz
Output Capacitance
(VCB = 10 Vdc, IE = 0, ftest = 1 MHz)
Cob −500 pF
2. Pulse Test: Pulse Width = 300 ms, Duty Cycle v 2%.
100
Figure 1. Active−Region Safe Operating Area
VCE, COLLECTOR-EMITTER VOLTAGE (VOLTS)
0.1 0.2 0.5 10 1 k
20
TC = 25°C
50 250
0.1
IC, COLLECTOR CURRENT (AMPS)
0.2
1.0
5.0
50
500100
10
20
BONDING WIRE LIMITED
THERMAL LIMITATION
(SINGLE PULSE)
SECOND BREAKDOWN
LIMITED
There are two limitations on the powerhandling ability of
a transistor: average junction temperature and second
breakdown. Safe operating area curves indicate IC − VCE
limits of the transistor that must be observed for reliable
operation; i.e., the transistor must not be subjected to greater
dissipation than the curves indicate.
The data of Figure 1 is based on TJ(pk) = 200_C; TC is
variable depending on conditions. At high case
temperatures, thermal limitations will reduce the power that
can be handled to values Ion than the limitations imposed by
second breakdown.