Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CRA06S0834K70JTA | |
|---|---|
DigiKey Part Number | CRA6S84.7KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S0834K70JTA |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S0834K70JTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 4.7k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083472JP | CTS Resistor Products | 34 | 60-742X083472JPCT-ND | €0.12000 | Direct |
| EXB-38V472JV | Panasonic Industry | 149 129 | Y9472CT-ND | €0.08000 | Direct |
| RAVF164DJT4K70 | Stackpole Electronics Inc | 42 179 | RAVF164DJT4K70CT-ND | €0.08000 | Direct |
| YC164-JR-074K7L | YAGEO | 761 351 | YC164J-4.7KCT-ND | €0.08000 | Direct |
| ACASA470124701P100 | Vishay | 30 296 | ACASA-4.7K/4.7K-2CT-ND | €0.89000 | Upgrade |






