
742X083472JP | |
|---|---|
DigiKey Part Number | 60-742X083472JPTR-ND - Tape & Reel (TR) 60-742X083472JPCT-ND - Cut Tape (CT) 60-742X083472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742X083472JP |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-472J4LF | Bourns Inc. | 143 066 | CAY16-472J4LFCT-ND | €0.08000 | Direct |
| EXB-38V472JV | Panasonic Industry | 149 129 | Y9472CT-ND | €0.08000 | Direct |
| RAVF164DJT4K70 | Stackpole Electronics Inc | 42 179 | RAVF164DJT4K70CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06080 | €1.52 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04720 | €4.72 |
| 250 | €0.04032 | €10.08 |
| 500 | €0.03602 | €18.01 |
| 1 000 | €0.03236 | €32.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02725 | €136.25 |
| 10 000 | €0.02502 | €250.20 |
| 15 000 | €0.02387 | €358.05 |
| 25 000 | €0.02257 | €564.25 |
| 35 000 | €0.02179 | €762.65 |
| 50 000 | €0.02104 | €1,052.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

