


ACASA4701E4701P100 | |
|---|---|
DigiKey Part Number | ACASA-4.7K/4.7K-ETR-ND - Tape & Reel (TR) ACASA-4.7K/4.7K-ECT-ND - Cut Tape (CT) ACASA-4.7K/4.7K-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA4701E4701P100 |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Customer Reference | |
Detailed Description | 4.7k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA4701E4701P100 Models |
Category | Resistor-Ratio-Drift ±7.5ppm/°C |
Manufacturer Vishay | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±25ppm/°C |
Part Status Not For New Designs | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 4.7k | Mounting Type Surface Mount |
Tolerance ±0.25% | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.45400 | €24.54 |
| 25 | €2.13400 | €53.35 |
| 50 | €1.93360 | €96.68 |
| 100 | €1.76330 | €176.33 |
| 250 | €1.57672 | €394.18 |
| 500 | €1.46006 | €730.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.36095 | €1,360.95 |
| 2 000 | €1.27679 | €2,553.58 |
| 3 000 | €1.23356 | €3,700.68 |
| 5 000 | €1.18467 | €5,923.35 |
| 7 000 | €1.16861 | €8,180.27 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.56820 |

