
TPS61088RHLR | |
|---|---|
DigiKey Part Number | 296-43620-2-ND - Tape & Reel (TR) 296-43620-1-ND - Cut Tape (CT) 296-43620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61088RHLR |
Description | IC REG BOOST ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61088RHLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| 10 | €1.73500 | €17.35 |
| 25 | €1.58640 | €39.66 |
| 100 | €1.42350 | €142.35 |
| 250 | €1.34572 | €336.43 |
| 500 | €1.31596 | €657.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.21253 | €3,637.59 |
| 6 000 | €1.18920 | €7,135.20 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.92415 |












