
TPS61088EVM-677 | |
|---|---|
DigiKey Part Number | 296-42603-ND |
Manufacturer | |
Manufacturer Product Number | TPS61088EVM-677 |
Description | EVAL BOARD FOR TPS61088 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61088 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS61088 |
Voltage - Output 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.06000 | €52.06 |
| Unit Price without VAT: | €52.06000 |
|---|---|
| Unit Price with VAT: | €65.33530 |


