
TPB4056A20-ES1R | |
|---|---|
DigiKey Part Number | 5503-TPB4056A20-ES1RTR-ND - Tape & Reel (TR) 5503-TPB4056A20-ES1RCT-ND - Cut Tape (CT) 5503-TPB4056A20-ES1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPB4056A20-ES1R |
Description | LINEAR BATTERY CHARGER 1 CELL 8- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | TPB4056A20-ES1R Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Manufacturer 3PEAK | Charge Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Pack Voltage 4.2V |
Part Status Active | Voltage - Supply (Max) 26.5V |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Programmable Features Current, Voltage | Supplier Device Package 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28800 | €2.88 |
| 25 | €0.25720 | €6.43 |
| 100 | €0.22310 | €22.31 |
| 250 | €0.20688 | €51.72 |
| 500 | €0.19712 | €98.56 |
| 1 000 | €0.18908 | €189.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.16793 | €671.72 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |










