
RL3720WS-R33-F | |
|---|---|
DigiKey Part Number | 408-1712-2-ND - Tape & Reel (TR) 408-1712-1-ND - Cut Tape (CT) 408-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WS-R33-F |
Description | RES 0.33 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WS-R33-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.41300 | €4.13 |
| 25 | €0.35200 | €8.80 |
| 50 | €0.31360 | €15.68 |
| 100 | €0.28100 | €28.10 |
| 250 | €0.24520 | €61.30 |
| 500 | €0.22282 | €111.41 |
| 1 000 | €0.20381 | €203.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.17739 | €709.56 |
| 8 000 | €0.16549 | €1,323.92 |
| 12 000 | €0.15938 | €1,912.56 |
| 20 000 | €0.15247 | €3,049.40 |
| 28 000 | €0.14835 | €4,153.80 |
| 40 000 | €0.14433 | €5,773.20 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |



